STMicroelectronics RF and Microwave
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Minimum Frequency - (MHz) | Maximum Input Frequency - (MHz) | Frequency Band - (MHz) | Device Type | Construction | Category | Supported Device | Style | Protocols Supported | Module/IC Classification | Modulation Technique | Maximum Output Frequency - (MHz) | Configuration | Bus Type | WLAN Frequency Range - (MHz) | Supported Device Technology | Programmability | Power Class | Memory Size | Maximum Frequency - (MHz) | RAM Size - (KB) | Number of Channels | Maximum RF Operating Frequency Range - (MHz) | Maximum Forward Voltage - (V) | Compatible External Board | BT Frequency Range - (MHz) | Typical Operating Frequency - (MHz) | Minimum Operating Frequency - (MHz) | Maximum Reverse Voltage - (V) | Maximum Insertion Loss - (dB) | Maximum Conversion Gain - (dB) | Operating Band Frequency - (MHz) | Interface Type | Solutions | Maximum Power Dissipation - (mW) | Maximum Data Rate - (Kbps) | Impedance - (Ohm) | Typical Noise Figure - (dB) | Maximum Diode Capacitance - (pF) | ISM Band | Frequency Range - (MHz) | Technology | Maximum Operating Frequency - (MHz) | Typical Coupling - (dB) | Maximum Supply Current - (mA) | Maximum Operating Supply Voltage | Host Interface | Typical Output Power - (dBm) | Minimum Directivity - (dB) | Typical Operating Supply Voltage - (V) | Maximum Standby Current - (A) | Minimum Operating Supply Voltage - (V) | Supplier Temperature Grade | Packaging | Operation | Life Cycle | Process Technology | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SPSGRFC-915
RF Transceiver ASK/FSK/GFSK/GMSK/MSK/OOK 3.3V 14-Pin Tray
|
|
STMicroelectronics | HF-Transceiver | Transceiver | ASK/FSK/GFSK/GMSK/MSK/OOK | Serial (SPI) | 500Kbps | Tray | Active | 14 | No | No | No | No | 5A992c. | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
STM32WB55VCQ7
BT+ZigBee Chip 2405MHz to 2480MHz 129-Pin UFBGA Tray
|
Von 4,4085 € bis 4,8264 €
pro Stück
|
STMicroelectronics | Combo Wireless Module | Transceiver/MCU | BT+ZigBee | Chip | 2405 to 2480 | 128K | 2402 to 2480 | Industrial | Tray | 129 | UFBGA | BGA | No | No | No | No | 5A992.c | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
| STM32WB55VEY7TR BT+ZigBee Chip 2405MHz to 2480MHz 100-Pin WLCSP T/R |
Von 3,9002 € bis 4,8246 €
pro Stück
|
STMicroelectronics | Combo Wireless Module | Transceiver/MCU | BT+ZigBee | Chip | 2405 to 2480 | 256K | 2402 to 2480 | Industrial | Tape and Reel | 100 | WLCSP | CSP | No | No | No | No | 5A992.c | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
STM32WL54JCI6
RF Transceiver FSK/GFSK/GMSK/MSK/BPSK/LoRa 3.3V 73-Pin UFBGA Tray
|
4,3025 €
pro Stück
|
STMicroelectronics | HF-Transceiver | Transceiver | FSK/GFSK/GMSK/MSK/BPSK/LoRa | 392 | Industrial | Tray | 73 | UFBGA | BGA | No | No | No | No | 5A992c. | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
STEVAL-IDB007V1
BlueNRG-1 Bluetooth Evaluation Board
|
|
STMicroelectronics | RF/Drahtlos-Entwicklungsplatinen und Kits | Evaluation Board | BlueNRG-1 | Bluetooth | USB | Active | No | No | No | No | 5A002a.1. | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| STM32WBA65RGV6TR BT+ZigBee Chip 2405MHz to 2480MHz 68-Pin VFQFPN EP |
|
STMicroelectronics | Combo Wireless Module | BT+ZigBee | Chip | 2405 to 2480 | 2402 to 2480 | Industrial | 68 | VFQFPN EP | No | No | No | 5A992.c | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
TDA7786TR
Tuners AM/FM Radio Tuner IC 64-Pin LQFP T/R
|
|
STMicroelectronics | Tuner | I2C | 225 | Tape and Reel | 64 | LQFP | QFP | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| ST25TV512-AP6F9 NFC/RFID Tag and Transponder IC 13560kHz 512bit Die |
Von 0,0965 € bis 0,1054 €
pro Stück
|
STMicroelectronics | NFC/RFID-Tag und -Transponder | IC | ISO 15693 | 512bit | 53 | 13560(Typ) | Passive | Read/Write | Die | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ST25TV512C-AFF3
NFC/RFID Tag and Transponder IC 13560kHz 2560bit 4-Pin Die
|
Von 0,0825 € bis 0,0834 €
pro Stück
|
STMicroelectronics | NFC/RFID-Tag und -Transponder | IC | ISO/IEC 15693 | 2560bit | 26 | 13560(Typ) | Passive | Industrial | Read/Write | 4 | Die | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
ST25R3920-AQWT
NFC/RFID Read/Write 212MHz to 848MHz Automotive AEC-Q100 32-Pin VFQFPN EP T/R
|
Von 2,8394 € bis 3,0765 €
pro Stück
|
STMicroelectronics | NFC/RFID-Lese- und -Schreibgerät | FeliCa|ISO 14443-A|ISO 14443-B|ISO 15693 | IC | 212 to 848 | SPI | Tape and Reel | Read/Write | 32 | VFQFPN EP | QFP | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
STA5635A
GPS Receiver 3300MHz 3.6V 32-Pin VFQFPN EP Tray Automotive AEC-Q100
|
Von 2,8289 € bis 3,0661 €
pro Stück
|
STMicroelectronics | GPS-Empfänger | 1.7 | Automotive | Tray | 32 | VFQFPN EP | QFP | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ST25TV02KC-AFG3
NFC/RFID Tag and Transponder IC 13553kHz to 13567kHz 2560bit Die
|
Von 0,0916 € bis 0,10 €
pro Stück
|
STMicroelectronics | NFC/RFID-Tag und -Transponder | IC | ISO/IEC 15693 | 2560bit | 26 | 13553 to 13567 | Passive | Read/Write | Die | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| ST25TV64KC-APG3 NFC/RFID Tag and Transponder IC 13553kHz to 13567kHz 64Kbit Wafer |
Von 0,3269 € bis 0,3542 €
pro Stück
|
STMicroelectronics | NFC/RFID-Tag und -Transponder | IC | ISO 15693 | 64Kbit | 13553 to 13567 | Passive | Read/Write | Wafer | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
STM32WLE5CCU7
RF Transceiver FSK/GFSK/GMSK/MSK/BPSK/LoRa 3.3V 48-Pin UFQFPN EP Tray
|
Von 4,491 € bis 4,9159 €
pro Stück
|
STMicroelectronics | HF-Transceiver | Transceiver | FSK/GFSK/GMSK/MSK/BPSK/LoRa | Tray | 48 | UFQFPN EP | QFP | No | No | No | No | 5A992c. | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
STM32WB05TNF6TR
Bluetooth v5.4 (BLE) SMART SOC 2Mbps 36-Pin WLCSP T/R
|
Von 0,9957 € bis 1,0692 €
pro Stück
|
STMicroelectronics | Bluetooth | Chip | Bluetooth v5.4 (BLE) | ADC/GPIO/I2S/SPI/UART | 30 | 2 | Tape and Reel | 36 | WLCSP | No | No | No | 5A992.c | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| STM32WLE4JCI6 RF Transceiver FSK/GFSK/GMSK/MSK/BPSK 3.3V 73-Pin UFBGA Tray |
|
STMicroelectronics | HF-Transceiver | Transceiver | FSK/GFSK/GMSK/MSK/BPSK | 392 | Tray | 73 | UFBGA | BGA | No | No | No | No | 5A992.c | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ST25DV02K-W1R8T3
NFC/RFID Tag and Transponder IC 13553kHz to 13567kHz 2Kbit 8-Pin TSSOP T/R
|
Von 0,398 € bis 0,4314 €
pro Stück
|
STMicroelectronics | NFC/RFID-Tag und -Transponder | IC | ISO 15693 | 2Kbit | 13553 to 13567 | Passive | Industrial | Tape and Reel | Read/Write | Active | 8 | TSSOP | SO | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||
STA8100GASTR
Teseo V Family Automotive Multi-Band Multi-Constellation Gnss Precise Engine Receiver
|
Von 6,6162 € bis 8,1836 €
pro Stück
|
STMicroelectronics | GPS-Empfänger | 2.5 | 81 | LFBGA | BGA | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
STM32WBA54KGU7
BT+ZigBee Chip 2405MHz to 2480MHz 32-Pin UFQFPN EP Tray
|
Von 2,9245 € bis 3,2008 €
pro Stück
|
STMicroelectronics | Combo Wireless Module | BT+ZigBee | Chip | 2405 to 2480 | 2402 to 2480 | Industrial | Tray | 32 | UFQFPN EP | QFP | No | No | No | 5A992.c | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
BLUENRG-345MC
Bluetooth v5.2 (BLE) SMART SOC 2Mbps 3.3V 48-Pin VFQFPN EP T/R
|
Von 1,563 € bis 1,7099 €
pro Stück
|
STMicroelectronics | Bluetooth | Chip | Bluetooth v5.2 (BLE) | ADC/I2C/I2S/LPUART/PDM/SPI/UART/USART | 30 | 2 | Industrial | Tape and Reel | 48 | VFQFPN EP | QFP | No | No | No | No | 5A992.c | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
STEVAL-IDS001V5M
SPIRIT1 SPSGRF-915 RF Transceiver Evaluation Board
|
Von 22,6245 € bis 24,5186 €
pro Stück
|
STMicroelectronics | RF/Drahtlos-Entwicklungsplatinen und Kits | Evaluation Board | SPIRIT1 SPSGRF-915 | RF Transceiver | USB | Unconfirmed | No | No | No | No | 5A002a.1. | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
TESEO-VIC3DATR
Industrial GNSS dead-reckoning module with 6-axis IMU
|
11,9387 €
pro Stück
|
STMicroelectronics | GPS-Empfänger | Tape and Reel | 24 | LCC | No | Yes | AEC-Q100 | Yes | Unknown | 7A994 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ST25DV64KC-JF8D3
NFC/RFID Tag and Transponder IC 13553kHz to 13567kHz 64Kbit 12-Pin UFDFPN EP T/R
|
Von 0,8439 € bis 0,9061 €
pro Stück
|
STMicroelectronics | NFC/RFID-Tag und -Transponder | IC | ISO/IEC 15693 | 64Kbit | 53 | 13553 to 13567 | Passive | Industrial | Tape and Reel | Read/Write | 12 | UFDFPN EP | DFN | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||
ST25R3913-AQWT
NFC/RFID Read/Write 32-Pin VFQFPN EP T/R
|
|
STMicroelectronics | NFC/RFID-Lese- und -Schreibgerät | FeliCa|ISO 14443-A|ISO 14443-B|ISO 15693|ISO 18092 | IC | 106 | SPI | Tape and Reel | Read/Write | Preliminary | 32 | VFQFPN EP | QFP | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
STEVAL-STWINWFV1
ISM43362-M3G-L44-E 802.11 Wireless LAN Expansion Board
|
|
STMicroelectronics | RF/Drahtlos-Entwicklungsplatinen und Kits | Expansion Board | ISM43362-M3G-L44-E | 802.11 Wireless LAN | STSW-STWINKT01 | SPI | No | No | No | No | 5A992c. | No |