SUMIDA CORPORATION Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Configuration | Maximum Input Voltage | Inductance - (uH) | Secondary Side Current - (mA) | Secondary Configuration | Primary Side Inductance - (uH) | Maximum Output Voltage | Core Material | Maximum DCR Secondary Side - (Ohm) | Tolerance | Secondary Side Inductance - (uH) | Quality Test Frequency - (Hz) | High Potential | Maximum DC Current - (A) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Minimum Self Resonant Frequency - (Hz) | Lead Style | Case Size | Package Type | Maximum Product Diameter - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Number of Terminals | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CD43NP-680KC
Inductor Power Unshielded Drum Core 68uH 10% 2.52MHz Ferrite 0.37A 1.117Ohm DCR T/R
|
Von 0,5949 € bis 0,6433 €
pro Stück
|
Sumida | Induktionsspule, Oberflächenmontage | Power | Drum Core | Unshielded | 68u | Ferrite | 10% | 0.37 | 0.37 | 2.52M | 1.117 | 13.2M(Typ) | 4.8 | 4.3 | 3.5 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||
| 0624CDMCCDS-R12MC SMD Power Inductor |
Von 0,2749 € bis 0,3606 €
pro Stück
|
Sumida | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Metal | 20% | 100K | 2525 | 7.3 | 6.8 | 2.4 | 2 | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||
CDRH6D38NP-820NC
Inductor Power Shielded Drum Core 82uH 30% 100KHz Ferrite 1.15A 0.324Ohm DCR T/R
|
Von 0,2596 € bis 0,3502 €
pro Stück
|
Sumida | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 82u | Ferrite | 30% | 1.15 | 0.7 | 100K | 0.324 | 7 | 7 | 4 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||
CDR6D28MNNP-4R5NC
Inductor Power Shielded Drum Core 4.5uH 25% 100KHz Ferrite 2.7A 0.0575Ohm DCR T/R
|
Von 0,496 € bis 0,5141 €
pro Stück
|
Sumida | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 4.5u | Ferrite | 25% | 2.7(Typ) | 3.55 | 100K | 0.0575 | 6.8 | 6.8 | 3 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||
CDR7D43MNNP-220NC
Inductor Power Shielded Drum Core 22uH 25% 100KHz Ferrite 1.5A 0.1064Ohm DCR T/R
|
Von 0,5463 € bis 0,5593 €
pro Stück
|
Sumida | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 22u | Ferrite | 25% | 1.5 | 2.85 | 100K | 0.1064 | 7.6 | 7.6 | 4.5 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||
CDRH60D45BT150NP-220MC
Inductor Power Shielded Drum Core 22uH 20% 100KHz Ferrite 1.4A 0.0984Ohm DCR Automotive AEC-Q200
|
Von 0,5836 € bis 0,6371 €
pro Stück
|
Sumida | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 22u | Ferrite | 20% | 1.4 | 1.4 | 100K | 0.0984 | 6.6 | 6.3 | 4.8 | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||
CDRH8D38NP-100NC
Inductor Power Shielded Drum Core 10uH 30% 100KHz Ferrite 3.2A 0.048Ohm DCR T/R
|
Von 0,3637 € bis 0,3929 €
pro Stück
|
Sumida | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 10u | Ferrite | 30% | 3.2 | 3 | 100K | 0.048 | 8.3 | 8.3 | 4 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||
| C8100 Switching Transformer 1.03:1.04:2.77:2.75 0.06Ohm/0.07Ohm Prim. DCR 0.44Ohm/0.48Ohm/0.52Ohm Sec. DCR 8 Terminal Gull Wing SMD |
Von 0,8537 € bis 1,2464 €
pro Stück
|
Sumida | Schalttransformator | 1.03:1.04:2.77:2.75 | 0.44/0.48/0.52 | 0.06/0.07 | Gull Wing | SMD | 9.8 | 6.85 | 12.2 | Tape | 8 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
CDRH105RNP-3R3NC
Inductor Power Shielded Drum Core 3.3uH 30% 100KHz Ferrite 7.8A 0.0104Ohm DCR T/R
|
Von 0,3936 € bis 0,4631 €
pro Stück
|
Sumida | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 3.3u | Ferrite | 30% | 7.8 | 7.8 | 100K | 0.0104 | 10.5 | 10.3 | 5.1 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||||||
CDPH4D19FNP-4R7MC
Inductor Power Shielded Drum Core 4.7uH 20% 100KHz Ferrite 3.3A 0.038Ohm DCR 2020 T/R
|
Von 0,3368 € bis 0,3561 €
pro Stück
|
Sumida | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 4.7u | Ferrite | 20% | 3.3 | 1.15 | 100K | 0.038 | 2020 | 5.2 | 5.2 | 2 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||
CDRH2D18/LDNP-2R2NC
Inductor Power Shielded Drum Core 2.2uH 30% 100KHz Ferrite 2.3A 0.041Ohm DCR 1212 T/R
|
Von 0,3804 € bis 0,4089 €
pro Stück
|
Sumida | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 2.2u | Ferrite | 30% | 2.3 | 0.85 | 100K | 0.041 | 1212 | 3.2 | 3.2 | 2 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||
CDRH80D65BT150NP-221MC
Inductor Power Shielded Drum Core 220uH 20% 100KHz Ferrite 0.64A 0.57Ohm DCR Automotive AEC-Q200
|
Von 0,5452 € bis 0,5917 €
pro Stück
|
Sumida | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 220u | Ferrite | 20% | 0.64 | 0.79 | 100K | 0.57 | 8.6 | 8.2 | 6.8 | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||
RCH875NP-681K
Inductor Power Unshielded Drum Core 680uH 10% 1KHz Ferrite 0.4A 1.96Ohm DCR RDL Box
|
Von 0,2132 € bis 0,2549 €
pro Stück
|
Sumida | Induktor verbleit | Power | Drum Core | Unshielded | 680u | Ferrite | 10% | 0.4(Typ) | 0.33 | 1K | 1.96 | Radial | 8.3 | 7.5 | Box | 2 | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||
CDRH125/LDNP-270MC
Inductor Power Shielded Wirewound 27uH 20% 100KHz Ferrite 4.2A 0.052Ohm DCR T/R
|
Von 0,5127 € bis 0,5301 €
pro Stück
|
Sumida | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 27u | Ferrite | 20% | 4.2 | 3 | 100K | 0.052 | 12.3 | 12.3 | 6 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||
CDRR127NP-330MC
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 3.5A 0.0395Ohm DCR T/R Automotive AEC-Q200
|
Von 0,5176 € bis 0,5316 €
pro Stück
|
Sumida | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 33u | Ferrite | 20% | 3.5(Typ) | 3.3 | 100K | 0.0395 | 12.8 | 12.8 | 7.85 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||
RCH110NP-271K
Inductor Power Unshielded Drum Core 270uH 10% 1KHz Ferrite 1.22A 0.4Ohm DCR Pin Box
|
Von 0,4306 € bis 0,4542 €
pro Stück
|
Sumida | Induktor verbleit | Power | Drum Core | Unshielded | 270u | Ferrite | 10% | 1.22(Typ) | 0.99 | 1K | 0.4 | 3.4M(Typ) | Pin | 10.5 | 10.5 | Box | 4 | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||
0420CDMCCDS-150MC
Inductor Power Molded/Shielded Wirewound 15uH 20% 100KHz Metal 1.4A 0.352Ohm DCR T/R
|
Von 0,241 € bis 0,2871 €
pro Stück
|
Sumida | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 15u | Metal | 20% | 1.4(Typ) | 1.6 | 100K | 0.352 | 4.75 | 4.45 | 2 | Tape and Reel | 2 | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||
0630CDMCCDS-R82MC
Inductor Power Molded/Shielded Wirewound 0.82uH 20% 100KHz Metal 14.8A 0.006Ohm DCR 2525 T/R
|
Von 0,2868 € bis 0,3078 €
pro Stück
|
Sumida | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 0.82u | Metal | 20% | 14.8(Typ) | 16.5 | 100K | 0.006 | 2525 | 7.3 | 6.8 | 3 | 2 | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||
CEP125NP-0R8MC
SMD High Current Inductor
|
Von 0,9584 € bis 0,9878 €
pro Stück
|
Sumida | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.8u | Ferrite | 30% | 100K | 0.0025 | 12.9 | 12.9 | 5.6 | 3 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
CDEP134NP-0R6NC-H
Inductor Power Shielded Wirewound 0.6uH 30% 100KHz Ferrite 17A 0.0025Ohm DCR T/R
|
Von 1,2747 € bis 1,2922 €
pro Stück
|
Sumida | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.6u | Ferrite | 30% | 17 | 29 | 100K | 0.0025 | 13.9 | 13.9 | 4.9 | Tape and Reel | 3 | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||||||
CDRH8D58/LDNP-330NC
Inductor Power Shielded Drum Core 33uH 30% 100KHz Ferrite 2.7A 0.0653Ohm DCR T/R
|
Von 0,5295 € bis 0,5447 €
pro Stück
|
Sumida | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 33u | Ferrite | 30% | 2.7 | 1.5 | 100K | 0.0653 | 8.3 | 8.3 | 6 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||
CDRH50D20T150NP-3R3NC
Inductor Power Shielded Drum Core 3.3uH 30% 100KHz Ferrite 2.52A 0.05Ohm DCR Automotive AEC-Q200 T/R
|
Von 0,3976 € bis 0,4131 €
pro Stück
|
Sumida | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 3.3u | Ferrite | 30% | 2.52(Typ) | 2.51 | 100K | 0.05 | 5.2 | 5.2 | 2.2 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||
CDRH3D28NP-100NC
Inductor Power Shielded Drum Core 10uH 30% 100KHz Ferrite 1.18A 0.145Ohm DCR 1515 T/R
|
Von 0,1815 € bis 0,2498 €
pro Stück
|
Sumida | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 10u | Ferrite | 30% | 1.18 | 1.05 | 100K | 0.145 | 1515 | 4 | 4 | 3 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||
CDRH26D09NP-2R2PC
Inductor Power Shielded Drum Core 2.2uH 25% 100KHz Ferrite 1A 0.154Ohm DCR T/R
|
Von 0,3456 € bis 0,363 €
pro Stück
|
Sumida | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 2.2u | Ferrite | 25% | 1 | 1.05 | 100K | 0.154 | 3.1 | 2.8 | 1 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
CDRH4D22NP-330NC
Inductor Power Shielded Drum Core 33uH 30% 100KHz Ferrite 1.02A 0.3258Ohm DCR T/R
|
Von 0,3804 € bis 0,4115 €
pro Stück
|
Sumida | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 33u | Ferrite | 30% | 1.02 | 0.48 | 100K | 0.3258 | 5 | 5 | 2.4 | Tape and Reel | 2 | No | No | No | No | No | EAR99 |