SUMIDA CORPORATION Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Configuration | Maximum Input Voltage | Inductance - (uH) | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Core Material | Tolerance | Secondary Side Inductance - (uH) | Quality Test Frequency - (Hz) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Minimum Self Resonant Frequency - (Hz) | Number of Terminals | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Maximum DCR Secondary Side - (Ohm) | Lead Style | High Potential | Package Type | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
55084713400
Inductor RF Chip Wirewound 0.47uH 5% 100MHz 35Q-Factor Ceramic 0.115A 2.4Ohm DCR 0805 T/R
|
|
Sumida | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | 0.47u | Ceramic | 5% | 100M | 0.115 | 100M | 660M | 2 | 2.4 | 0805 | 2.2 | 1.4 | 1.42 | Tape and Reel | 35 | No | No | No | No | EAR99 | |||||||||||||||||||||||||||
CDEP147NP-120MC-125
Inductor Power Shielded Wirewound 12uH 20% 100KHz Ferrite 8.5A 0.01331Ohm DCR T/R
|
Von 0,5892 € bis 0,6631 €
pro Stück
|
Sumida | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 12u | Ferrite | 20% | 8.5 | 8 | 100K | 3 | 0.01331 | 14.9 | 14.9 | 8 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||||||
CDRH127NP-681MC
Inductor Power Shielded Drum Core 680uH 20% 1KHz Ferrite 0.82A 1.46Ohm DCR T/R
|
Von 0,7706 € bis 0,818 €
pro Stück
|
Sumida | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 680u | Ferrite | 20% | 0.82 | 0.96 | 1K | 2 | 1.46 | SMD | 12.3 | 12.3 | 8 | Tape and Reel | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||
CDRH6D38NP-101NC
Inductor Power Shielded Drum Core 100uH 30% 100KHz Ferrite 1.1A 0.358Ohm DCR T/R
|
Von 0,2614 € bis 0,3492 €
pro Stück
|
Sumida | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 100u | Ferrite | 30% | 1.1 | 0.65 | 100K | 2 | 0.358 | SMD | 7 | 7 | 4 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||
CR43NP-2R2MC
Inductor Power Unshielded Drum Core 2.2uH 20% 7.96MHz Ferrite 1.75A 0.0712Ohm DCR T/R
|
Von 0,3458 € bis 0,4447 €
pro Stück
|
Sumida | Induktionsspule, Oberflächenmontage | Power | Drum Core | Unshielded | 2.2u | Ferrite | 20% | 1.75 | 1.75 | 7.96M | 68.3M(Typ) | 2 | 0.0712 | 4.8 | 4.3 | 3.5 | Tape and Reel | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||
CDRH4D28NP-470NC
Inductor Power Shielded Drum Core 47uH 30% 100KHz Ferrite 0.48A 0.587Ohm DCR T/R
|
Von 0,2676 € bis 0,283 €
pro Stück
|
Sumida | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 47u | Ferrite | 30% | 0.48 | 0.48 | 100K | 2 | 0.587 | 5 | 5 | 3 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||
0624CDMCCDS-1R5MC
Inductor Power Molded/Shielded Wirewound 1.5uH 20% 100KHz Metal 8.7A 0.0192Ohm DCR 2525 T/R
|
Von 0,2288 € bis 0,3037 €
pro Stück
|
Sumida | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 1.5u | Metal | 20% | 8.7(Typ) | 12.7 | 100K | 2 | 0.0192 | 2525 | 7.3 | 6.8 | 2.4 | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||
CDRH125L125NP-102MC
Inductor Power Shielded Drum Core 1000uH 20% 100KHz Ferrite 0.5A 1.9Ohm DCR Automotive AEC-Q200 T/R
|
Von 0,4488 € bis 0,4849 €
pro Stück
|
Sumida | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 1000u | Ferrite | 20% | 0.5 | 0.52 | 100K | 2 | 1.9 | 12.3 | 12.3 | 6 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||
RCH114NP-122KB
Inductor Power Unshielded Drum Core 1200uH 10% 1KHz Ferrite 0.65A 2.2Ohm DCR RDL Box
|
Von 0,2988 € bis 0,3532 €
pro Stück
|
Sumida | Induktor verbleit | Power | Drum Core | Unshielded | 1200u | Ferrite | 10% | 0.65(Typ) | 0.58 | 1K | 2 | 2.2 | Radial | 10.5 | 14.4 | Box | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||
CDR95NP-100MC
Inductor Power Unshielded Drum Core 10uH 20% 100KHz Ferrite 3.5A 0.0354Ohm DCR T/R
|
|
Sumida | Induktionsspule, Oberflächenmontage | Power | Drum Core | Unshielded | 10u | Ferrite | 20% | 3.5 | 4 | 100K | 2 | 0.0354 | 12.9 | 9.4 | 5.2 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||
RCP-095-183K
Inductor Power Shielded Wirewound 18mH 10% 1KHz 95Q-Factor 13mA 28Ohm DCR RDL
|
|
Sumida | Induktor verbleit | Power | Wirewound | Shielded | 18000u | 10% | 50K | 0.013 | 1K | 28 | Radial | 10.2 | 13.5 | 95 | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||
CDRR7D45T125NP-470MC
Inductor Power Shielded Drum Core 47uH 20% 100KHz Ferrite 1.1A 0.216Ohm DCR Automotive AEC-Q200 T/R
|
Von 0,3661 € bis 0,393 €
pro Stück
|
Sumida | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 47u | Ferrite | 20% | 1.1 | 0.94 | 100K | 2 | 0.216 | 7.2 | 7.2 | 4.8 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||
CDRH5D28RBH125NP-6R8PC
SMD Power Inductor Automotive AEC-Q200
|
Von 0,481 € bis 0,5183 €
pro Stück
|
Sumida | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 100K | 2 | 6.5 | 6.2 | 3 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
0630CDMCDDS-1R0MC
Inductor Power Molded/Shielded Wirewound 1uH 20% 100KHz Carbonyl Powder 13A 0.01Ohm DCR 2525 T/R
|
Von 0,2459 € bis 0,3492 €
pro Stück
|
Sumida | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 1u | Carbonyl Powder | 20% | 13(Typ) | 18.7 | 100K | 2 | 0.01 | 2525 | 7.3 | 6.8 | 3 | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||
CDRH4D28NP-560NC
Inductor Power Shielded Drum Core 56uH 30% 100KHz Ferrite 0.41A 0.6245Ohm DCR T/R
|
Von 0,2786 € bis 0,3492 €
pro Stück
|
Sumida | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 56u | Ferrite | 30% | 0.41 | 0.41 | 100K | 2 | 0.6245 | 5 | 5 | 3 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||
CDMT40D20HF-R47NC
Inductor Power Shielded Wirewound 0.47uH 30% 100KHz Metal Hybrid 14A 0.0083Ohm DCR
|
|
Sumida | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.47u | Metal Hybrid | 30% | 14 | 11.4 | 100K | 2 | 0.0083 | 4.3 | 4.3 | 2.1 | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
CDMT40D20HF-R63NC
Inductor Power Shielded Wirewound 0.63uH 30% 100KHz Metal Hybrid 11.7A 0.0103Ohm DCR
|
|
Sumida | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.63u | Metal Hybrid | 30% | 11.7 | 10.4 | 100K | 2 | 0.0103 | 4.3 | 4.3 | 2.1 | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
| 12387-T041 Transformers for LT8301 Isolated Power Supplies for Telecom, Industrial, Medical |
Von 1,6039 € bis 1,755 €
pro Stück
|
Sumida | Telecom, Übertrager | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
CDRH5D28NP-330NC
Inductor Power Shielded Drum Core 33uH 30% 100KHz Ferrite 0.75A 0.189Ohm DCR T/R
|
Von 0,1961 € bis 0,2582 €
pro Stück
|
Sumida | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 33u | Ferrite | 30% | 0.75 | 0.75 | 100K | 2 | 0.189 | 6 | 6 | 3 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | Yes | No | |||||||||||||||||||||||||
CDEP85NP-100MC-125
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 6.5A 0.0151Ohm DCR T/R
|
Von 0,8447 € bis 0,8757 €
pro Stück
|
Sumida | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 10u | Ferrite | 20% | 6.5 | 3.2 | 100K | 3 | 0.0151 | 8.4 | 8.4 | 5.5 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||
RCH108NP-151K
Inductor Power Unshielded Drum Core 150uH 10% 1KHz Ferrite 1.55A 0.32Ohm DCR Pin Box
|
Von 0,3661 € bis 0,393 €
pro Stück
|
Sumida | Induktor verbleit | Power | Drum Core | Unshielded | 150u | Ferrite | 10% | 1.55 | 1.15 | 1K | 5.1M | 4 | 0.32 | Pin | 10.5 | 8.5 | Box | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||
CDRH105RNP-271NC
Inductor Power Shielded Drum Core 270uH 30% 100KHz Ferrite 0.92A 0.672Ohm DCR T/R
|
Von 0,55 € bis 0,5902 €
pro Stück
|
Sumida | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 270u | Ferrite | 30% | 0.92 | 0.84 | 100K | 2 | 0.672 | 10.5 | 10.3 | 5.1 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||||||
CDRH3D11HPNP-100NC
Inductor Power Shielded Drum Core 10uH 25% 100KHz Ferrite 0.6A 0.413Ohm DCR 1515 T/R
|
Von 0,1879 € bis 0,1964 €
pro Stück
|
Sumida | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 10u | Ferrite | 25% | 0.6 | 0.8 | 100K | 2 | 0.413 | 1515 | 4 | 4 | 1.2 | Tape and Reel | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||
CR75NP-220KC
Inductor Power Unshielded Drum Core 22uH 10% 2.52MHz Ferrite 1.5A 0.11Ohm DCR T/R
|
Von 0,3661 € bis 0,393 €
pro Stück
|
Sumida | Induktionsspule, Oberflächenmontage | Power | Drum Core | Unshielded | 22u | Ferrite | 10% | 1.5 | 1.5 | 2.52M | 17M(Typ) | 2 | 0.11 | 8.1 | 7.3 | 5.5 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||
RCH875NP-680K
Inductor Power Unshielded Drum Core 68uH 10% 2.52MHz Ferrite 1.6A 0.2Ohm DCR RDL Box
|
Von 0,2148 € bis 0,2541 €
pro Stück
|
Sumida | Induktor verbleit | Power | Drum Core | Unshielded | 68u | Ferrite | 10% | 1.6(Typ) | 1.1 | 2.52M | 2 | 0.2 | Radial | 8.3 | 7.5 | Box | No | No | No | No | No | EAR99 |