TDK Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Inductance Tolerance | Core Material | Primary Side Impedance - (Ohm) | Maximum Interwinding Capacitance - (pF) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Secondary Side Impedance - (Ohm) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum Insertion Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Primary ET-Constant - (Vus) | Maximum DCR Secondary Side - (Ohm) | Minimum Self Resonant Frequency - (Hz) | High Potential | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
B82472G6472M
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 2.5A 0.03Ohm DCR T/R
|
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 4.7u | 20% | 2.5 | 2 | 100K | 0.03 | 2 | 7.5 | 7.5 | 4.5 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
B78108E1681M
RF Choke Drum Core 0.68uH 20% 1MHz 60Q-Factor Ferrite 4.6A 0.031Ohm DCR AXL T/R
|
Von 0,0993 € bis 0,1191 €
pro Stück
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 0.68u | 20% | 7.96M | 4.6 | 7.1 | 1M | 0.031 | Axial | 360M | 2 | 11.5 | 4 | Tape and Reel | 60 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||
VLF5010AT-220MR50-2
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 0.5A 0.85Ohm DCR T/R
|
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 22u | 20% | 0.5 | 0.54 | 100K | 0.85 | 2 | 1 | 4.7 | 4.5 | Tape and Reel | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||
B78417A2287A3
Current Transformer 1:125 2400VAC 0.0019Ohm Prim. DCR 5.3Ohm Sec. DCR 20000mA Prim. 6 Terminal Gull Wing SMD Automotive AEC-Q200
|
Von 2,966 € bis 3,4634 €
pro Stück
|
TDK | Stromwandler | Current Sense Transformer | 1:125 | 20000 | 11000 | 0.0019 | Gull Wing | 5.3 | 2400VAC | 6 | 10.4 | 10.6 | 11.95 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||
|
Meist Gesucht
B78417A2285A3
Current Transformer 1:50 2400VAC 0.0019Ohm Prim. DCR 2.1Ohm Sec. DCR 20000mA Prim. 6 Terminal Gull Wing SMD Automotive AEC-Q200
|
Von 2,966 € bis 3,4634 €
pro Stück
|
TDK | Stromwandler | Current Sense Transformer | 1:50 | 20000 | 1700 | 0.0019 | Gull Wing | 2.1 | 2400VAC | 6 | 10.4 | 10.6 | 11.95 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||
VLC6045T-6R8M
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz 2.9A 0.041Ohm DCR
|
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 6.8u | 20% | 2.9(Typ) | 3 | 100K | 0.041 | 2 | 6.3 | 6.2 | 4.5 | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
Meist Gekauft
B82432C1102K
Inductor General Purpose Molded Wirewound 1uH 10% 1MHz 40Q-Factor Ferrite 0.6A 0.28Ohm DCR 1812 T/R Automotive AEC-Q200
|
Von 0,2287 € bis 0,3292 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | General Purpose | Wirewound | Molded | Ferrite | 1u | 10% | 7.96M | 0.6 | 0.6 | 1M | 0.28 | 200M | SMD | 2 | 1812 | 4.7 | 3.4 | 3.4 | Tape and Reel | 40 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||
B78108E1101M
RF Choke Drum Core 0.1uH 20% 1MHz 50Q-Factor Ferrite 7.3A 0.015Ohm DCR AXL T/R
|
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 0.1u | 20% | 7.96M | 7.3 | 17 | 1M | 0.015 | Axial | 700M | 2 | 11.5 | 4 | Tape and Reel | 50 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||
|
Meist Gesucht
B78417A2185A3
Current Transformer 1:100 2400VAC 0.0019Ohm Prim. DCR 5Ohm Sec. DCR 20000mA Prim. 6 Terminal Gull Wing SMD Automotive AEC-Q200
|
Von 2,966 € bis 3,4634 €
pro Stück
|
TDK | Stromwandler | Current Sense Transformer | 1:100 | 20000 | 7000 | 0.0019 | Gull Wing | 5 | 2400VAC | 6 | 10.6 | 11 | 9.7 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||
B78108E1221M
RF Choke Drum Core 0.22uH 20% 1MHz 55Q-Factor Ferrite 5.9A 0.019Ohm DCR AXL T/R
|
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 0.22u | 20% | 7.96M | 5.9 | 12.2 | 1M | 0.019 | Axial | 610M | 2 | 11.5 | 4 | Tape and Reel | 55 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||
B78108S1684J
RF Choke Drum Core 680uH 5% 100KHz 55Q-Factor Ferrite 0.15A 10Ohm DCR AXL T/R
|
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 680u | 5% | 796K | 0.15 | 0.15 | 100K | 10 | Axial | 1.9M | 2 | 11.5 | 4 | Tape and Reel | 55 | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
B82422T1221K
Inductor General Purpose Molded Wirewound 0.22uH 10% 25.2MHz 30Q-Factor Ferrite 0.45A 0.2Ohm DCR 1210 T/R Automotive AEC-Q200
|
|
TDK | Induktionsspule, Oberflächenmontage | General Purpose | Wirewound | Molded | Ferrite | 0.22u | 10% | 25.2M | 0.45 | 0.45 | 25.2M | 0.2 | 500M | 2 | 1210 | 3.5 | 2.8 | 2.1 | Tape and Reel | 30 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||
B78476A8317A3
Telecom Transformer 1CT:1CT 24 Terminal Gull Wing SMD
|
|
TDK | Telecom, Übertrager | 1000 BASE-T Magnetics Modules | 1CT:1CT | -10@100MHz | -1@1MHz to 100MHz | Gull Wing | 1500VAC | 24 | 17.6 | 5.8 | 16 | Tape and Reel | No | No | No | Yes | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||
|
Meist Gesucht
HHM1595A1 | RF Transformer
RF Transformer 1:1.414 6 Terminal SMD
|
Von 0,1434 € bis 0,1495 €
pro Stück
|
TDK | HF-Übertrager | Balun Transformer | 1:1.414 | 1.5 | 6 | 2 | 0.95 | 1.25 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
VLF4012ST-1R0N1R9
Inductor Power Shielded Wirewound 1uH 30% 1MHz Ferrite 1.9A 0.054Ohm DCR T/R
|
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 1u | 30% | 1.9(Typ) | 2.7 | 1M | 0.054 | 2 | 1.2 | 3.8 | 3.6 | Tape and Reel | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
Meist Gekauft
B82801C2245A200
Current Transformer 1:200 1500VAC 0.00028Ohm Prim. DCR 2.9Ohm Sec. DCR 40000mA Prim. 10 Terminal Gull Wing SMD
|
Von 1,3381 € bis 1,5584 €
pro Stück
|
TDK | Stromwandler | Current Sense Transformer | 1:200 | 40000 | 0.00028 | Gull Wing | 2.9 | 1500VAC | 10 | 14.48 | 10 | 19.91 | Tape and Reel | Unknown | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||
B78108T1104K
RF Choke Wirewound 100uH 10% 100KHz 60Q-Factor Ferrite 85mA 12.5Ohm DCR AXL T/R
|
|
TDK | Induktor verbleit | RF Choke | Wirewound | Ferrite | 100u | 10% | 2.52M | 0.085 | 100K | 12.5 | Axial | 11M | 2 | 9.8 | 3.3 | Tape and Reel | 60 | No | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||
B82442T1105K50
Inductor General Purpose Molded Wirewound 1000uH 10% 252KHz 30Q-Factor Ferrite 0.15A 9.5Ohm DCR 2220 T/R Automotive AEC-Q200
|
Von 0,4988 € bis 0,5457 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | General Purpose | Wirewound | Molded | Ferrite | 1000u | 10% | 252K | 0.15 | 0.246 | 252K | 9.5 | 1.8M | 2 | 2220 | 5.9 | 5.3 | 5.3 | Tape and Reel | 30 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||
B82144F2474J
RF Choke Drum Core 470uH 5% 100KHz 40Q-Factor Ferrite 0.6A 2.02Ohm DCR AXL T/R
|
Von 0,2049 € bis 0,2341 €
pro Stück
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 470u | 5% | 79.6K | 0.6 | 0.44 | 100K | 2.02 | Axial | 2.3M | 2 | 11.5 | 6.5 | Tape and Reel | 40 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
B82498F3390J1
Inductor RF Molded Wirewound 0.039uH 5% 250MHz 65Q-Factor Ceramic 0.6A 0.12Ohm DCR 0805 Automotive AEC-Q200 T/R
|
|
TDK | Induktionsspule, Oberflächenmontage | RF | Wirewound | Molded | Ceramic | 0.039u | 5% | 500M | 0.6 | 0.6 | 250M | 0.12 | 2100M | 2 | 0805 | 2.3 | 1.7 | 1.4 | Tape and Reel | 65 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||
B82450A1004A
Inductor Transponder Coil Molded Wirewound 1000uH 3% 125KHz 40Q-Factor Ferrite 15Ohm DCR T/R Automotive AEC-Q200
|
Von 0,5747 € bis 0,5907 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | Transponder Coil | Wirewound | Molded | Ferrite | 1000u | 3% | 125K | 125K | 15 | >3.5M | SMD | 2 | 11.6 | 3.5 | 2.4 | 11.4 | Tape and Reel | 40 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||
B82804A324A220
Pulse Transformer 2:1:1 1500VDC 1.6Ohm Prim. DCR 0.45Ohm Sec. DCR 22pF 6 Terminal Gull Wing SMD
|
Von 1,3906 € bis 1,7525 €
pro Stück
|
TDK | Impulswandler | Gate Drive Transformer | 2:1:1 | 22 | 317(Min) | 1.6 | Gull Wing | 24.5 | 0.45 | 1500VDC | 6 | 6.7 | 5.4 | 8.1 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B82144B2332K
RF Choke Drum Core 3.3uH 10% 1MHz 60Q-Factor Ferrite 3.5A 65mOhm DCR RDL T/R
|
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 3.3u | 10% | 2.52M | 3.5 | 5 | 1M | 0.065 | Radial | 100M | 2 | 6.5 | 11.5 | Tape and Reel | 60 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
B78476A8245A3
Telecom Transformer 1CT:1CT 16 Terminal Gull Wing SMD
|
Von 0,9256 € bis 1,0285 €
pro Stück
|
TDK | Telecom, Übertrager | 10/100Base-T Magnetics Module Transformer | 1CT:1CT | -12@60MHz to 80MHz | -1.2@0.1MHz to 100MHz | Gull Wing | 1500VAC | 16 | 12.7 | 5.6 | 9.4 | Tape and Reel | No | No | No | Yes | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||
B82462A4473K
Inductor Power Wirewound 47uH 10% 100KHz Ferrite 0.54A 0.64Ohm DCR T/R Automotive AEC-Q200
|
Von 0,4604 € bis 0,4981 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Ferrite | 47u | 10% | 0.54(Typ) | 0.93(Typ) | 100K | 0.64 | 2 | 6.2 | 6 | 3 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No |