TDK Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Inductance Tolerance | Core Material | Primary Side Impedance - (Ohm) | Maximum Interwinding Capacitance - (pF) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Secondary Side Impedance - (Ohm) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum Insertion Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Primary ET-Constant - (Vus) | Maximum DCR Secondary Side - (Ohm) | Minimum Self Resonant Frequency - (Hz) | High Potential | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
B82442T1106K
Inductor General Purpose Molded Wirewound 10000uH 10% 79.6KHz 25Q-Factor Ferrite 0.046A 112Ohm DCR 2220 T/R Automotive AEC-Q200
|
Von 0,3647 € bis 0,3785 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | General Purpose | Wirewound | Molded | Ferrite | 10000u | 10% | 79.6K | 0.046(Typ) | 0.11(Typ) | 79.6K | 112 | 0.5M | SMD | 2 | 2220 | 5.9 | 5.3 | 5.3 | 5.6 | 5 | 5 | Tape and Reel | 25 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||
| LGJ12575TS-1R2N8R2-H Inductor Power Shielded Drum Core 1.2uH 30% 100KHz Ferrite 8.2A 0.0051Ohm DCR Automotive AEC-Q200 T/R |
|
TDK | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 1.2u | 30% | 8.2(Typ) | 13 | 100K | 0.0051(Typ) | 2 | 12.8 | 12.8 | 7.85 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
B82496C3129A
Inductor RF Laser Cut 0.0012uH 0.3nH 100MHz 8Q-Factor Copper Plated Ceramic 1.8A 0.025Ohm DCR 0603 Automotive AEC-Q200 T/R
|
Von 0,0914 € bis 0,1161 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF | Laser Cut | Copper Plated Ceramic | 0.0012u | 0.3nH | 100M | 1.8 | 100M | 0.025 | 15000M | 2 | 0603 | 1.7 | 0.9 | 0.9 | Tape and Reel | 8 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||
B82432C1222K000
Inductor General Purpose Molded Wirewound 2.2uH 10% 1MHz 40Q-Factor Ferrite 0.48A 0.43Ohm DCR 1812 T/R Automotive AEC-Q200
|
|
TDK | Induktionsspule, Oberflächenmontage | General Purpose | Wirewound | Molded | Ferrite | 2.2u | 10% | 7.96M | 0.48 | 0.48 | 1M | 0.43 | 90M | SMD | 2 | 1812 | 4.7 | 3.4 | 3.4 | Tape and Reel | 40 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||
B82144F2124J
RF Choke Drum Core 120uH 5% 100KHz 40Q-Factor Ferrite 1.1A 0.6Ohm DCR AXL T/R
|
Von 0,2049 € bis 0,2341 €
pro Stück
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 120u | 5% | 79.6K | 1.1 | 0.85 | 100K | 0.6 | Axial | 4.6M | 2 | 11.5 | 6.5 | Tape and Reel | 40 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
MHQ1005P2N7STD25
Inductor RF Chip Unshielded Multi-Layer 0.0027uH 0.3nH 100MHz 23Q-Factor Ceramic 0.9A 0.07Ohm DCR 0402 T/R Automotive AEC-Q200
|
Von 0,0601 € bis 0,0685 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.0027u | 0.3nH | 250M | 0.9 | 100M | 0.07 | 6500M | 2 | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 23 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
| LGJ12575TS-101M1R9-H Inductor Power Shielded Drum Core 100uH 20% 100KHz Ferrite 1.9A 0.125Ohm DCR Automotive AEC-Q200 T/R |
|
TDK | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 100u | 20% | 1.9(Typ) | 1.9 | 100K | 0.125(Typ) | 2 | 12.8 | 12.8 | 7.85 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
B82442A1123K000
Inductor General Purpose Drum Core 12uH 10% 2.52MHz 10Q-Factor Ferrite 0.63A 0.2Ohm DCR 2220 T/R Automotive AEC-Q200
|
|
TDK | Induktionsspule, Oberflächenmontage | General Purpose | Drum Core | Ferrite | 12u | 10% | 2.52M | 0.63 | 0.63 | 2.52M | 0.2 | 17M | 2 | 2220 | 5.9 | 5.3 | 5.3 | Tape and Reel | 10 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||
B82144F2183K000
RF Choke Drum Core 18uH 10% 100KHz 50Q-Factor Ferrite 2.2A 0.155Ohm DCR AXL T/R
|
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 18u | 10% | 252K | 2.2 | 2.25 | 100K | 0.155 | Axial | 12M | 2 | 11.5 | 6.5 | Tape and Reel | 50 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CLF10040T-471M-H
Inductor Power Shielded Wirewound 470uH 20% 100KHz 0.44A 1.21Ohm DCR T/R Automotive AEC-Q200
|
Von 0,6267 € bis 0,6406 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 470u | 20% | 0.44(Typ) | 0.56 | 100K | 1.21(Typ) | 2 | 10.3 | 10 | 4.1 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||
B82432A1472K000
Inductor General Purpose Molded Wirewound 4.7uH 10% 1MHz 30Q-Factor Ferrite 0.39A 0.65Ohm DCR 1812 T/R Automotive AEC-Q200
|
|
TDK | Induktionsspule, Oberflächenmontage | General Purpose | Wirewound | Molded | Ferrite | 4.7u | 10% | 7.96M | 0.39 | 0.39 | 1M | 0.65 | 110M | 2 | 1812 | 4.8 | 3.5 | 3.4 | Tape and Reel | 30 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||
B82472G4473M
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 0.86A 0.3Ohm DCR T/R
|
Von 0,285 € bis 0,3821 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 47u | 20% | 0.86 | 0.65 | 100K | 0.3 | 2 | 7.5 | 7.5 | 3.5 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
CLF12555T-4R7N-H
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 5.3A 0.0117Ohm DCR T/R Automotive AEC-Q200
|
Von 0,6821 € bis 0,6889 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 4.7u | 30% | 5.3(Typ) | 9.6 | 100K | 0.0117(Typ) | 2 | 12.8 | 12.4 | 5.85 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||
B82464G4474M000
Inductor Power Shielded Wirewound 470uH 20% 100KHz Ferrite 0.5A 0.93Ohm DCR T/R Automotive AEC-Q200
|
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 470u | 20% | 0.5 | 0.55 | 100K | 0.93 | 2 | 10.4 | 10.4 | 4.8 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
B82432A1274K000
Inductor General Purpose Molded Wirewound 270uH 10% 100KHz 30Q-Factor Ferrite 0.09A 12.5Ohm DCR 1812 T/R Automotive AEC-Q200
|
|
TDK | Induktionsspule, Oberflächenmontage | General Purpose | Wirewound | Molded | Ferrite | 270u | 10% | 796K | 0.09 | 0.09 | 100K | 12.5 | 4.4M | 2 | 1812 | 4.8 | 3.5 | 3.4 | Tape and Reel | 30 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||
MHQ1005075HA2N7STD25
Inductor RF Chip Unshielded Multi-Layer 0.0027uH 0.3nH 100MHz 20Q-Factor Ceramic 0.85A 0.07Ohm DCR 0402 T/R Automotive AEC-Q200
|
Von 0,0568 € bis 0,0729 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.0027u | 0.3nH | 250M | 0.85 | 100M | 0.07 | 6500M | SMD | 2 | 0402 | 1.05 | 0.55 | 0.75 | 20 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
MHQ1005P16NGTD25
Inductor RF Chip Unshielded Multi-Layer 0.016uH 2% 100MHz 20Q-Factor Ceramic 0.26A 0.8Ohm DCR 0402 T/R Automotive AEC-Q200
|
Von 0,0626 € bis 0,0714 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.016u | 2% | 250M | 0.26 | 100M | 0.8 | 2300M | 2 | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 20 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
ATB2012V-75011-T01
Wound SMD Balun Transformers Automotive AEC-Q200
|
Von 0,193 € bis 0,1941 €
pro Stück
|
TDK | HF-Übertrager | 1.2 | 2 | 1.2 | 1.2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||
B82432T1683K000
Inductor General Purpose Molded Wirewound 68uH 10% 2.52MHz 10Q-Factor Ferrite 0.25A 2.5Ohm DCR 1812 T/R Automotive AEC-Q200
|
|
TDK | Induktionsspule, Oberflächenmontage | General Purpose | Wirewound | Molded | Ferrite | 68u | 10% | 2.52M | 0.25 | 0.45(Typ) | 2.52M | 2.5 | 8M | SMD | 2 | 1812 | 4.7 | 3.4 | 3.4 | 4.5 | 3.2 | 3.2 | Tape and Reel | 10 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||
MHQ1005P2N0CTD25
Inductor RF Chip Unshielded Multi-Layer 0.002uH 0.2nH 100MHz 23Q-Factor Ceramic 1A 0.05Ohm DCR 0402 T/R Automotive AEC-Q200
|
Von 0,0601 € bis 0,0685 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.002u | 0.2nH | 250M | 1 | 100M | 0.05 | 8000M | 2 | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 23 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
MHQ1005P82NGT000
Inductor RF Chip Unshielded Multi-Layer 0.082uH 2% 100MHz 22Q-Factor Ceramic 0.16A 2.3Ohm DCR 0402 T/R
|
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.082u | 2% | 250M | 0.16 | 100M | 2.3 | 900M | SMD | 2 | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 22 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
B82453C0300A000
Inductor Transponder Coil Wirewound 4750uH/4750uH/5850uH 3% 125KHz 23.5/23.5/19Q-Factor Ferrite 80Ohm/80Ohm/165Ohm DCR Automotive AEC-Q200 T/R
|
|
TDK | Induktionsspule, Oberflächenmontage | Transponder Coil | Wirewound | Ferrite | 4750u|5850u | 3% | 125K | 125K | 80|165 | 0.6M|0.4M | 8 | 12.7 | 11.7 | 3.6 | Tape and Reel | 23.5(Typ)|19(Typ) | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
B82422A1104K108
Inductor RF Molded Wirewound 100uH 10% 100KHz 27Q-Factor Ferrite 0.065A 11.5Ohm DCR 1210 Automotive AEC-Q200 T/R
|
Von 0,1236 € bis 0,1696 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF | Wirewound | Molded | Ferrite | 100u | 10% | 2.52M | 0.065 | 0.065 | 100K | 11.5 | 7M | 2 | 1210 | 3.5 | 2.8 | 2.1 | Tape and Reel | 27 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||
B82472P6153M
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.53A 0.08Ohm DCR T/R Automotive AEC-Q200
|
Von 0,4097 € bis 0,5512 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 15u | 20% | 1.53 | 1.35 | 100K | 0.08 | 2 | 7.5 | 7.5 | 4.5 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
B82496C3181J000
Inductor RF Laser Cut 0.18uH 5% 25.2MHz 4Q-Factor Copper Plated Ceramic 0.12A 6Ohm DCR 0603 Automotive AEC-Q200 T/R
|
|
TDK | Induktionsspule, Oberflächenmontage | RF | Laser Cut | Copper Plated Ceramic | 0.18u | 5% | 25.2M | 0.12 | 25.2M | 6 | 1400M | 2 | 0603 | 1.7 | 0.9 | 0.9 | Tape and Reel | 4 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No |