TDK Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Inductance Tolerance | Core Material | Primary Side Impedance - (Ohm) | Maximum Interwinding Capacitance - (pF) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Secondary Side Impedance - (Ohm) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum Insertion Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Primary ET-Constant - (Vus) | Maximum DCR Secondary Side - (Ohm) | Minimum Self Resonant Frequency - (Hz) | High Potential | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MHQ1005P3N0CT000
Inductor RF Chip Unshielded Multi-Layer 0.003uH 0.2nH 100MHz 23Q-Factor Ceramic 0.9A 0.08Ohm DCR 0402 T/R
|
Von 0,0365 € bis 0,0376 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.003u | 0.2nH | 250M | 0.9 | 100M | 0.08 | 6000M | SMD | 2 | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 23 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
MHQ1005P1N6S
Inductor RF Chip Unshielded Multi-Layer 0.0016uH 0.3nH 100MHz 23Q-Factor Ceramic 1A 0.04Ohm DCR 0402 T/R
|
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.0016u | 0.3nH | 250M | 1 | 100M | 0.04 | 10000M | SMD | 2 | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 23 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
B82464A4334K
Inductor Power Wirewound 330uH 10% 100KHz Ferrite 0.58A 1Ohm DCR T/R Automotive AEC-Q200
|
Von 0,4134 € bis 0,5457 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Ferrite | 330u | 10% | 0.58 | 0.7 | 100K | 1 | 2 | 10.4 | 10.4 | 4.8 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
B78308A2462A003
Switching Transformer 1:0.33:0.67 0.1Ohm Prim. DCR 0.75Ohm/0.13Ohm Sec. DCR 8 Terminal Gull Wing SMD Automotive AEC-Q200
|
|
TDK | Schalttransformator | Flyback Transformer | 1:0.33:0.67 | 0.1 | Gull Wing | 0.75/0.13 | 3750Vrms | SMD | 8 | 15.8 | 11.6 | 12.9 | Tape and Reel | No | Yes | AEC-Q200 | Yes | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
MHQ1005P22NJTD25
Inductor RF Chip Unshielded Multi-Layer 0.022uH 5% 100MHz 20Q-Factor Ceramic 0.23A 1.1Ohm DCR 0402 T/R Automotive AEC-Q200
|
Von 0,0601 € bis 0,0685 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.022u | 5% | 250M | 0.23 | 100M | 1.1 | 2100M | 2 | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 20 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
MHQ1005P3N7ST000
Inductor RF Chip Unshielded Multi-Layer 0.0037uH 0.3nH 100MHz 23Q-Factor Ceramic 0.9A 0.1Ohm DCR 0402 T/R
|
Von 0,0505 € bis 0,0535 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.0037u | 0.3nH | 250M | 0.9 | 100M | 0.1 | 5500M | SMD | 2 | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 23 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
B82496C3150G000
Inductor RF Laser Cut 0.015uH 2% 100MHz 14Q-Factor Copper Plated Ceramic 0.42A 0.4Ohm DCR 0603 Automotive AEC-Q200 T/R
|
|
TDK | Induktionsspule, Oberflächenmontage | RF | Laser Cut | Copper Plated Ceramic | 0.015u | 2% | 100M | 0.42 | 100M | 0.4 | 4500M | 2 | 0603 | 1.7 | 0.9 | 0.9 | Tape and Reel | 14 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
B82422T1562J000
Inductor General Purpose Molded Wirewound 5.6uH 5% 7.96MHz 27Q-Factor Ferrite 0.2A 1.6Ohm DCR 1210 T/R Automotive AEC-Q200
|
|
TDK | Induktionsspule, Oberflächenmontage | General Purpose | Wirewound | Molded | Ferrite | 5.6u | 5% | 7.96M | 0.2 | 0.2 | 7.96M | 1.6 | 45M | 2 | 1210 | 3.5 | 2.8 | 2.1 | Tape and Reel | 27 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||
B82464A4102M000
Inductor Power Wirewound 1uH 20% 100KHz Ferrite 7A 0.009Ohm DCR T/R Automotive AEC-Q200
|
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Ferrite | 1u | 20% | 7 | 11 | 100K | 0.009 | 2 | 10.4 | 10.4 | 4.8 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
MHQ1005P1N4STD25
Inductor RF Chip Unshielded Multi-Layer 0.0014uH 0.3nH 100MHz 23Q-Factor Ceramic 1A 0.04Ohm DCR 0402 T/R Automotive AEC-Q200
|
Von 0,0601 € bis 0,0685 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.0014u | 0.3nH | 250M | 1 | 100M | 0.04 | 12000M | 2 | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 23 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
MHQ1005075HA16NHTD25
Inductor RF Chip Unshielded Multi-Layer 0.016uH 3% 100MHz 20Q-Factor Ceramic 0.3A 0.55Ohm DCR 0402 T/R Automotive AEC-Q200
|
Von 0,0568 € bis 0,0729 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.016u | 3% | 250M | 0.3 | 100M | 0.55 | 2500M | SMD | 2 | 0402 | 1.05 | 0.55 | 0.75 | 20 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
B82472G4223M
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.1A 0.2Ohm DCR T/R
|
Von 0,285 € bis 0,3821 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 22u | 20% | 1.1 | 0.9 | 100K | 0.2 | 2 | 7.5 | 7.5 | 3.5 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
WT242490-30F2-G
Wireless Charging Coil Transmitter 12.9uH 10% 100KHz 0.165OhmDCR Through Hole
|
Von 2,1474 € bis 3,2007 €
pro Stück
|
TDK | Wireless Charging Coils | Transmitter | 10 | 12.9u | 100K | 0.165(Typ) | 2 | 25 | 2.54 | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||
MLZ1608M100W
Inductor Power Shielded Multi-Layer 10uH 20% 2MHz Ferrite 0.25A 1.365Ohm DCR 0603 T/R
|
|
TDK | Induktionsspule, Oberflächenmontage | Power | Multi-Layer | Shielded | Ferrite | 10u | 20% | 0.25(Typ) | 0.09 | 2M | 1.365 | 50M(Typ) | 2 | 0603 | 1.75 | 0.95 | 0.95 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
MHQ1005P40NHT000
Inductor RF Chip Unshielded Multi-Layer 0.04uH 3% 100MHz 20Q-Factor Ceramic 0.19A 1.5Ohm DCR 0402 T/R
|
Von 0,0538 € bis 0,0569 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.04u | 3% | 250M | 0.19 | 100M | 1.5 | 1400M | SMD | 2 | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 20 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
MHQ1005P2N7BT000
Inductor RF Chip Unshielded Multi-Layer 0.0027uH 0.1nH 100MHz 23Q-Factor Ceramic 0.9A 0.07Ohm DCR 0402 T/R
|
Von 0,0458 € bis 0,0464 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.0027u | 0.1nH | 250M | 0.9 | 100M | 0.07 | 6500M | SMD | 2 | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 23 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
B82496C3569J000
Inductor RF Laser Cut 0.0056uH 5% 100MHz 14Q-Factor Copper Plated Ceramic 0.7A 0.15Ohm DCR 0603 Automotive AEC-Q200 T/R
|
|
TDK | Induktionsspule, Oberflächenmontage | RF | Laser Cut | Copper Plated Ceramic | 0.0056u | 5% | 100M | 0.7 | 100M | 0.15 | 6000M | 2 | 0603 | 1.7 | 0.9 | 0.9 | Tape and Reel | 14 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||
B82442T1825K000
Inductor General Purpose Molded Wirewound 8200uH 10% 252KHz 30Q-Factor Ferrite 0.054A 80.6Ohm DCR 2220 T/R Automotive AEC-Q200
|
|
TDK | Induktionsspule, Oberflächenmontage | General Purpose | Wirewound | Molded | Ferrite | 8200u | 10% | 252K | 0.054(Typ) | 0.115(Typ) | 252K | 80.6 | 0.6M | SMD | 2 | 2220 | 5.9 | 5.3 | 5.3 | 5.6 | 5 | 5 | Tape and Reel | 30 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||
B82442H1224K
Inductor General Purpose Molded Drum Core 220uH 10% 796KHz 20Q-Factor Ferrite 0.24A 2.72Ohm DCR 2220 Automotive AEC-Q200 T/R
|
|
TDK | Induktionsspule, Oberflächenmontage | General Purpose | Drum Core | Molded | Ferrite | 220u | 10% | 796K | 0.24 | 0.24 | 796K | 2.72 | 3.9M | 2 | 2220 | 5.9 | 5.3 | 5.3 | Tape and Reel | 20 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||
B82472P6222M000
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 3A 0.022Ohm DCR T/R Automotive AEC-Q200
|
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 2.2u | 20% | 3 | 2.8 | 100K | 0.022 | 2 | 7.5 | 7.5 | 4.5 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
MHQ1005P1N9CT000
Inductor RF Chip Unshielded Multi-Layer 0.0019uH 0.2nH 100MHz 23Q-Factor Ceramic 1A 0.05Ohm DCR 0402 T/R
|
Von 0,0505 € bis 0,0535 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.0019u | 0.2nH | 250M | 1 | 100M | 0.05 | 8000M | SMD | 2 | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 23 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
B82422A3820J100
Inductor RF Molded Wirewound 0.082uH 5% 10MHz 27Q-Factor Ceramic 0.45A 0.24Ohm DCR 1210 Automotive AEC-Q200 T/R
|
|
TDK | Induktionsspule, Oberflächenmontage | RF | Wirewound | Molded | Ceramic | 0.082u | 5% | 50M | 0.45 | 0.45 | 10M | 0.24 | 1050M | 2 | 1210 | 3.5 | 2.8 | 2.1 | Tape and Reel | 27 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||
MHQ1005075HA8N2JTD25
Inductor RF Chip Unshielded Multi-Layer 0.0082uH 5% 100MHz 20Q-Factor Ceramic 0.45A 0.24Ohm DCR 0402 T/R Automotive AEC-Q200
|
Von 0,0568 € bis 0,0729 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.0082u | 5% | 250M | 0.45 | 100M | 0.24 | 3500M | SMD | 2 | 0402 | 1.05 | 0.55 | 0.75 | 20 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
B78417A2287A003
Current Transformer 1:125 2400VAC 0.0019Ohm Prim. DCR 5.3Ohm Sec. DCR 20000mA Prim. 6 Terminal Gull Wing SMD Automotive AEC-Q200
|
|
TDK | Stromwandler | Current Sense Transformer | 1:125 | 20000 | 11000 | 0.0019 | Gull Wing | 5.3 | 2400VAC | 6 | 10.4 | 10.6 | 11.95 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||
HHM1776B2
RF Transformer 1:1 6 Terminal SMD
|
Von 0,0839 € bis 0,0933 €
pro Stück
|
TDK | HF-Übertrager | Balun Transformer | 1:1 | 1.2 | 6 | 1.6 | 0.6 | 0.8 | Tape and Reel | No | No | No | No | EAR99 |