TDK Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Inductance Tolerance | Core Material | Primary Side Impedance - (Ohm) | Maximum Interwinding Capacitance - (pF) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Secondary Side Impedance - (Ohm) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum Insertion Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Primary ET-Constant - (Vus) | Maximum DCR Secondary Side - (Ohm) | Minimum Self Resonant Frequency - (Hz) | High Potential | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
B82498F3181J001
Inductor RF Molded Wirewound 0.18uH 5% 100MHz 45Q-Factor Ceramic 0.34A 0.53Ohm DCR 0805 Automotive AEC-Q200 T/R
|
|
TDK | Induktionsspule, Oberflächenmontage | RF | Wirewound | Molded | Ceramic | 0.18u | 5% | 250M | 0.34 | 0.34 | 100M | 0.53 | 1050M | 2 | 0805 | 2.3 | 1.7 | 1.4 | Tape and Reel | 45 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||
B82805A0773A250
Pulse Transformer 1:1:1.1:1.1 500VAC 6 Terminal Gull Wing SMD
|
|
TDK | Impulswandler | Push Pull Transformer | 1:1:1.1:1.1 | Gull Wing | 500VAC | 6 | 8 | 5.7 | 9 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||
MHQ1005P6N2CT000
Inductor RF Chip Unshielded Multi-Layer 0.0062uH 0.2nH 100MHz 23Q-Factor Ceramic 0.7A 0.13Ohm DCR 0402 T/R
|
Von 0,0505 € bis 0,0535 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.0062u | 0.2nH | 250M | 0.7 | 100M | 0.13 | 4000M | SMD | 2 | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 23 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
VGT10/9EE-204S2P4
Pulse Transformer 1:1:1:1 0.3Ohm Prim. DCR 0.32Ohm Sec. DCR 8 Terminal Gull Wing SMD Automotive AEC-Q200
|
Von 3,9727 € bis 4,0125 €
pro Stück
|
TDK | Impulswandler | Pulse Transformer | 1:1:1:1 | 140 to 333 | 0.3(Typ) | Gull Wing | 0.32(Typ) | SMD | 8 | 10.4 | 10.6 | 13.4 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
B82453C0203A000
Inductor Transponder Coil Wirewound 4750uH/4750uH/7200uH 3% 125KHz 23.5/24.5/19.5Q-Factor Ferrite 80Ohm/80Ohm/165Ohm DCR Automotive AEC-Q200 T/R
|
|
TDK | Induktionsspule, Oberflächenmontage | Transponder Coil | Wirewound | Ferrite | 4750u|7200u | 3% | 125K | 125K | 80|165 | 0.6M|0.4M | 8 | 12.7 | 11.7 | 3.6 | Tape and Reel | 23.5(Typ)|24.5(Typ)|19.5(Typ) | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
MHQ1005P2N1BT000
Inductor RF Chip Unshielded Multi-Layer 0.0021uH 0.1nH 100MHz 23Q-Factor Ceramic 1A 0.06Ohm DCR 0402 T/R
|
Von 0,0538 € bis 0,0569 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.0021u | 0.1nH | 250M | 1 | 100M | 0.06 | 8000M | SMD | 2 | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 23 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
VLS4015CX-4R7M-H
Inductor Power Shielded Wirewound 4.7uH 20% 1MHz Ferrite 1.76A 0.132Ohm DCR 1515 T/R Automotive AEC-Q200
|
Von 0,1186 € bis 0,1191 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 4.7u | 20% | 1.76 | 2.02 | 1M | 0.132 | SMD | 2 | 1515 | 4.2 | 4.2 | 1.5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||
MLZ1608A1R0MT
Inductor Power Shielded Multi-Layer 1uH 20% 10MHz Ferrite 0.15A 0.221Ohm DCR 0603 T/R
|
|
TDK | Induktionsspule, Oberflächenmontage | Power | Multi-Layer | Shielded | Ferrite | 1u | 20% | 0.15 | 0.15 | 10M | 0.221 | 2 | 0603 | 1.75 | 0.95 | 0.95 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
MHQ1005075HA7N3HTD25
Inductor RF Chip Unshielded Multi-Layer 0.0073uH 3% 100MHz 20Q-Factor Ceramic 0.45A 0.26Ohm DCR 0402 T/R Automotive AEC-Q200
|
Von 0,0568 € bis 0,0729 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.0073u | 3% | 250M | 0.45 | 100M | 0.26 | 4000M | SMD | 2 | 0402 | 1.05 | 0.55 | 0.75 | 20 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
MHQ1005075HA15NJTD25
Inductor RF Chip Unshielded Multi-Layer 0.015uH 5% 100MHz 20Q-Factor Ceramic 0.3A 0.5Ohm DCR 0402 T/R Automotive AEC-Q200
|
Von 0,0568 € bis 0,0729 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.015u | 5% | 250M | 0.3 | 100M | 0.5 | 2500M | SMD | 2 | 0402 | 1.05 | 0.55 | 0.75 | 20 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
MHQ1005075HA1N9STD25
Inductor RF Chip Unshielded Multi-Layer 0.0019uH 0.3nH 100MHz 20Q-Factor Ceramic 1A 0.06Ohm DCR 0402 T/R Automotive AEC-Q200
|
Von 0,0568 € bis 0,0729 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.0019u | 0.3nH | 250M | 1 | 100M | 0.06 | 8000M | SMD | 2 | 0402 | 1.05 | 0.55 | 0.75 | 20 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
B82500C0000A008
VHF Choke Wirewound 330uH 20% 100KHz Ferrite 1A 600mOhm DCR AXL Bulk
|
|
TDK | Induktor verbleit | VHF Choke | Wirewound | Ferrite | 330u | 20% | 1 | 100K | 0.6(Typ) | Axial | 4.2M(Typ) | 2 | 32 | 10 | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||
MHQ1005P3N1ST000
Inductor RF Chip Unshielded Multi-Layer 0.0031uH 0.3nH 100MHz 23Q-Factor Ceramic 0.9A 0.09Ohm DCR 0402 T/R
|
Von 0,0476 € bis 0,0482 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.0031u | 0.3nH | 250M | 0.9 | 100M | 0.09 | 6000M | SMD | 2 | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 23 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
B82144B2272K000
RF Choke Drum Core 2.7uH 10% 1MHz 60Q-Factor Ferrite 3.55A 60mOhm DCR RDL T/R
|
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 2.7u | 10% | 2.52M | 3.55 | 5.4 | 1M | 0.06 | Radial | 120M | 2 | 6.5 | 11.5 | Tape and Reel | 60 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
B82462G4104M000
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 0.53A 0.58Ohm DCR 2424 Automotive AEC-Q200 T/R
|
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 100u | 20% | 0.53(Typ) | 0.57(Typ) | 100K | 0.58 | 2 | 2424 | 6.3 | 6.3 | 3 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
B82477P4332M000
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 8.9A 0.01Ohm DCR Automotive T/R
|
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 3.3u | 20% | 8.9 | 13.5(Typ) | 100K | 0.01 | SMD | 2 | 12.5 | 12.5 | 8.5 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
B82422T1473K008
Inductor General Purpose Molded Wirewound 47uH 10% 2.52MHz 27Q-Factor Ferrite 0.06A 7Ohm DCR 1210 T/R Automotive AEC-Q200
|
|
TDK | Induktionsspule, Oberflächenmontage | General Purpose | Wirewound | Molded | Ferrite | 47u | 10% | 2.52M | 0.06 | 0.06 | 2.52M | 7 | 15M | 2 | 1210 | 3.5 | 2.8 | 2.1 | Tape and Reel | 27 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||
CLF10040T-6R8N-H
Inductor Power Shielded Wirewound 6.8uH 30% 100KHz 3.7A 0.0185Ohm DCR T/R Automotive AEC-Q200
|
Von 0,4769 € bis 0,4817 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 6.8u | 30% | 3.7(Typ) | 4.8 | 100K | 0.0185(Typ) | 2 | 10.3 | 10 | 4.1 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||
B82498F3471J1
Inductor RF Molded Wirewound 0.47uH 5% 50MHz 30Q-Factor Ceramic 0.19A 1.9Ohm DCR 0805 Automotive AEC-Q200 T/R
|
Von 0,1454 € bis 0,2095 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF | Wirewound | Molded | Ceramic | 0.47u | 5% | 100M | 0.19 | 0.19 | 50M | 1.9 | 650M | 2 | 0805 | 2.3 | 1.7 | 1.4 | Tape and Reel | 30 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||
MHQ1005P75NJTD25
Inductor RF Chip Unshielded Multi-Layer 0.075uH 5% 100MHz 22Q-Factor Ceramic 0.16A 2.2Ohm DCR 0402 T/R Automotive AEC-Q200
|
Von 0,0601 € bis 0,0685 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.075u | 5% | 250M | 0.16 | 100M | 2.2 | 1100M | 2 | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 22 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
MHQ1005P2N6ST000
Inductor RF Chip Unshielded Multi-Layer 0.0026uH 0.3nH 100MHz 23Q-Factor Ceramic 0.9A 0.07Ohm DCR 0402 T/R
|
Von 0,0505 € bis 0,0535 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.0026u | 0.3nH | 250M | 0.9 | 100M | 0.07 | 6500M | SMD | 2 | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 23 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
MHQ1005075HA30NHTD25
Inductor RF Chip Unshielded Multi-Layer 0.03uH 3% 100MHz 20Q-Factor Ceramic 0.22A 0.95Ohm DCR 0402 T/R Automotive AEC-Q200
|
Von 0,0568 € bis 0,0729 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.03u | 3% | 250M | 0.22 | 100M | 0.95 | 1800M | SMD | 2 | 0402 | 1.05 | 0.55 | 0.75 | 20 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
MHQ1005P5N1CT000
Inductor RF Chip Unshielded Multi-Layer 0.0051uH 0.2nH 100MHz 23Q-Factor Ceramic 0.8A 0.12Ohm DCR 0402 T/R
|
Von 0,0505 € bis 0,0535 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.0051u | 0.2nH | 250M | 0.8 | 100M | 0.12 | 4500M | SMD | 2 | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 23 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
WR483265-13F5-G
Wireless Charging Coil Receiver 10.1uH 100KHz 0.27OhmDCR Through Hole
|
Von 2,0507 € bis 2,849 €
pro Stück
|
TDK | Wireless Charging Coils | Receiver | 10.1u | 100K | 0.27 | 2 | 1.25 | 48.2 | 32.2 | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||
MHQ1005075HA39NHTD25
Inductor RF Chip Unshielded Multi-Layer 0.039uH 3% 100MHz 20Q-Factor Ceramic 0.2A 1Ohm DCR 0402 T/R Automotive AEC-Q200
|
Von 0,0568 € bis 0,0729 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.039u | 3% | 250M | 0.2 | 100M | 1 | 1600M | SMD | 2 | 0402 | 1.05 | 0.55 | 0.75 | Tape and Reel | 20 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No |