TDK Inductor Leaded
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Technology | Protection Style | Core Material | Inductance - (H) | Tolerance | Inductance Test Frequency - (Hz) | Maximum DC Current - (A) | Maximum DC Resistance - (Ohm) | Minimum Quality Factor | Minimum Self Resonant Frequency - (Hz) | Lead Style | Maximum Product Diameter - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Packaging | Number of Terminals | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
B78108E1152K009
RF Choke Drum Core 1.5uH 10% 1MHz 60Q-Factor Ferrite 3.8A 47mOhm DCR AXL Ammo
|
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 1.5u | 10% | 1M | 3.8 | 0.047 | 60 | 235M | Axial | 4 | 11.5 | Ammo | 2 | No | No | No | No | EAR99 | Yes | Yes | |||||||
B82111BC19
VHF Choke Wirewound 13uH 20% 100KHz Ferrite 3A 24mOhm DCR AXL Bulk
|
|
TDK | Induktor verbleit | VHF Choke | Wirewound | Ferrite | 13u | 20% | 100K | 3 | 0.024(Typ) | 170M | Axial | 6.5 | 29 | Bulk | 2 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||
B78108E1153K9
RF Choke Drum Core 15uH 10% 100KHz 40Q-Factor Ferrite 1.6A 230mOhm DCR AXL Ammo
|
Von 0,1008 € bis 0,1214 €
pro Stück
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 15u | 10% | 100K | 1.6 | 0.23 | 40 | 15M | Axial | 4 | 11.5 | Ammo | 2 | No | No | No | No | EAR99 | Yes | Yes | |||||||
B82145A1474J000
RF Choke Drum Core 470uH 5% 100KHz 30Q-Factor Ferrite 0.51A 1.9Ohm DCR AXL T/R
|
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 470u | 5% | 100K | 0.51 | 1.9 | 30 | 1.8M | Axial | 6.5 | 14.8 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||
B82141A1223K000
RF Choke Drum Core 22uH 10% 100KHz 55Q-Factor Ferrite 0.335A 0.9Ohm DCR AXL T/R
|
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 22u | 10% | 100K | 0.335 | 0.9 | 55 | 12M | Axial | 3 | 9.8 | Tape and Reel | 2 | No | No | No | Yes | No | EAR99 | Yes | Yes | ||||||
PFC2723ER-421K03B-00
PFC Choke Wirewound 420uH 10% Ferrite 3.4A Pin Bulk
|
Von 10,0125 € bis 10,1139 €
pro Stück
|
TDK | Induktor verbleit | PFC Choke | Wirewound | Ferrite | 420u | 10% | 3.4 | Pin | 28 | 25 | 25 | Bulk | 5 | No | No | No | No | EAR99 | ||||||||||||
B82506WA8
Power Line Choke 80uH 20% 100KHz 60A 3.5mOhm DCR Screw Box
|
|
TDK | Induktor verbleit | Power Line Choke | 80u | 20% | 100K | 60 | 0.0035(Typ) | Screw | 142.5 | 49 | Box | 4 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||
B82144A2334J009
RF Choke Drum Core 330uH 5% 100KHz 50Q-Factor Ferrite 0.33A 1.9Ohm DCR AXL Ammo
|
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 330u | 5% | 100K | 0.33 | 1.9 | 50 | 2M | Axial | 5.2 | 14.8 | Ammo | 2 | No | No | No | Yes | No | EAR99 | Yes | Yes | ||||||
B78108E1102K009
RF Choke Drum Core 1uH 10% 1MHz 60Q-Factor Ferrite 4.15A 38mOhm DCR AXL Ammo
|
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 1u | 10% | 1M | 4.15 | 0.038 | 60 | 260M | Axial | 4 | 11.5 | Ammo | 2 | No | No | No | No | EAR99 | Yes | Yes | |||||||
B78108S1105J009
RF Choke Drum Core 1000uH 5% 100KHz 50Q-Factor Ferrite 0.13A 14Ohm DCR AXL Automotive Ammo
|
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 1000u | 5% | 100K | 0.13 | 14 | 50 | 1.6M | Axial | 4 | 11.5 | Ammo | 2 | No | No | No | Yes | No | EAR99 | Yes | Yes | ||||||
B78108T1153K
RF Choke Wirewound 15uH 10% 100KHz 55Q-Factor Ferrite 185mA 2.7Ohm DCR AXL T/R
|
|
TDK | Induktor verbleit | RF Choke | Wirewound | Ferrite | 15u | 10% | 100K | 0.185 | 2.7 | 55 | 45M | Axial | 3.3 | 9.8 | Tape and Reel | 2 | No | No | Unknown | Yes | Unknown | EAR99 | No | |||||||
B82111E0000C024
VHF Choke Wirewound 56uH 20% 100KHz Ferrite 1.5A 0.3Ohm DCR AXL T/R
|
|
TDK | Induktor verbleit | VHF Choke | Wirewound | Ferrite | 56u | 20% | 100K | 1.5 | 0.3(Typ) | 70M | Axial | 6.5 | 27.4 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||
PFC3318QM-601K03E-00
PFC Choke Wirewound 600uH 10% Ferrite 2.8A Pin Bulk
|
Von 10,0125 € bis 10,1139 €
pro Stück
|
TDK | Induktor verbleit | PFC Choke | Wirewound | Ferrite | 600u | 10% | 2.8 | Pin | 35 | 28 | 20 | Bulk | 8 | No | No | No | No | EAR99 | ||||||||||||
B82133A5302M
VHF Choke Wirewound 10uH 20% 1MHz Carbonyl Iron 3A 0.077Ohm DCR AXL T/R
|
|
TDK | Induktor verbleit | VHF Choke | Wirewound | Carbonyl Iron | 10u | 20% | 1M | 3 | 0.077(Typ) | 69M | Axial | 7.5 | 26.4 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||
PFC3318QM-451K04B-00
PFC Choke Wirewound 450uH 10% Ferrite 3.7A Pin Bulk
|
Von 10,0125 € bis 10,1139 €
pro Stück
|
TDK | Induktor verbleit | PFC Choke | Wirewound | Ferrite | 450u | 10% | 3.7 | Pin | 35 | 28 | 20 | Bulk | 8 | No | No | No | No | EAR99 | ||||||||||||
B82141A1333K000
RF Choke Drum Core 33uH 10% 100KHz 55Q-Factor Ferrite 0.3A 1.12Ohm DCR AXL T/R
|
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 33u | 10% | 100K | 0.3 | 1.12 | 55 | 10M | Axial | 3 | 9.8 | Tape and Reel | 2 | No | No | No | Yes | No | EAR99 | Yes | Yes | ||||||
B78108E1222K9
RF Choke Drum Core 2.2uH 10% 1MHz 50Q-Factor Ferrite 3.4A 57mOhm DCR AXL Ammo
|
Von 0,1008 € bis 0,1214 €
pro Stück
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 2.2u | 10% | 1M | 3.4 | 0.057 | 50 | 150M | Axial | 4 | 11.5 | Ammo | 2 | No | No | No | No | EAR99 | Yes | Yes | |||||||
B78108S1335J
RF Choke Drum Core 3300uH 5% 100KHz 40Q-Factor Ferrite 0.062A 59.5Ohm DCR AXL T/R
|
Von 0,0988 € bis 0,126 €
pro Stück
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 3300u | 5% | 100K | 0.062 | 59.5 | 40 | 0.9M | Axial | 4 | 11.5 | Tape and Reel | 2 | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||
B82111BC11
VHF Choke Wirewound 4uH 20% 1MHz Ferrite 6A 14mOhm DCR AXL Bulk
|
|
TDK | Induktor verbleit | VHF Choke | Wirewound | Ferrite | 4u | 20% | 1M | 6 | 0.014(Typ) | 205M | Axial | 7.5 | 24 | Bulk | 2 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||
B78108S1472K
RF Choke Drum Core 4.7uH 10% 1MHz 60Q-Factor Ferrite 0.82A 0.34Ohm DCR AXL T/R
|
Von 0,0936 € bis 0,1198 €
pro Stück
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 4.7u | 10% | 1M | 0.82 | 0.34 | 60 | 95M | Axial | 4 | 11.5 | Tape and Reel | 2 | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||
B78108S1332K009
RF Choke Drum Core 3.3uH 10% 1MHz 60Q-Factor Ferrite 900mA 290mOhm DCR AXL Ammo
|
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 3.3u | 10% | 1M | 0.9 | 0.29 | 60 | 115M | Axial | 4 | 11.5 | Ammo | 2 | No | No | Unknown | Yes | Unknown | EAR99 | No | |||||||
B78108T1472K000
RF Choke Wirewound 4.7uH 10% 1MHz 40Q-Factor Ferrite 380mA 650mOhm DCR AXL T/R
|
|
TDK | Induktor verbleit | RF Choke | Wirewound | Ferrite | 4.7u | 10% | 1M | 0.38 | 0.65 | 40 | 90M | Axial | 3.3 | 9.8 | Tape and Reel | 2 | No | No | Unknown | Yes | Unknown | EAR99 | No | |||||||
PFC3125ER-451K03E-00
PFC Choke Wirewound 450uH 10% Ferrite 2.7A Pin Bulk
|
Von 10,0125 € bis 10,1139 €
pro Stück
|
TDK | Induktor verbleit | PFC Choke | Wirewound | Ferrite | 450u | 10% | 2.7 | Pin | 33 | 26 | 27 | Bulk | 6 | No | No | No | No | EAR99 | ||||||||||||
B78108S1184J
RF Choke Drum Core 180uH 5% 100KHz 70Q-Factor Ferrite 0.27A 3Ohm DCR AXL T/R
|
Von 0,0988 € bis 0,126 €
pro Stück
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 180u | 5% | 100K | 0.27 | 3 | 70 | 3.9M | Axial | 4 | 11.5 | Tape and Reel | 2 | No | No | No | Yes | No | EAR99 | Yes | Yes | ||||||
B78148S1105J
RF Choke Drum Core 1000uH 5% 100KHz 50Q-Factor Ferrite 0.13A 14Ohm DCR RDL T/R
|
Von 0,1015 € bis 0,104 €
pro Stück
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 1000u | 5% | 100K | 0.13 | 14 | 50 | 1.6M | Radial | 4 | 14 | Tape and Reel | 2 | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes |