TDK Inductor Leaded
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Technology | Protection Style | Core Material | Inductance - (H) | Tolerance | Inductance Test Frequency - (Hz) | Maximum DC Current - (A) | Maximum DC Resistance - (Ohm) | Minimum Quality Factor | Minimum Self Resonant Frequency - (Hz) | Lead Style | Maximum Product Diameter - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Packaging | Number of Terminals | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
B82144A2222K
RF Choke Drum Core 2.2uH 10% 1MHz 40Q-Factor Ferrite 1.9A 0.11Ohm DCR AXL T/R
|
Von 0,1636 € bis 0,1928 €
pro Stück
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 2.2u | 10% | 1M | 1.9 | 0.11 | 40 | 140M | Axial | 5.2 | 14.8 | Tape and Reel | 2 | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||
PFC3525ER-301K04E-00
PFC Choke Wirewound 300uH 10% Ferrite 4.1A Pin Bulk
|
Von 10,0125 € bis 10,1139 €
pro Stück
|
TDK | Induktor verbleit | PFC Choke | Wirewound | Ferrite | 300u | 10% | 4.1 | Pin | 37 | 27.5 | 27 | Bulk | 6 | No | No | No | No | EAR99 | ||||||||||||
B82111EC25
VHF Choke Wirewound 100uH 20% 100KHz Ferrite 1A 0.65Ohm DCR AXL T/R
|
|
TDK | Induktor verbleit | VHF Choke | Wirewound | Ferrite | 100u | 20% | 100K | 1 | 0.65(Typ) | 55M | Axial | 6.5 | 27.4 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||
B78108T1472K
RF Choke Wirewound 4.7uH 10% 1MHz 40Q-Factor Ferrite 380mA 650mOhm DCR AXL T/R
|
|
TDK | Induktor verbleit | RF Choke | Wirewound | Ferrite | 4.7u | 10% | 1M | 0.38 | 0.65 | 40 | 90M | Axial | 3.3 | 9.8 | Tape and Reel | 2 | No | No | Unknown | Yes | Unknown | EAR99 | No | |||||||
B82144A2684J000
RF Choke Drum Core 680uH 5% 100KHz 30Q-Factor Ferrite 0.24A 2.8Ohm DCR AXL T/R
|
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 680u | 5% | 100K | 0.24 | 2.8 | 30 | 1.3M | Axial | 5.2 | 14.8 | Tape and Reel | 2 | No | No | No | Yes | No | EAR99 | Yes | Yes | ||||||
B82144A2226J000
RF Choke Drum Core 22000uH 5% 10KHz 50Q-Factor Ferrite 0.04A 120Ohm DCR AXL T/R
|
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 22000u | 5% | 10K | 0.04 | 120 | 50 | 0.26M | Axial | 5.2 | 14.8 | Tape and Reel | 2 | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||
B82144A2106J000
RF Choke Drum Core 10000uH 5% 10KHz 50Q-Factor Ferrite 0.06A 42Ohm DCR AXL T/R
|
Bestand
1.500
0,2017 €
pro Stück
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 10000u | 5% | 10K | 0.06 | 42 | 50 | 0.35M | Axial | 5.2 | 14.8 | Tape and Reel | 2 | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||
B82111BC24
VHF Choke Wirewound 25uH 20% 100KHz Ferrite 3A 46mOhm DCR AXL Bulk
|
|
TDK | Induktor verbleit | VHF Choke | Wirewound | Ferrite | 25u | 20% | 100K | 3 | 0.046(Typ) | 85M | Axial | 8.5 | 34 | Bulk | 2 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||
B78108S1152K
RF Choke Drum Core 1.5uH 10% 1MHz 55Q-Factor Ferrite 1.1A 0.2Ohm DCR AXL T/R
|
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 1.5u | 10% | 1M | 1.1 | 0.2 | 55 | 165M | Axial | 4 | 11.5 | Tape and Reel | 2 | No | Yes | No | EAR99 | Yes | Yes | ||||||||
B82141A1473J
RF Choke Drum Core 47uH 5% 100KHz 55Q-Factor Ferrite 0.2A 2.4Ohm DCR AXL T/R
|
Von 0,1931 € bis 0,2325 €
pro Stück
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 47u | 5% | 100K | 0.2 | 2.4 | 55 | 7.7M | Axial | 3 | 9.8 | Tape and Reel | 2 | No | No | No | Yes | No | EAR99 | Yes | Yes | ||||||
B82144A2333J009
RF Choke Drum Core 33uH 5% 100KHz 40Q-Factor Ferrite 0.9A 0.43Ohm DCR AXL Ammo
|
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 33u | 5% | 100K | 0.9 | 0.43 | 40 | 8M | Axial | 5.2 | 14.8 | Ammo | 2 | No | No | No | Yes | No | EAR99 | Yes | Yes | ||||||
B78108E1471M000
RF Choke Drum Core 0.47uH 20% 1MHz 60Q-Factor Ferrite 5A 0.027Ohm DCR AXL T/R
|
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 0.47u | 20% | 1M | 5 | 0.027 | 60 | 400M | Axial | 4 | 11.5 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||
PFC3519QM-231K07B-00
PFC Choke Wirewound 230uH 10% Ferrite 7.4A Pin Bulk
|
Von 10,0125 € bis 10,1139 €
pro Stück
|
TDK | Induktor verbleit | PFC Choke | Wirewound | Ferrite | 230u | 10% | 7.4 | Pin | 37 | 30 | 20 | Bulk | 8 | No | No | No | No | EAR99 | ||||||||||||
B82141A1104K000
RF Choke Drum Core 100uH 10% 100KHz 60Q-Factor Ferrite 0.17A 3.5Ohm DCR AXL T/R
|
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 100u | 10% | 100K | 0.17 | 3.5 | 60 | 5.3M | Axial | 3 | 9.8 | Tape and Reel | 2 | No | No | No | Yes | No | EAR99 | Yes | Yes | ||||||
| B78148S1473K009 RF Choke Inductor |
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | Radial | 4 | 14 | 2 | No | EAR99 | Yes | Yes | ||||||||||||||||||
B82144B2563J000
RF Choke Drum Core 56uH 5% 100KHz 40Q-Factor Ferrite 1.6A 310mOhm DCR RDL T/R
|
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 56u | 5% | 100K | 1.6 | 0.31 | 40 | 6.8M | Radial | 6.5 | 11.5 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||
| B82144B1224K FIXED IND 220UH 550MA 1.3 OHM TH |
Von 0,17 € bis 0,1982 €
pro Stück
|
TDK | Induktor verbleit | Unknown | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||
B82144A2107J
RF Choke Drum Core 100000uH 5% 10KHz 30Q-Factor Ferrite 0.02A 420Ohm DCR AXL T/R
|
Von 0,1875 € bis 0,226 €
pro Stück
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 100000u | 5% | 10K | 0.02 | 420 | 30 | 0.12M | Axial | 5.2 | 14.8 | Tape and Reel | 2 | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||
B82145A1155J000
RF Choke Drum Core 1500uH 5% 100KHz 60Q-Factor Ferrite 0.3A 5.4Ohm DCR AXL T/R
|
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 1500u | 5% | 100K | 0.3 | 5.4 | 60 | 1M | Axial | 6.5 | 14.8 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||
B78148E1153K000
RF Choke Drum Core 15uH 10% 100KHz 40Q-Factor Ferrite 1.6A 0.23Ohm DCR RDL T/R
|
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 15u | 10% | 100K | 1.6 | 0.23 | 40 | 15M | Radial | 4 | 11.5 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||
B78108S1102K000
RF Choke Drum Core 1uH 10% 1MHz 55Q-Factor Ferrite 1.2A 0.16Ohm DCR AXL T/R
|
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 1u | 10% | 1M | 1.2 | 0.16 | 55 | 205M | Axial | 4 | 11.5 | Tape and Reel | 2 | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||
B82144B2154J
RF Choke Drum Core 150uH 5% 100KHz 40Q-Factor Ferrite 1.05A 700mOhm DCR RDL T/R
|
Von 0,2081 € bis 0,2387 €
pro Stück
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 150u | 5% | 100K | 1.05 | 0.7 | 40 | 4.2M | Radial | 6.5 | 11.5 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||
B82145A1105J000
RF Choke Drum Core 1000uH 5% 100KHz 60Q-Factor Ferrite 0.37A 3.6Ohm DCR AXL T/R
|
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 1000u | 5% | 100K | 0.37 | 3.6 | 60 | 1.3M | Axial | 6.5 | 14.8 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||
B78108T1102K
RF Choke Wirewound 1uH 10% 100KHz 35Q-Factor Ferrite 630mA 250mOhm DCR AXL T/R
|
|
TDK | Induktor verbleit | RF Choke | Wirewound | Ferrite | 1u | 10% | 100K | 0.63 | 0.25 | 35 | 180M | Axial | 3.3 | 9.8 | Tape and Reel | 2 | No | No | Unknown | Yes | Unknown | EAR99 | No | |||||||
B82141A1184J009
RF Choke Drum Core 180uH 5% 100KHz 60Q-Factor Ferrite 0.135A 5.3Ohm DCR AXL Ammo
|
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 180u | 5% | 100K | 0.135 | 5.3 | 60 | 4.2M | Axial | 3 | 9.8 | Ammo | 2 | No | No | No | Yes | No | EAR99 | Yes | Yes |