TDK Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Inductance Tolerance | Core Material | Primary Side Impedance - (Ohm) | Maximum Interwinding Capacitance - (pF) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Secondary Side Impedance - (Ohm) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum Insertion Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Primary ET-Constant - (Vus) | Maximum DCR Secondary Side - (Ohm) | Minimum Self Resonant Frequency - (Hz) | High Potential | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MLZ1608E100MT000
Inductor Power Shielded Multi-Layer 10uH 20% 2MHz Ferrite 0.04A 1.17Ohm DCR 0603 T/R
|
Von 0,0251 € bis 0,0288 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | Power | Multi-Layer | Shielded | Ferrite | 10u | 20% | 0.04 | 0.04 | 2M | 1.17 | 2 | 0603 | 1.75 | 0.95 | 0.95 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
MHQ1005075HA47NHTD25
Inductor RF Chip Unshielded Multi-Layer 0.047uH 3% 100MHz 20Q-Factor Ceramic 0.18A 1.3Ohm DCR 0402 T/R Automotive AEC-Q200
|
Von 0,0575 € bis 0,0739 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.047u | 3% | 250M | 0.18 | 100M | 1.3 | 1200M | SMD | 2 | 0402 | 1.05 | 0.55 | 0.75 | 20 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
| LGJ10145TS-220M1R9-H Inductor Power Shielded Drum Core 22uH 20% 100KHz Ferrite 1.9A 0.0591Ohm DCR Automotive AEC-Q200 T/R |
|
TDK | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 22u | 20% | 1.9(Typ) | 2.1 | 100K | 0.0591(Typ) | 2 | 10.4 | 10.4 | 4.8 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
| LGJ7045TC-220M-H Inductor Power Shielded Drum Core 22uH 20% 100KHz Ferrite 1.8A 0.069Ohm DCR Automotive AEC-Q200 T/R |
|
TDK | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 22u | 20% | 1.8(Typ) | 1.9(Typ) | 100K | 0.069(Typ) | 2 | 7.4 | 7.1 | 4.8 | Tape and Reel | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||
MHQ1005P62NJT000
Inductor RF Chip Unshielded Multi-Layer 0.062uH 5% 100MHz 22Q-Factor Ceramic 0.18A 1.9Ohm DCR 0402 T/R
|
Von 0,0483 € bis 0,0489 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.062u | 5% | 250M | 0.18 | 100M | 1.9 | 1100M | SMD | 2 | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 22 | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
MHQ1005P16NHTD25
Inductor RF Chip Unshielded Multi-Layer 0.016uH 3% 100MHz 20Q-Factor Ceramic 0.26A 0.8Ohm DCR 0402 T/R Automotive AEC-Q200
|
Von 0,0635 € bis 0,0724 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.016u | 3% | 250M | 0.26 | 100M | 0.8 | 2300M | 2 | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 20 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
MHQ1005P9N1HT000
Inductor RF Chip Unshielded Multi-Layer 0.0091uH 3% 100MHz 23Q-Factor Ceramic 0.55A 0.17Ohm DCR 0402 T/R
|
Von 0,0545 € bis 0,0577 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.0091u | 3% | 250M | 0.55 | 100M | 0.17 | 3400M | SMD | 2 | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 23 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
MHQ1005P39NHTD25
Inductor RF Chip Unshielded Multi-Layer 0.039uH 3% 100MHz 20Q-Factor Ceramic 0.19A 1.5Ohm DCR 0402 T/R Automotive AEC-Q200
|
Von 0,0635 € bis 0,0724 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.039u | 3% | 250M | 0.19 | 100M | 1.5 | 1400M | 2 | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 20 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
B82462A4332M000
Inductor Power Wirewound 3.3uH 20% 100KHz Ferrite 2A 0.06Ohm DCR T/R Automotive AEC-Q200
|
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Ferrite | 3.3u | 20% | 2(Typ) | 3.25(Typ) | 100K | 0.06 | 2 | 6.2 | 6 | 3 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
MHQ1005P3N1BT000
Inductor RF Chip Unshielded Multi-Layer 0.0031uH 0.1nH 100MHz 23Q-Factor Ceramic 0.9A 0.09Ohm DCR 0402 T/R
|
Von 0,0545 € bis 0,0577 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.0031u | 0.1nH | 250M | 0.9 | 100M | 0.09 | 6000M | SMD | 2 | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 23 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
CLF7045T-6R8N-H
Inductor Power Shielded Wirewound 6.8uH 30% 100KHz Ferrite 3A 0.027Ohm DCR T/R Automotive AEC-Q200
|
Von 0,411 € bis 0,4158 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 6.8u | 30% | 3 | 3.3 | 100K | 0.027(Typ) | 2 | 7.4 | 7.1 | 4.8 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
ECO2420SEO-D04V0110
Power Transformer 14 Terminal Pin Thru-Hole
|
Von 5,4339 € bis 5,4888 €
pro Stück
|
TDK | Transformator | Power Transformer | Single | 1200|500|50 | Triple | 214 to 404 | 7|12|14 | 1540 | 1.722/0.324/0.324/1.139 | Pin | 0.18/0.0967/0.0192/0.0196/0.0187/0.0187/0.0941 | DIP | 14 | 31.5 | 26.5 | 25 | Box | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||
SPM10054T-680M-HZR
Inductor Power Shielded Wirewound 68uH 20% 100KHz Metal 2.7A 0.163Ohm DCR T/R Automotive AEC-Q200
|
Von 0,7998 € bis 0,8245 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Metal | 68u | 20% | 2.7(Typ) | 3.2(Typ) | 100K | 0.163 | 2 | 11.2 | 10.4 | 5.4 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||
SLF7028T-100M1R1-PF
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.1A 0.083Ohm DCR T/R
|
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 10u | 20% | 1.1 | 100K | 0.083(Typ) | 2 | 7.2 | 7.2 | 3 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||
MHQ1005P36NHT000
Inductor RF Chip Unshielded Multi-Layer 0.036uH 3% 100MHz 20Q-Factor Ceramic 0.19A 1.5Ohm DCR 0402 T/R
|
Von 0,0545 € bis 0,0577 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.036u | 3% | 250M | 0.19 | 100M | 1.5 | 1600M | SMD | 2 | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 20 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
HHM1523C1
RF Transformer 1:1.41 6 Terminal SMD
|
Von 0,1512 € bis 0,1524 €
pro Stück
|
TDK | HF-Übertrager | Balun Transformer | 1:1.41 | 1.1 | 6 | 2 | 0.95 | 1.25 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||
B82442T1475K
Inductor General Purpose Molded Wirewound 4700uH 10% 252KHz 30Q-Factor Ferrite 0.073A 48.6Ohm DCR 2220 T/R Automotive AEC-Q200
|
Von 0,302 € bis 0,4108 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | General Purpose | Wirewound | Molded | Ferrite | 4700u | 10% | 252K | 0.073(Typ) | 0.145(Typ) | 252K | 48.6 | 0.8M | SMD | 2 | 2220 | 5.9 | 5.3 | 5.3 | 5.6 | 5 | 5 | 30 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||
CLF12555T-101M-H
Inductor Power Shielded Wirewound 100uH 20% 100KHz 1.3A 0.19Ohm DCR T/R Automotive AEC-Q200
|
Von 0,6913 € bis 0,6982 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 100u | 20% | 1.3(Typ) | 2.1 | 100K | 0.19(Typ) | 2 | 12.8 | 12.4 | 5.85 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||
B82144F2273K000
RF Choke Drum Core 27uH 10% 100KHz 40Q-Factor Ferrite 2A 0.2Ohm DCR AXL T/R
|
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 27u | 10% | 252K | 2 | 1.8 | 100K | 0.2 | Axial | 9.2M | 2 | 11.5 | 6.5 | Tape and Reel | 40 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
B82476B1473M100
Inductor Power Unshielded Wirewound 47uH 20% 100KHz Ferrite 1.95A 0.12Ohm DCR T/R Automotive AEC-Q200
|
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Unshielded | Ferrite | 47u | 20% | 1.95 | 2.05(Typ) | 100K | 0.12 | 2 | 12.95 | 9.4 | 5.08 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
MHQ1005P3N9CTD25
Inductor RF Chip Unshielded Multi-Layer 0.0039uH 0.2nH 100MHz 23Q-Factor Ceramic 0.9A 0.09Ohm DCR 0402 T/R Automotive AEC-Q200
|
Von 0,0609 € bis 0,0694 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.0039u | 0.2nH | 250M | 0.9 | 100M | 0.09 | 5000M | 2 | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 23 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
B82422H1474K000
Inductor Power Chip Molded Wirewound 470uH 10% 796KHz 15Q-Factor Ferrite 0.076A 20Ohm DCR 1210 T/R Automotive AEC-Q200
|
|
TDK | Induktionsspule, Oberflächenmontage | Power Chip | Wirewound | Molded | Ferrite | 470u | 10% | 796K | 0.076 | 0.1(Typ) | 796K | 20 | 3.5M | 2 | 1210 | 3.4 | 2.7 | 2.4 | Tape and Reel | 15 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||
MLF2012DR33K
Inductor General Purpose Shielded Multi-Layer 0.33uH 10% 25MHz 20Q-Factor Ferrite 0.25A 0.4Ohm DCR 0805 T/R
|
|
TDK | Induktionsspule, Oberflächenmontage | General Purpose | Multi-Layer | Shielded | Ferrite | 0.33u | 10% | 25M | 0.25 | 0.25 | 25M | 0.4 | 200M | 2 | 0805 | 2.2 | 1.45 | 1.05 | Tape and Reel | 20 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
B82472G4105M
Inductor Power Shielded Wirewound 1000uH 20% 100KHz Ferrite 0.18A 4.78Ohm DCR T/R
|
Von 0,2888 € bis 0,3873 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 1000u | 20% | 0.18 | 0.13 | 100K | 4.78 | 2 | 7.5 | 7.5 | 3.5 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
B78419A2290A3
Current Transformer 1:125 2400VAC 500Ohm Prim. DCR 4Ohm Sec. DCR 30000mA Prim. 6 Terminal Gull Wing SMD Automotive AEC-Q200
|
|
TDK | Stromwandler | Current Sense Transformer | 1:125 | 30000 | 11000 | 500 | Gull Wing | 4 | 2400VAC | 6 | 12.8 | 14.4 | 11.5 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No |