TDK Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Inductance Tolerance | Core Material | Primary Side Impedance - (Ohm) | Maximum Interwinding Capacitance - (pF) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Secondary Side Impedance - (Ohm) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum Insertion Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Primary ET-Constant - (Vus) | Maximum DCR Secondary Side - (Ohm) | Minimum Self Resonant Frequency - (Hz) | High Potential | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
B82476B1473M100
Inductor Power Unshielded Wirewound 47uH 20% 100KHz Ferrite 1.95A 0.12Ohm DCR T/R Automotive AEC-Q200
|
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Unshielded | Ferrite | 47u | 20% | 1.95 | 2.05(Typ) | 100K | 0.12 | 2 | 12.95 | 9.4 | 5.08 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
MHQ1005P3N9CTD25
Inductor RF Chip Unshielded Multi-Layer 0.0039uH 0.2nH 100MHz 23Q-Factor Ceramic 0.9A 0.09Ohm DCR 0402 T/R Automotive AEC-Q200
|
Von 0,0609 € bis 0,0694 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.0039u | 0.2nH | 250M | 0.9 | 100M | 0.09 | 5000M | 2 | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 23 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
B82422H1474K000
Inductor Power Chip Molded Wirewound 470uH 10% 796KHz 15Q-Factor Ferrite 0.076A 20Ohm DCR 1210 T/R Automotive AEC-Q200
|
|
TDK | Induktionsspule, Oberflächenmontage | Power Chip | Wirewound | Molded | Ferrite | 470u | 10% | 796K | 0.076 | 0.1(Typ) | 796K | 20 | 3.5M | 2 | 1210 | 3.4 | 2.7 | 2.4 | Tape and Reel | 15 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||
MLF2012DR33K
Inductor General Purpose Shielded Multi-Layer 0.33uH 10% 25MHz 20Q-Factor Ferrite 0.25A 0.4Ohm DCR 0805 T/R
|
|
TDK | Induktionsspule, Oberflächenmontage | General Purpose | Multi-Layer | Shielded | Ferrite | 0.33u | 10% | 25M | 0.25 | 0.25 | 25M | 0.4 | 200M | 2 | 0805 | 2.2 | 1.45 | 1.05 | Tape and Reel | 20 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
B82472G4105M
Inductor Power Shielded Wirewound 1000uH 20% 100KHz Ferrite 0.18A 4.78Ohm DCR T/R
|
Von 0,2888 € bis 0,3873 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 1000u | 20% | 0.18 | 0.13 | 100K | 4.78 | 2 | 7.5 | 7.5 | 3.5 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
B78419A2290A3
Current Transformer 1:125 2400VAC 500Ohm Prim. DCR 4Ohm Sec. DCR 30000mA Prim. 6 Terminal Gull Wing SMD Automotive AEC-Q200
|
|
TDK | Stromwandler | Current Sense Transformer | 1:125 | 30000 | 11000 | 500 | Gull Wing | 4 | 2400VAC | 6 | 12.8 | 14.4 | 11.5 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||
MHQ1005P1N9STD25
Inductor RF Chip Unshielded Multi-Layer 0.0019uH 0.3nH 100MHz 23Q-Factor Ceramic 1A 0.05Ohm DCR 0402 T/R Automotive AEC-Q200
|
Von 0,0609 € bis 0,0694 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.0019u | 0.3nH | 250M | 1 | 100M | 0.05 | 8000M | 2 | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 23 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
MHQ1005P1N0BTD25
Inductor RF Chip Unshielded Multi-Layer 0.001uH 0.1nH 100MHz Ceramic 1.2A 0.03Ohm DCR 0402 T/R Automotive AEC-Q200
|
Von 0,0635 € bis 0,0724 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.001u | 0.1nH | 250M | 1.2 | 100M | 0.03 | 15000M | 2 | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
| B78108S1393J000 RF Chokes Bobbin Core, THT |
|
TDK | Induktor verbleit | Unknown | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||
NLFV25T-101K-EF
Inductor Power Molded/Shielded Wirewound 100uH 10% 796KHz 10Q-Factor Ferrite 0.04A 4.8Ohm DCR 1008 T/R
|
Von 0,068 € bis 0,0706 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Ferrite | 100u | 10% | 796K | 0.04 | 0.04 | 796K | 4.8 | 8M | 2 | 1008 | 2.7 | 2.1 | 1.9 | Tape and Reel | 10(Typ) | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
B82144B2393J000
RF Choke Drum Core 39uH 5% 100KHz 40Q-Factor Ferrite 1.75A 0.25Ohm DCR RDL T/R
|
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 39u | 5% | 252K | 1.75 | 1.5 | 100K | 0.25 | Radial | 8.5M | 2 | 6.5 | 11.5 | Tape and Reel | 40 | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||
MHQ1005P3N8BTD25
Inductor RF Chip Unshielded Multi-Layer 0.0038uH 0.1nH 100MHz 23Q-Factor Ceramic 0.9A 0.1Ohm DCR 0402 T/R Automotive AEC-Q200
|
Von 0,0635 € bis 0,0724 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.0038u | 0.1nH | 250M | 0.9 | 100M | 0.1 | 5000M | 2 | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 23 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
B82145A1684J000
RF Choke Drum Core 680uH 5% 100KHz 20Q-Factor Ferrite 0.44A 2.5Ohm DCR AXL T/R
|
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 680u | 5% | 796K | 0.44 | 0.44 | 100K | 2.5 | Axial | 1.5M | 2 | 14.8 | 6.5 | Tape and Reel | 20 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
MHQ1005P5N8CT000
Inductor RF Chip Unshielded Multi-Layer 0.0058uH 0.2nH 100MHz 23Q-Factor Ceramic 0.7A 0.13Ohm DCR 0402 T/R
|
Von 0,0512 € bis 0,0542 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.0058u | 0.2nH | 250M | 0.7 | 100M | 0.13 | 4000M | SMD | 2 | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 23 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
B82442T1154K050
Inductor General Purpose Molded Wirewound 150uH 10% 796KHz 20Q-Factor Ferrite 0.41A 1.5Ohm DCR 2220 T/R Automotive AEC-Q200
|
|
TDK | Induktionsspule, Oberflächenmontage | General Purpose | Wirewound | Molded | Ferrite | 150u | 10% | 796K | 0.41 | 0.61 | 796K | 1.5 | 4.6M | 2 | 2220 | 5.9 | 5.3 | 5.3 | Tape and Reel | 20 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||
MHQ1005P11NHTD25
Inductor RF Chip Unshielded Multi-Layer 0.011uH 3% 100MHz 23Q-Factor Ceramic 0.45A 0.24Ohm DCR 0402 T/R Automotive AEC-Q200
|
Von 0,0635 € bis 0,0724 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.011u | 3% | 250M | 0.45 | 100M | 0.24 | 3000M | 2 | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 23 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
B82432A1103K000
Inductor General Purpose Molded Wirewound 10uH 10% 1MHz 45Q-Factor Ferrite 0.32A 0.98Ohm DCR 1812 T/R Automotive AEC-Q200
|
|
TDK | Induktionsspule, Oberflächenmontage | General Purpose | Wirewound | Molded | Ferrite | 10u | 10% | 2.52M | 0.32 | 0.32 | 1M | 0.98 | 22M | 2 | 1812 | 4.8 | 3.5 | 3.4 | Tape and Reel | 45 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||
MHQ1005P4N1CTD25
Inductor RF Chip Unshielded Multi-Layer 0.0041uH 0.2nH 100MHz 23Q-Factor Ceramic 0.8A 0.1Ohm DCR 0402 T/R Automotive AEC-Q200
|
Von 0,0609 € bis 0,0694 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.0041u | 0.2nH | 250M | 0.8 | 100M | 0.1 | 5000M | 2 | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 23 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
| LGJ12575TS-221M1R3-H Inductor Power Shielded Drum Core 220uH 20% 100KHz Ferrite 1.3A 0.258Ohm DCR Automotive AEC-Q200 T/R |
|
TDK | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 220u | 20% | 1.3(Typ) | 1.3 | 100K | 0.258(Typ) | 2 | 12.8 | 12.8 | 7.85 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
| LGJ7045TC-680M-D Inductor Power Shielded Drum Core 68uH 20% 100KHz Ferrite 0.95A 0.21Ohm DCR Automotive AEC-Q200 T/R |
|
TDK | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 68u | 20% | 0.95(Typ) | 1.1(Typ) | 100K | 0.21(Typ) | 2 | 7.4 | 7.1 | 4.8 | Tape and Reel | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||
WR202010-18M8-SM
Wireless Charging Coil Receiver 10.68uH 100KHz 0.35OhmDCR Through Hole
|
|
TDK | Wireless Charging Coils | Receiver | 10.68u | 100K | 0.35(Typ) | 2 | 20 | 0.88 | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||
MHQ1005P16NJTD25
Inductor RF Chip Unshielded Multi-Layer 0.016uH 5% 100MHz 20Q-Factor Ceramic 0.26A 0.8Ohm DCR 0402 T/R Automotive AEC-Q200
|
Von 0,0609 € bis 0,0694 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.016u | 5% | 250M | 0.26 | 100M | 0.8 | 2300M | 2 | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 20 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
WT545490-11K2-FS
Wireless Charging Coil Transmitter 8.9uH 100KHz 0.06OhmDCR 104Q-Factor Through Hole
|
Von 2,7998 € bis 3,882 €
pro Stück
|
TDK | Wireless Charging Coils | Transmitter | 8.9u | 100K | 100K | 0.06(Typ) | 2 | 54 | 3.33 | 54 | 104(Typ) | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
B82472P6103M
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.9A 0.055Ohm DCR T/R Automotive AEC-Q200
|
Von 0,4152 € bis 0,5587 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 10u | 20% | 1.9 | 1.4 | 100K | 0.055 | 2 | 7.5 | 7.5 | 4.5 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
B82422T3470J000
Inductor General Purpose Molded Wirewound 0.047uH 5% 100MHz 26Q-Factor Ceramic 0.45A 0.2Ohm DCR 1210 T/R Automotive AEC-Q200
|
|
TDK | Induktionsspule, Oberflächenmontage | General Purpose | Wirewound | Molded | Ceramic | 0.047u | 5% | 100M | 0.45 | 0.45 | 100M | 0.2 | 1300M | 2 | 1210 | 3.5 | 2.8 | 2.1 | Tape and Reel | 26 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No |