TDK Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Transformer Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Insertion Loss | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Inductance Tolerance | Core Material | Primary Side Impedance - (Ohm) | Maximum Interwinding Capacitance - (pF) | Maximum DC Resistance - (Ohm) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Secondary Side Impedance - (Ohm) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Primary Side Inductance - (uH) | Maximum DCR Secondary Side - (Ohm) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum DC Current - (A) | Lead Style | High Potential | Number of Terminals | Primary ET-Constant - (Vus) | Minimum Self Resonant Frequency - (Hz) | Package Type | Maximum Product Diameter - (mm) | Case Size | Product Depth - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
B82422T1223K008
Inductor General Purpose Molded Wirewound 22uH 10% 2.52MHz 27Q-Factor Ferrite 0.11A 3.5Ohm DCR 1210 T/R Automotive AEC-Q200
|
|
TDK | Induktionsspule, Oberflächenmontage | General Purpose | Wirewound | Molded | Ferrite | 3.5 | 22u | 10% | 2.52M | 0.11 | 2.52M | 0.11 | 2 | 20M | 1210 | 3.5 | 2.8 | 2.1 | Tape and Reel | 27 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||
MHQ1005P22NGTD25
Inductor RF Chip Unshielded Multi-Layer 0.022uH 2% 100MHz 20Q-Factor Ceramic 0.23A 1.1Ohm DCR 0402 T/R Automotive AEC-Q200
|
Von 0,0463 € bis 0,0498 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | Ceramic | 1.1 | 0.022u | 2% | 250M | 100M | 0.23 | 2 | 2100M | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 20 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||
| LGJ10145TS-102MR29-H Inductor Power Shielded Drum Core 1000uH 20% 100KHz Ferrite 0.29A 2.8Ohm DCR Automotive AEC-Q200 T/R |
|
TDK | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 2.8(Typ) | 1000u | 20% | 0.32 | 100K | 0.29(Typ) | 2 | 10.4 | 10.4 | 4.8 | Tape and Reel | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||
CLF6045T-331M-H
Inductor Power Shielded Wirewound 330uH 20% 100KHz Ferrite 0.44A 0.97Ohm DCR T/R Automotive AEC-Q200
|
Von 0,3638 € bis 0,3674 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 0.97(Typ) | 330u | 20% | 0.35 | 100K | 0.44(Typ) | 2 | 6.4 | 6.1 | 4.8 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
HHM1927A4
RF Transformer 1:1.414 4 Terminal Solder SMD
|
Von 0,0767 € bis 0,084 €
pro Stück
|
TDK | HF-Übertrager | Balun Transformer | 1:1.414 | 1 | Solder | 4 | SMD | 0.5 | 1 | 0.4 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
B82144B2822K000
RF Choke Drum Core 8.2uH 10% 1MHz 40Q-Factor Ferrite 2.65A 105mOhm DCR RDL T/R
|
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 0.105 | 8.2u | 10% | 252K | 3.1 | 1M | 2.65 | Radial | 2 | 28M | 6.5 | 11.5 | Tape and Reel | 40 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
MHQ1005P3N5STD25
Inductor RF Chip Unshielded Multi-Layer 0.0035uH 0.3nH 100MHz 23Q-Factor Ceramic 0.9A 0.09Ohm DCR 0402 T/R Automotive AEC-Q200
|
Von 0,0601 € bis 0,0685 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.09 | 0.0035u | 0.3nH | 250M | 100M | 0.9 | 2 | 5800M | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 23 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
B78416A2232A003
Telecom Transformer 1:1:8.42 0.59Ohm/0.59Ohm Prim. DCR 23Ohm Sec. DCR 5 Terminal SMD Automotive AEC-Q200
|
|
TDK | Telecom, Übertrager | 1:1:8.42 | 23 | 0.59/0.59 | 5 | 9 | 7.6 | 7.1 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||
MHQ1005075HA3N5BTD25
Inductor RF Chip Unshielded Multi-Layer 0.0035uH 0.1nH 100MHz 20Q-Factor Ceramic 0.9A 0.07Ohm DCR 0402 T/R Automotive AEC-Q200
|
Von 0,0568 € bis 0,0729 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.07 | 0.0035u | 0.1nH | 250M | 100M | 0.9 | 2 | 5800M | SMD | 0402 | 1.05 | 0.55 | 0.75 | 20 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
B82442A1153K000
Inductor General Purpose Drum Core 15uH 10% 2.52MHz 10Q-Factor Ferrite 0.58A 0.24Ohm DCR 2220 T/R Automotive AEC-Q200
|
|
TDK | Induktionsspule, Oberflächenmontage | General Purpose | Drum Core | Ferrite | 0.24 | 15u | 10% | 2.52M | 0.58 | 2.52M | 0.58 | 2 | 16M | 2220 | 5.9 | 5.3 | 5.3 | Tape and Reel | 10 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||
HHM1752A2
Multilayer Balun Transformers HHM Series
|
Von 0,1063 € bis 0,1351 €
pro Stück
|
TDK | HF-Übertrager | Balun Transformer | 1.2 | 6 | 0.8 | 1.6 | 0.6 | Tape and Reel | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||
B82496C3689Z000
Inductor RF Laser Cut 0.0068uH 0.2nH 100MHz 14Q-Factor Copper Plated Ceramic 0.7A 0.15Ohm DCR 0603 Automotive AEC-Q200 T/R
|
|
TDK | Induktionsspule, Oberflächenmontage | RF | Laser Cut | Copper Plated Ceramic | 0.15 | 0.0068u | 0.2nH | 100M | 100M | 0.7 | 2 | 6000M | 0603 | 1.7 | 0.9 | 0.9 | Tape and Reel | 14 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
RLF10160T-220M2R0-D
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 2A 0.066Ohm DCR Automotive AEC-Q200 T/R
|
Von 1,0183 € bis 1,0286 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 0.066 | 22u | 20% | 3.6 | 100K | 2(Typ) | 2 | 10.6 | 10.3 | 6.4 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
B82432T1823K000
Inductor General Purpose Molded Wirewound 82uH 10% 2.52MHz 10Q-Factor Ferrite 0.22A 3Ohm DCR 1812 T/R Automotive AEC-Q200
|
|
TDK | Induktionsspule, Oberflächenmontage | General Purpose | Wirewound | Molded | Ferrite | 3 | 82u | 10% | 2.52M | 0.4(Typ) | 2.52M | 0.22 | 2 | 7M | SMD | 1812 | 3.2 | 4.7 | 3.4 | 3.4 | 4.5 | 3.2 | Tape and Reel | 10 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||
MHQ1005P22NHTD25
Inductor RF Chip Unshielded Multi-Layer 0.022uH 3% 100MHz 20Q-Factor Ceramic 0.23A 1.1Ohm DCR 0402 T/R Automotive AEC-Q200
|
Von 0,0626 € bis 0,0714 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | Ceramic | 1.1 | 0.022u | 3% | 250M | 100M | 0.23 | 2 | 2100M | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 20 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
MHQ1005075HA33NJTD25
Inductor RF Chip Unshielded Multi-Layer 0.033uH 5% 100MHz 20Q-Factor Ceramic 0.22A 0.95Ohm DCR 0402 T/R Automotive AEC-Q200
|
Von 0,0568 € bis 0,0729 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.95 | 0.033u | 5% | 250M | 100M | 0.22 | 2 | 1800M | SMD | 0402 | 1.05 | 0.55 | 0.75 | 20 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
MHQ1005P3N4CTD25
Inductor RF Chip Unshielded Multi-Layer 0.0034uH 0.2nH 100MHz 23Q-Factor Ceramic 0.9A 0.09Ohm DCR 0402 T/R Automotive AEC-Q200
|
Von 0,0601 € bis 0,0685 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.09 | 0.0034u | 0.2nH | 250M | 100M | 0.9 | 2 | 6000M | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 23 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
MHQ1005P51NGT000
Inductor RF Chip Unshielded Multi-Layer 0.051uH 2% 100MHz 22Q-Factor Ceramic 0.19A 1.8Ohm DCR 0402 T/R
|
Von 0,0503 € bis 0,0509 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | Ceramic | 1.8 | 0.051u | 2% | 250M | 100M | 0.19 | 2 | 1300M | SMD | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 22 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
B82111EC25
VHF Choke Wirewound 100uH 20% 100KHz Ferrite 1A 0.65Ohm DCR AXL T/R
|
|
TDK | Induktor verbleit | VHF Choke | Wirewound | Ferrite | 0.65(Typ) | 100u | 20% | 100K | 1 | Axial | 2 | 55M | 6.5 | 27.4 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||
MHQ1005P3N5BTD25
Inductor RF Chip Unshielded Multi-Layer 0.0035uH 0.1nH 100MHz 23Q-Factor Ceramic 0.9A 0.09Ohm DCR 0402 T/R Automotive AEC-Q200
|
Von 0,0626 € bis 0,0714 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.09 | 0.0035u | 0.1nH | 250M | 100M | 0.9 | 2 | 5800M | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 23 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
ECO2430SEO-D01H0110
Power Transformer 12 Terminal Pin Thru-Hole
|
Von 5,3616 € bis 5,4158 €
pro Stück
|
TDK | Transformator | Power Transformer | Single | 2000|500 | Dual | 390 | 450 | 0.0173/0.0187/0.03 | 12|17 | 0.21/0.12 | Pin | 12 | DIP | 36 | 30 | 25 | Box | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||
CLF10040T-680M-H
Inductor Power Shielded Wirewound 68uH 20% 100KHz 1.1A 0.18Ohm DCR T/R Automotive AEC-Q200
|
Von 0,4769 € bis 0,4817 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.18(Typ) | 68u | 20% | 1.6 | 100K | 1.1(Typ) | 2 | 10.3 | 10 | 4.1 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||
MHQ1005075HA19NJTD25
Inductor RF Chip Unshielded Multi-Layer 0.019uH 5% 100MHz 20Q-Factor Ceramic 0.28A 0.65Ohm DCR 0402 T/R Automotive AEC-Q200
|
Von 0,0568 € bis 0,0729 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.65 | 0.019u | 5% | 250M | 100M | 0.28 | 2 | 2100M | SMD | 0402 | 1.05 | 0.55 | 0.75 | 20 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
B82464G4684M
Inductor Power Shielded Wirewound 680uH 20% 100KHz Ferrite 0.42A 1.3Ohm DCR T/R Automotive AEC-Q200
|
Von 0,5131 € bis 0,6822 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 1.3 | 680u | 20% | 0.46 | 100K | 0.42 | 2 | 10.4 | 10.4 | 4.8 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
B82498F3681J001
Inductor RF Molded Wirewound 0.68uH 5% 25MHz 23Q-Factor Ceramic 0.19A 1.7Ohm DCR 0805 Automotive AEC-Q200 T/R
|
|
TDK | Induktionsspule, Oberflächenmontage | RF | Wirewound | Molded | Ceramic | 1.7 | 0.68u | 5% | 50M | 0.19 | 25M | 0.19 | 2 | 300M | 0805 | 2.3 | 1.7 | 1.4 | Tape and Reel | 23 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No |