CHEMI-CON Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Body Material | Microwave Application | Body Plating | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance - (Ohm) | Technology | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EKMG630ELL101MJC5S
Cap Aluminum Lytic 100uF 63V 20% (10 X 12.5mm) Radial 5mm 0.215A 1000h 105°C Bulk
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 100uF | 63VDC | 20% | Aluminum Cylindrical Can | 0.215 | 189@1Min | 5 | 0.1 | Radial | 1000 | Endurance with Ripple Current|Solvent Resistant | 2 | 10 X 12.5 | 12.5 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
EKMQ201VSN561MQ25S
Cap Aluminum Lytic 560uF 200V 20% (25.4 X 25mm) Snap-In 10mm 1.67A 2000h 105°C
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 560uF | 200VDC | 20% | Aluminum Cylindrical Can | 1.67 | 1003.99@5Min | 10 | 0.15 | Snap-In | 2000 | 2 | 25.4 X 25 | 25 | 25.4 | Polar | No | No | No | No | No | No | |||||||||||||||||||||
HHXC500ARA121MJA0G
Cap Aluminum Polymer Hybrid 120uF 50VDC 20%( 10 X 10mm) SMD 0.025 Ohm 1.6A 4000h 125°C T/R Automotive AEC-Q200
|
Von 0,2416 € bis 0,3698 €
pro Stück
|
United Chemi Con | Aluminium-Polymer-Kondensator | Polymer Hybrid | 120uF | 50VDC | 20% | 0.025 | Standard | Cylindrical | 1.6 | 60@2Min | 0.1 | 4000 | High Reliability|High Voltage | 2 | JA0 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
APS-6R3ELL391MHB5S
Cap Aluminum Polymer 390uF 6.3VDC 20%( 8 X 11.5mm) Radial 3.5mm 0.012 Ohm 4.77A 15000h 105°C Bulk
|
|
United Chemi Con | Aluminium-Polymer-Kondensator | Polymer | 390uF | 6.3VDC | 20% | 0.012 | Super Low | Aluminum Cylindrical Can | 4.77 | 491.4@2Min | 3.5 | 0.12 | Radial | 15000 | 2 | 8 X 11.5 | 11.5 | 8 | Polar | Bulk | No | No | No | No | No | 3A999c. | No | |||||||||||||||||
ESMH630VSN472MQ40T
Cap Aluminum Lytic 4700uF 63V 20% (25.4 X 40mm) Snap-In 10mm 0.053 Ohm 3.36A 2000h 85°C
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 4700uF | 63VDC | 20% | 0.053 | Low | Aluminum Cylindrical Can | 3.36 | 3000@5Min | 10 | 0.15 | Snap-In | 2000 | High CV|High Ripple Current|Large Can | 2 | 25.4 X 40 | 40 | 25.4 | Polar | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
KHC500E106M55R0T00
Cap Ceramic 10uF 50V Y5U 20% Pad SMD 2220 125°C T/R
|
|
United Chemi Con | Kondensator, keramisch, mehrschichtig | 10uF | 50VDC | 20% | No | Standard | Flat | Pad | Y5U | 2 | Ceramic Chip | 2220 | 5.7 X 5 X 2.2 | 2.2(Max) | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
HHXB350ARA151MHA0G
Cap Aluminum Polymer Hybrid 150uF 35VDC 20%( 8 X 10mm) SMD 0.027 Ohm 2.3A 5000h 105°C T/R Automotive AEC-Q200
|
|
United Chemi Con | Aluminium-Polymer-Kondensator | Polymer Hybrid | 150uF | 35VDC | 20% | 0.027 | Standard | Cylindrical | 2.3 | 52.5@2Min | 0.12 | 5000 | 2 | HA0 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
HHXE630ARA330MHA0G
Cap Aluminum Polymer Hybrid 33uF 63VDC 20%( 8 X 10mm) SMD 0.04 Ohm 1.1A 4000h 135°C T/R Automotive AEC-Q200
|
Von 0,3306 € bis 0,5172 €
pro Stück
|
United Chemi Con | Aluminium-Polymer-Kondensator | Polymer Hybrid | 33uF | 63VDC | 20% | 0.04 | Standard | Cylindrical | 1.1 | 20.79@2Min | 0.08 | 4000 | 2 | HA0 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
EKZN250ELL471MJC5S
Cap Aluminum Lytic 470uF 25V 20% (10 X 12.5mm) Radial 5mm 1.7A 9000h 105°C Bulk
|
Von 0,1828 € bis 0,2508 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 470uF | 25VDC | 20% | Low | Aluminum Cylindrical Can | 1.7 | 117.5@2Min | 5 | 0.14 | Radial | 9000 | 2 | 10 X 12.5 | 12.5 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
EMZS250ARA561MHA0G
Cap Aluminum Lytic 560uF 25V 20% (8 X 10mm) SMD 0.08 Ohm 0.85A 2000h 105°C T/R Automotive AEC-Q200
|
Von 0,1807 € bis 0,2769 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 560uF | 25VDC | 20% | 0.08 | Low | Cylindrical | 0.85 | 140@2Min | 0.14 | 2000 | 2 | HA0 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EKY-250ELL681MK15S
Cap Aluminum Lytic 680uF 25V 20% (12.5 X 15mm) Radial 5mm 1.45A 10000h 105°C Bulk
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 680uF | 25VDC | 20% | Low | Aluminum Cylindrical Can | 1.45 | 170@2Min | 5 | 0.14 | Radial | 10000 | 2 | 12.5 X 15 | 15 | 12.5 | Polar | Bulk | No | No | No | No | No | 3A999c. | No | ||||||||||||||||||
EKXJ351ELL151ML40S
Cap Aluminum Lytic 150uF 350V 20% (16 X 40mm) Radial 7.5mm 0.96A 12000h 105°C Bulk Automotive AEC-Q200
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 150uF | 350VDC | 20% | Aluminum Cylindrical Can | 0.96 | 2200@1Min|1075@5Min | 7.5 | 0.24 | Radial | 12000 | Endurance with Ripple Current|Long Life|Non Solvent Resistant | 2 | 16 X 40 | 40 | 16 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EPAG421ELL560MK40S
Cap Aluminum Lytic 56uF 420V 20% (12.5 X 40mm) Radial 5mm 0.43A 2000h 105°C Bulk
|
Von 1,0438 € bis 1,103 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 56uF | 420VDC | 20% | Aluminum Cylindrical Can | 0.43 | 1040.8@1Min|495.4@5Min | 5 | 0.2 | Radial | 2000 | High Ripple Current|Low Profile|Non Solvent Resistant | 2 | 12.5 X 40 | 40 | 12.5 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
EKY-101ELL471MLN3S
Cap Aluminum Lytic 470uF 100V 20% (16 X 31.5mm) Radial 7.5mm 1.85A 10000h 105°C Bulk
|
Von 0,5038 € bis 0,7138 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 470uF | 100VDC | 20% | Low | Aluminum Cylindrical Can | 1.85 | 470@2Min | 7.5 | 0.08 | Radial | 10000 | 2 | 16 X 31.5 | 31.5 | 16 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
EKXL401ELL220MJ25S
Cap Aluminum Lytic 22uF 400V 20% (10 X 25mm) Radial 5mm 0.25A 12000h 105°C Bulk
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 22uF | 400VDC | 20% | Aluminum Cylindrical Can | 0.25 | 452@1Min|201@5Min | 5 | 0.24 | Radial | 12000 | 2 | 10 X 25 | 25 | 10 | Polar | Bulk | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
EKZN101ELL560MH20D
Cap Aluminum Lytic 56uF 100V 20% (8 X 20mm) Radial 3.5mm 1.09A 9000h 105°C Bulk
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 56uF | 100VDC | 20% | Aluminum Cylindrical Can | 1.09 | 56@2Min | 3.5 | 0.08 | Radial | 9000 | 2 | 8 X 20 | 20 | 8 | Polar | Bulk | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
EKY-500EC3221MJ16S
Cap Aluminum Lytic 220uF 50V 20% (10 X 16mm) Radial 5mm 1.05A 7000h 105°C Bulk
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 220uF | 50VDC | 20% | Low | Aluminum Cylindrical Can | 1.05 | 110@2Min | 5 | 0.1 | Radial | 7000 | 2 | 10 X 16 | 16 | 10 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
EKMH500VNN153MA50S
Aluminum Electrolytic Capacitors
|
|
United Chemi Con | Kondensator, Aluminium | 15000uF | 50VDC | 20% | No | Unknown | No | No | No | No | No | |||||||||||||||||||||||||||||||||
KHC500E226Z76N0T00
Cap Ceramic 22uF 50V Y5U -20% to 80% Pad SMD 3025 125°C T/R
|
|
United Chemi Con | Kondensator, keramisch, mehrschichtig | 22uF | 50VDC | -20% to 80% | No | Standard | Flat | Pad | Y5U | 2 | Ceramic Chip | 3025 | 7.5 X 6.3 X 2.5 | 2.5(Max) | Non Polar | Tape and Reel | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
ELXZ250ELL221MH12D
Cap Aluminum Lytic 220uF 25V 20% (8 X 12mm) Radial 3.5mm 0.555A 3000h 105°C Bulk Automotive AEC-Q200
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 220uF | 25VDC | 20% | Very Low | Aluminum Cylindrical Can | 0.555 | 55@2Min | 3.5 | 0.14 | Radial | 3000 | Solvent Resistant|Very Low Impedance | 2 | 8 X 12 | 12 | 8 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
EGPD500ELL821MK25H
Cap Aluminum Lytic 820uF 50V 20% (12.5 X 25mm) Radial 5mm 0.058 Ohm 3.35A 3000h 135°C Bulk Automotive AEC-Q200
|
Von 0,6642 € bis 0,9125 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 820uF | 50VDC | 20% | 0.058 | Low | Aluminum Cylindrical Can | 3.35 | 1230@1Min | 5 | 0.1 | Radial | 3000 | High Ripple Current|Long Life | 2 | 12.5 X 25 | 25 | 12.5 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
ELXV160ELL332MM20S
Cap Aluminum Lytic 3300uF 16V 20% (18 X 20mm) Radial 7.5mm 1.94A 5000h 105°C Bulk Automotive AEC-Q200
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 3300uF | 16VDC | 20% | Low | Aluminum Cylindrical Can | 1.94 | 528@2Min | 7.5 | 0.2 | Radial | 5000 | 2 | 18 X 20 | 20 | 18 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EKMS421VSN561MA45S
Cap Aluminum Lytic 560uF 420V 20% (35 X 45mm) Snap-In 10mm 2.17A 3000h 105°C Bulk
|
Von 6,0849 € bis 8,4812 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 560uF | 420VDC | 20% | Aluminum Cylindrical Can | 2.17 | 1454.92@5Min | 10 | 0.2 | Snap-In | 3000 | Non Solvent Resistant | 2 | 35 X 45 | 45 | 35 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
EMVA6R3GDA103MMN0S
Cap Aluminum Lytic 10000uF 6.3V 20% (18 X 21.5mm) SMD 2A 2000h 85°C T/R
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 10000uF | 6.3VDC | 20% | Cylindrical with Vibration Proof | 2 | 1890@1Min | 0.56 | 2000 | Solvent Resistant | 2 | MN0 | 18 X 21.5 | 21.5 | 18 | Polar | Tape and Reel | No | No | No | No | No | 3A999c. | No | |||||||||||||||||||
EMZA350ADA101MF80G
Cap Aluminum Lytic 100uF 35V 20% (6.3 X 7.7mm) SMD 0.28A 2000h 105°C T/R Automotive AEC-Q200
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 100uF | 35VDC | 20% | Low | Cylindrical | 0.28 | 35@2Min | 0.12 | 2000 | 2 | F80 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | 3A999c. | No |