CHEMI-CON Festkondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Microwave Application | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance - (Ohm) | Technology | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Lifetime - (h) | Dielectric | Special Features | Maximum Terminal Width - (mm) | Case Style | Case Code | Package/Case | Size - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EMXB250ARA182MLN0S
Cap Aluminum Lytic 1800uF 25V 20% (16 X 21.5mm) SMD 0.87 Ohm 1.46A 1000h 150°C T/R Automotive AEC-Q200
|
Von 0,644 € bis 0,972 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 1800uF | 25VDC | 20% | 0.87 | Standard | Cylindrical | 1.46 | 1350@2Min | 0.16 | 1000 | LN0 | 16 X 21.5 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
ELXZ350ETD681MK20S
Cap Aluminum Lytic 680uF 35V 20% (12.5 X 20mm) Radial 5mm 1.66A 7000h 105°C Automotive Ammo
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 680uF | 35VDC | 20% | Very Low | Aluminum Cylindrical Can | 1.66 | 3@2Min | 5 | 0.12 | Radial | 7000 | Solvent Resistant|Very Low Impedance | 12.5 X 20 | Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | No | |||||||||||||
EKYC160ELL911MJC5S
Cap Aluminum Lytic 910uF 16V 20% (10 X 12.5mm) Radial 5mm 0.14 Ohm 1.12A 3000h 105°C Bulk Automotive AEC-Q200
|
Von 0,1209 € bis 0,186 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 910uF | 16VDC | 20% | 0.14 | Standard | Aluminum Cylindrical Can | 1.12 | 145.6@2Min | 5 | 0.16 | Radial | 3000 | 10 X 12.5 | Polar | Bulk | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
EKHJ421VSN351MA35M
Cap Aluminum Lytic 350uF 420V 20% (35 X 35mm) Snap-In 10mm 2.57A 3000h 105°C Box
|
Von 4,5654 € bis 7,1716 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 350uF | 420VDC | 20% | Low | Aluminum Cylindrical Can | 2.57 | 1150.22@5Min | 10 | 0.2 | Snap-In | 3000 | 35 X 35 | Polar | Box | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
EKHS451VSN271MR25S
Cap Aluminum Lytic 270uF 450V 20% (30 X 25mm) Snap-In 10mm 1.28A 3000h 105°C Box
|
Von 3,3672 € bis 5,2815 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 270uF | 450VDC | 20% | Aluminum Cylindrical Can | 1.28 | 1045.71@5Min | 10 | 0.2 | Snap-In | 3000 | 30 X 25 | Polar | Box | No | No | No | No | EAR99 | No | |||||||||||||||||
EKHS451VSN271MA25S
Cap Aluminum Lytic 270uF 450V 20% (35 X 25mm) Snap-In 10mm 1.24A 3000h 105°C Box
|
Von 3,5564 € bis 5,5985 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 270uF | 450VDC | 20% | Aluminum Cylindrical Can | 1.24 | 1045.71@5Min | 10 | 0.2 | Snap-In | 3000 | 35 X 25 | Polar | Box | No | No | No | No | EAR99 | No | |||||||||||||||||
EKWA401ELL560MJ45S
Cap Aluminum Lytic 56uF 400V 20% (10 X 45mm) Radial 5mm 0.48A 5000h 105°C Bulk
|
Von 0,6402 € bis 1,0012 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 56uF | 400VDC | 20% | Aluminum Cylindrical Can | 0.48 | 996@1Min|473@5Min | 5 | 0.2 | Radial | 5000 | 10 X 45 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||
EKWA401ELL820MUN3S
Cap Aluminum Lytic 82uF 400V 20% (14.5 X 31.5mm) Radial 7.5mm 0.59A 5000h 105°C Bulk
|
Von 0,8119 € bis 1,2759 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 82uF | 400VDC | 20% | Aluminum Cylindrical Can | 0.59 | 1412@1Min|681@5Min | 7.5 | 0.2 | Radial | 5000 | 14.5 X 31.5 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||
EKWA421ELL470MJ40S
Cap Aluminum Lytic 47uF 420V 20% (10 X 40mm) Radial 5mm 0.42A 5000h 105°C Bulk
|
Von 0,6225 € bis 0,972 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 47uF | 420VDC | 20% | Aluminum Cylindrical Can | 0.42 | 889.6@1Min|419.8@5Min | 5 | 0.2 | Radial | 5000 | 10 X 40 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||
EKWB451ELL101MLN3S
Cap Aluminum Lytic 100uF 450V 20% (16 X 31.5mm) Radial 7.5mm 0.72A 5000h 105°C Bulk
|
Von 1,028 € bis 1,878 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 100uF | 450VDC | 20% | Aluminum Cylindrical Can | 0.72 | 1900@1Min|925@5Min | 7.5 | 0.2 | Radial | 5000 | 16 X 31.5 | Polar | Bulk | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EKWB451ELL121MMN3S
Cap Aluminum Lytic 120uF 450V 20% (18 X 31.5mm) Radial 7.5mm 0.815A 5000h 105°C Bulk
|
Von 1,231 € bis 2,2417 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 120uF | 450VDC | 20% | Aluminum Cylindrical Can | 0.815 | 2260@1Min|1105@5Min | 7.5 | 0.2 | Radial | 5000 | 18 X 31.5 | Polar | Bulk | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EKMW421VSN271MR25S
Cap Aluminum Lytic 270uF 420V 20% (30 X 25mm) Snap-In 10mm 1.28A 2000h 105°C
|
Von 4,346 € bis 4,6224 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 270uF | 420VDC | 20% | Aluminum Cylindrical Can | 1.28 | 1010.25@5Min | 10 | 0.2 | Snap-In | 2000 | 30 X 25 | Polar | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EKMH101LGC223MDC0U
Cap Aluminum Lytic 22000uF 100V 20% (63.5 X 120mm) Clamp Mount Screw 12.5A 2000h 105°C
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 22000uF | 100VDC | 20% | Aluminum Cylindrical Can | 12.5 | 5000@5Min | 0.2 | Screw | 2000 | 63.5 X 120 | Polar | No | No | No | No | No | ||||||||||||||||||||
EKMH161LGB102MA50U
Cap Aluminum Lytic 1000uF 160V 20% (35 X 50mm) Clamp Mount Screw 1.6A 2000h 105°C
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 1000uF | 160VDC | 20% | Aluminum Cylindrical Can | 1.6 | 3200@5Min | 0.15 | Screw | 2000 | 35 X 50 | Polar | No | No | No | No | No | ||||||||||||||||||||
ELXZ250ETD272ML25S
Cap Aluminum Lytic 2700uF 25V 20% (16 X 25mm) Radial 2.56A 8000h 105°C T/R Automotive AEC-Q200
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 2700uF | 25VDC | 20% | Low | Aluminum Cylindrical Can | 2.56 | 3@2Min | 0.14 | Radial | 8000 | Solvent Resistant|Very Low Impedance | 16 X 25 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | No | ||||||||||||||
KTD251B105M55A0T00
Cap Ceramic 1uF 250V X7R 20% Radial 5mm 125°C T/R
|
Von 0,4973 € bis 0,6317 €
pro Stück
|
United Chemi Con | Kondensator, keramisch, mehrschichtig | 1uF | 250VDC | 20% | No | Standard | Low | 5 | Radial | X7R | Dipped | 7.5 X 4.5 X 9 | Non Polar | Tape and Reel | No | Unknown | No | No | Yes | Unknown | EAR99 | No | ||||||||||||||||
EKXL421ELL560MU25S
Cap Aluminum Lytic 56uF 420V 20% (14.5 X 25mm) Radial 7.5mm 0.49A 12000h 105°C Bulk
|
Von 0,5126 € bis 0,712 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 56uF | 420VDC | 20% | Aluminum Cylindrical Can | 0.49 | 1040.8@1Min|495.4@5Min | 7.5 | 0.24 | Radial | 12000 | 14.5 X 25 | Polar | Bulk | No | No | No | No | EAR99 | No | |||||||||||||||||
EKYC160ELL103MM25S
Cap Aluminum Lytic 10000uF 16V 20% (18 X 25mm) Radial 7.5mm 0.03 Ohm 3.35A 5000h 105°C Bulk Automotive AEC-Q200
|
Von 0,6074 € bis 0,9173 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 10000uF | 16VDC | 20% | 0.03 | Standard | Aluminum Cylindrical Can | 3.35 | 1600@2Min | 7.5 | 0.32 | Radial | 5000 | 18 X 25 | Polar | Bulk | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
EKYC500ELL272MM30S
Cap Aluminum Lytic 2700uF 50V 20% (18 X 30mm) Radial 7.5mm 0.024 Ohm 3.71A 5000h 105°C Bulk Automotive AEC-Q200
|
Von 0,7551 € bis 1,1409 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 2700uF | 50VDC | 20% | 0.024 | Standard | Aluminum Cylindrical Can | 3.71 | 1350@2Min | 7.5 | 0.12 | Radial | 5000 | 18 X 30 | Polar | Bulk | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
EKWB401ELL151ML35S
Cap Aluminum Lytic 150uF 400V 20% (16 X 35mm) Radial 7.5mm 0.905A 5000h 105°C Bulk
|
Von 1,1446 € bis 2,0723 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 150uF | 400VDC | 20% | Aluminum Cylindrical Can | 0.905 | 2500@1Min|1225@5Min | 7.5 | 0.2 | Radial | 5000 | 16 X 35 | Polar | Bulk | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
ELXG630VSN332MA30S
Cap Aluminum Lytic 3300uF 63V 20% (35 X 30mm) Snap-In 10mm 2.18A 5000h 105°C
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 3300uF | 63VDC | 20% | Aluminum Cylindrical Can | 2.18 | 3000@2Min | 10 | 0.15 | Snap-In | 5000 | 35 X 30 | Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||
EGXF251ELL620ML20S
Cap Aluminum Lytic 62uF 250V 20% (16 X 20mm) Radial 7.5mm 1.5A 3000h 125°C Bulk Automotive AEC-Q200
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 62uF | 250VDC | 20% | Low | Aluminum Cylindrical Can | 1.5 | 720@1Min | 7.5 | 0.15 | Radial | 3000 | Downsizing|Low ESR|high Ripple Current | 16 X 20 | Polar | Bulk | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
EGXF500ELL102MK30S
Cap Aluminum Lytic 1000uF 50V 20% (12.5 X 30mm) Radial 5mm 0.031 Ohm 2.51A 3000h 125°C T/R Automotive AEC-Q200
|
Von 0,5063 € bis 0,7654 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 1000uF | 50VDC | 20% | 0.031 | Low | Aluminum Cylindrical Can | 2.51 | 1500@1Min | 5 | 0.1 | Radial | 3000 | 12.5 X 30 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | No | |||||||||||||||
ELXZ500EC5222MM35S
Cap Aluminum Lytic 2200uF 50V 20% (18 X 35mm) Radial 7.5mm 3.1A 8000h 105°C Bulk Automotive AEC-Q200
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 2200uF | 50VDC | 20% | Low | Aluminum Cylindrical Can | 3.1 | 3@2Min | 7.5 | 0.1 | Radial | 8000 | Solvent Resistant|Very Low Impedance | 18 X 35 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | No | |||||||||||||
ELXV630ELL471ML25S
Cap Aluminum Lytic 470uF 63V 20% (16 X 25mm) Radial 7.5mm 1.48A 5000h 105°C Bulk Automotive AEC-Q200
|
Von 0,3979 € bis 0,5876 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 470uF | 63VDC | 20% | Low | Aluminum Cylindrical Can | 1.48 | 296.1@2Min | 7.5 | 0.1 | Radial | 5000 | Low Impedance | 16 X 25 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No |