CHEMI-CON Festkondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Technology | Minimum Insulation Resistance - (Ohm) | Microwave Application | Special Features | Ripple Current - (mA) | Dielectric | Lifetime - (h) | Leakage Current - (uA) | Construction | Maximum Terminal Width - (mm) | Case Style | Case Code | Termination Style | Size - (mm) | Terminal Pitch - (mm) | Package/Case | Polarity | Packaging | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ELXZ350ELL332MM35S
Cap Aluminum Lytic 3300uF 35V 20% (18 X 35mm) Radial 7.5mm 3.68A 8000h 105°C Bulk Automotive AEC-Q200
|
Von 0,7929 € bis 1,1689 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 3300uF | 20% | 35VDC | Very Low | Solvent Resistant|Very Low Impedance | 3.68 | 8000 | 1155@2Min | Aluminum Cylindrical Can | Radial | 18 X 35 | 7.5 | Polar | Bulk | 0.16 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
EKMQ161VSN272MA40S
Cap Aluminum Lytic 2700uF 160V 20% (35 X 40mm) Snap-In 10mm 3.1A 2000h 105°C Box
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 2700uF | 20% | 160VDC | 3.1 | 2000 | 1971.8@5Min | Aluminum Cylindrical Can | Snap-In | 35 X 40 | 10 | Polar | Box | 0.15 | No | No | No | No | No | EAR99 | No | ||||||||||||||||
ELXZ100ELL101MEB5D
Cap Aluminum Lytic 100uF 10V 20% (5 X 11.5mm) Radial 2mm 0.175A 2000h 105°C Bulk Automotive AEC-Q200
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 10VDC | Low | Solvent Resistant|Very Low Impedance | 0.175 | 2000 | 10@2Min | Aluminum Cylindrical Can | Radial | 5 X 11.5 | 2 | Polar | Bulk | 0.19 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||
EPAG451EBC180MJ30S
Cap Aluminum Lytic 18uF 450V 20% (10 X 30mm) Radial 5mm 0.21A 2000h 105°C Bulk
|
Von 0,3137 € bis 0,4025 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 18uF | 20% | 450VDC | High Ripple Current|Low Profile|Non Solvent Resistant | 0.21 | 2000 | Aluminum Cylindrical Can | Radial | 10 X 30 | 5 | Polar | Bulk | No | No | No | No | No | No | ||||||||||||||||||
KHC250E476M76N0T00
Cap Ceramic 47uF 25V Y5U 20% Pad SMD 125°C T/R
|
|
United Chemi Con | Kondensator, keramisch, mehrschichtig | 47uF | 20% | 25VDC | Standard | No | Y5U | Flat | Ceramic Chip | Pad | 7.5 X 6.3 X 3 | Non Polar | Tape and Reel | 5 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||
EKMH101VSN102MQ30T
Cap Aluminum Lytic 1000uF 100V 20% (25.4 X 30mm) Snap-In 10mm 0.249 Ohm 1.51A 2000h 105°C
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 100VDC | Low | 0.249 | High CV|High Ripple Current|Large Capacitance | 1.51 | 2000 | 2000@5Min | Aluminum Cylindrical Can | Snap-In | 25.4 X 30 | 10 | Polar | 0.15 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
ESMH800VNN682MR50T
Cap Aluminum Lytic 6800uF 80V 20% (30 X 50mm) Snap-In 10mm 0.037 Ohm 5.16A 2000h 85°C
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 6800uF | 20% | 80VDC | Low | 0.037 | High CV|High Ripple Current|Large Can | 5.16 | 2000 | 3000@5Min | Aluminum Cylindrical Can | Snap-In | 30 X 50 | 10 | Polar | 0.15 | No | No | No | No | No | EAR99 | No | ||||||||||||||
ELHS501VSN221MA30S
Cap Aluminum Lytic 220uF 500V 20% (35 X 30mm) Snap-In 10mm 1.22A 5000h 105°C
|
Von 3,3551 € bis 4,1343 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 500VDC | 1.22 | 5000 | 994.99@5Min | Aluminum Cylindrical Can | Snap-In | 35 X 30 | 10 | Polar | 0.2 | No | No | No | No | EAR99 | No | ||||||||||||||||||
ELXM401VSN271MA30S
Cap Aluminum Lytic 270uF 400V 20% (35 X 30mm) Snap-In 10mm 1.31A 7000h 105°C
|
Von 5,0431 € bis 7,4739 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 270uF | 20% | 400VDC | 1.31 | 7000 | Aluminum Cylindrical Can | Snap-In | 35 X 30 | 10 | Polar | 0.15 | No | No | No | No | No | No | No | ||||||||||||||||||
EKY-250ELL331MJC5S
Cap Aluminum Lytic 330uF 25V 20% (10 X 12.5mm) Radial 5mm 0.865A 7000h 105°C Bulk
|
Von 0,1071 € bis 0,1329 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 25VDC | Low | Non Solvent Resistant | 0.865 | 7000 | 82.5@2Min | Aluminum Cylindrical Can | Radial | 10 X 12.5 | 5 | Polar | Bulk | 0.14 | No | No | No | No | No | EAR99 | No | No | |||||||||||||
ELXY350ELL121MJC5S
Cap Aluminum Lytic 120uF 35V 20% (10 X 12.5mm) Radial 5mm 0.625A 5000h 105°C Bulk Automotive AEC-Q200
|
Von 0,1289 € bis 0,1938 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 120uF | 20% | 35VDC | Low | High Reliability|Low Impedance|Solvent Resistant | 0.625 | 5000 | 42@2Min | Aluminum Cylindrical Can | Radial | 10 X 12.5 | 5 | Polar | Bulk | 0.12 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | 3A999c. | No | No | |||||||||||
EKXJ221ELL221MLN3S
Cap Aluminum Lytic 220uF 220V 20% (16 X 31.5mm) Radial 7.5mm 1.1A 12000h 105°C Bulk Automotive AEC-Q200
|
Von 0,8261 € bis 1,4167 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 220VDC | Endurance with Ripple Current|Long Life|Non Solvent Resistant | 1.1 | 12000 | 2036@1Min|993@5Min | Aluminum Cylindrical Can | Radial | 16 X 31.5 | 7.5 | Polar | Bulk | 0.2 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
ELXV250ELL272MM25S
Cap Aluminum Lytic 2700uF 25V 20% (18 X 25mm) Radial 7.5mm 2.35A 5000h 105°C Bulk Automotive AEC-Q200
|
Von 0,50 € bis 0,7363 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 2700uF | 20% | 25VDC | Low | 2.35 | 5000 | 675@2Min | Aluminum Cylindrical Can | Radial | 18 X 25 | 7.5 | Polar | Bulk | 0.16 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
EMVY101ARA101MKE0S
Cap Aluminum Lytic 100uF 100V 20% (12.5 X 13.5mm) SMD 0.45A 5000h 105°C T/R Automotive AEC-Q200
|
Von 0,393 € bis 0,6025 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 100VDC | Low | 0.45 | 5000 | 100@2Min | Cylindrical | KE0 | 12.5 X 13.5 | Polar | Tape and Reel | 0.1 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
KHC500E226Z76N0T00
Cap Ceramic 22uF 50V Y5U -20% to 80% Pad SMD 3025 125°C T/R
|
|
United Chemi Con | Kondensator, keramisch, mehrschichtig | 22uF | -20% to 80% | 50VDC | Standard | No | Y5U | Flat | Ceramic Chip | Pad | 7.5 X 6.3 X 2.5 | 3025 | Non Polar | Tape and Reel | No | No | No | No | EAR99 | No | No | |||||||||||||||||
EKY-100ELL122MJ20S
Cap Aluminum Lytic 1200uF 10V 20% (10 X 20mm) Radial 5mm 1.4A 6000h 105°C Bulk
|
Von 0,1408 € bis 0,1609 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 1200uF | 20% | 10VDC | Low | 1.4 | 6000 | 120@2Min | Aluminum Cylindrical Can | Radial | 10 X 20 | 5 | Polar | Bulk | 0.19 | No | No | No | No | No | EAR99 | No | |||||||||||||||
ELXG800VSN222MA30S
Cap Aluminum Lytic 2200uF 80V 20% (35 X 30mm) Snap-In 10mm 2.09A 5000h 105°C
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 80VDC | 2.09 | 5000 | 3000@2Min | Aluminum Cylindrical Can | Snap-In | 35 X 30 | 10 | Polar | 0.15 | No | No | No | No | No | EAR99 | No | |||||||||||||||||
EKXJ161ELL271MK40S
Cap Aluminum Lytic 270uF 160V 20% (12.5 X 40mm) Radial 5mm 1.19A 12000h 105°C Bulk Automotive AEC-Q200
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 270uF | 20% | 160VDC | Endurance with Ripple Current|Long Life|Non Solvent Resistant | 1.19 | 12000 | 1828@1Min|889@5Min | Aluminum Cylindrical Can | Radial | 12.5 X 40 | 5 | Polar | Bulk | 0.2 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
APSC6R3ETD471MH08S
Cap Aluminum Polymer 470uF 6.3VDC 20%( 8 X 8mm) Radial 3.5mm 0.008 Ohm 5.7A 15000h 105°C Ammo
|
Von 0,2351 € bis 0,3524 €
pro Stück
|
United Chemi Con | Aluminium-Polymer-Kondensator | Polymer | 470uF | 20% | 6.3VDC | Super Low | 0.008 | 5.7 | 15000 | 592.2@2Min | Aluminum Cylindrical Can | Radial | 8 X 8 | 3.5 | Polar | Ammo | 0.1 | No | No | No | No | No | No | No | ||||||||||||||
EKXJ201ELL471MM40S
Cap Aluminum Lytic 470uF 200V 20% (18 X 40mm) Radial 7.5mm 1.745A 12000h 105°C Bulk Automotive AEC-Q200
|
Von 1,2816 € bis 1,6171 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 200VDC | Endurance with Ripple Current|Long Life|Non Solvent Resistant | 1.745 | 12000 | 3860@1Min|1905@5Min | Aluminum Cylindrical Can | Radial | 18 X 40 | 7.5 | Polar | Bulk | 0.2 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | 3A999c. | No | No | ||||||||||||
HHXD630ARA100MF80G
Cap Aluminum Polymer Hybrid 10uF 63VDC 20%( 6.3 X 7.7mm) SMD 0.08 Ohm 1.5A 5000h 105°C T/R Automotive AEC-Q200
|
Von 0,186 € bis 0,2952 €
pro Stück
|
United Chemi Con | Aluminium-Polymer-Kondensator | Polymer Hybrid | 10uF | 20% | 63VDC | Standard | 0.08 | 1.5 | 5000 | 6.3@2Min | Cylindrical | F80 | 6.3 X 7.7 | Polar | Tape and Reel | 0.08 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
EKXJ351ELL181MMP1S
Cap Aluminum Lytic 180uF 350V 20% (18 X 35.5mm) Radial 7.5mm 1.065A 12000h 105°C Bulk Automotive AEC-Q200
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 180uF | 20% | 350VDC | Endurance with Ripple Current|Long Life|Non Solvent Resistant | 1.065 | 12000 | 2620@1Min|1285@5Min | Aluminum Cylindrical Can | Radial | 18 X 35.5 | 7.5 | Polar | Bulk | 0.24 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
EKHS451VSN221MP45S
Cap Aluminum Lytic 220uF 450V 20% (22 X 45mm) Snap-In 10mm 1.17A 3000h 105°C Box
|
Von 2,7116 € bis 4,2691 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 450VDC | 1.17 | 3000 | 943.93@5Min | Aluminum Cylindrical Can | Snap-In | 22 X 45 | 10 | Polar | Box | 0.2 | No | No | No | No | EAR99 | No | |||||||||||||||||
EKY-800ETS801MM25S
Aluminum Electrolytic Capacitors product IC
|
Von 0,6124 € bis 0,9028 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Unknown | Unknown | Unknown | No | |||||||||||||||||||||||||||||||||
EKHJ421VSN441MR54M
Cap Aluminum Lytic 440uF 420V 20% (30 X 54mm) Snap-In 10mm 3.06A 3000h 105°C Box
|
Von 5,2504 € bis 8,1624 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 440uF | 20% | 420VDC | Low | 3.06 | 3000 | 1289.65@5Min | Aluminum Cylindrical Can | Snap-In | 30 X 54 | 10 | Polar | Box | 0.2 | Unknown | No | No | No | No | EAR99 | No |