CHEMI-CON Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Body Material | Microwave Application | Body Plating | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance - (Ohm) | Technology | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EKMH350VSN562MP35T
Cap Aluminum Lytic 5600uF 35V 20% (22 X 35mm) Snap-In 10mm 0.074 Ohm 1.95A 2000h 105°C
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 5600uF | 35VDC | 20% | 0.074 | Low | Aluminum Cylindrical Can | 1.95 | 3000@5Min | 10 | 0.25 | Snap-In | 2000 | High CV|High Ripple Current|Large Capacitance | 2 | 22 X 35 | 35 | 22 | Polar | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
ELXY160ELL331MH15D
Cap Aluminum Lytic 330uF 16V 20% (8 X 15mm) Radial 3.5mm 0.555A 3000h 105°C Bulk Automotive AEC-Q200
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 330uF | 16VDC | 20% | Low | Aluminum Cylindrical Can | 0.555 | 52.8@2Min | 3.5 | 0.16 | Radial | 3000 | High Reliability|Low Impedance|Solvent Resistant | 2 | 8 X 15 | 15 | 8 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | 3A999c. | No | No | ||||||||||||||
EKLA251LIN901KR45M
Cap Aluminum Lytic 900uF 250V 10% (30 X 45mm) Solder Lug 4.04A 3000h 105°C Box
|
Von 4,0229 € bis 6,3181 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 900uF | 250VDC | 10% | Low | Aluminum Cylindrical Can | 4.04 | 1423.02@5Min | 0.15 | Solder Lug | 3000 | 2 | 30 X 45 | 45 | 30 | Polar | Box | No | No | No | No | EAR99 | No | ||||||||||||||||||||
EKMM451VSN181MR30S
Cap Aluminum Lytic 180uF 450V 20% (30 X 30mm) Snap-In 10mm 1A 3000h 105°C
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 180uF | 450VDC | 20% | Aluminum Cylindrical Can | 1 | 853.81@5Min | 10 | 0.2 | Snap-In | 3000 | Long Life|Non Solvent Resistant | 2 | 30 X 30 | 30 | 30 | Polar | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
EKMQ451VSN181MQ40S
Cap Aluminum Lytic 180uF 450V 20% (25.4 X 40mm) Snap-In 10mm 0.87A 2000h 105°C
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 180uF | 450VDC | 20% | Aluminum Cylindrical Can | 0.87 | 853.81@5Min | 10 | 0.2 | Snap-In | 2000 | 2 | 25.4 X 40 | 40 | 25.4 | Polar | No | No | No | No | No | No | |||||||||||||||||||||
EKY-350ELL271MH20D
Cap Aluminum Lytic 270uF 35V 20% (8 X 20mm) Radial 3.5mm 1.05A 7000h 105°C Bulk
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 270uF | 35VDC | 20% | Low | Aluminum Cylindrical Can | 1.05 | 94.5@2Min | 3.5 | 0.12 | Radial | 7000 | 2 | 8 X 20 | 20 | 8 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
ELXY350ETC470MFB5D
Aluminum Electrolytic Capacitors Automotive AEC-Q200
|
Von 0,0652 € bis 0,1025 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 47uF | 35VDC | 20% | 5 | 2 | 6.3 | Polar | Ammo | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||
EKMH500VSN822MR45T
Cap Aluminum Lytic 8200uF 50V 20% (30 X 45mm) Snap-In 10mm 0.04 Ohm 3.6A 2000h 105°C
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 8200uF | 50VDC | 20% | 0.04 | Low | Aluminum Cylindrical Can | 3.6 | 3000@5Min | 10 | 0.2 | Snap-In | 2000 | High CV|High Ripple Current|Large Capacitance | 2 | 30 X 45 | 45 | 30 | Polar | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EKMQ161VSN272MA40S
Cap Aluminum Lytic 2700uF 160V 20% (35 X 40mm) Snap-In 10mm 3.1A 2000h 105°C Box
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 2700uF | 160VDC | 20% | Aluminum Cylindrical Can | 3.1 | 1971.8@5Min | 10 | 0.15 | Snap-In | 2000 | 2 | 35 X 40 | 40 | 35 | Polar | Box | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
EMVE500ARA471MLH0S
Cap Aluminum Lytic 470uF 50V 20% (16 X 16.5mm) SMD 0.7A 2000h 105°C T/R Automotive AEC-Q200
|
Von 0,4509 € bis 0,7053 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 470uF | 50VDC | 20% | Cylindrical | 0.7 | 705@1Min | 0.18 | 2000 | 2 | LH0 | 16 X 16.5 | 16.5 | 16 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||
EKYC350ELL821MJ20S
Cap Aluminum Lytic 820uF 35V 20% (10 X 20mm) Radial 5mm 0.065 Ohm 1.94A 3000h 105°C Bulk Automotive AEC-Q200
|
Von 0,182 € bis 0,2795 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 820uF | 35VDC | 20% | 0.065 | Standard | Aluminum Cylindrical Can | 1.94 | 287@2Min | 5 | 0.12 | Radial | 3000 | 2 | 10 X 20 | 20 | 10 | Polar | Bulk | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EKMQ500EMC471MJ20S
Cap Aluminum Lytic 470uF 50V 20% (10 X 20mm) Radial 5mm 0.54A 2000h 105°C Tape
|
Von 0,2282 € bis 0,3423 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 470uF | 50VDC | 20% | Aluminum Cylindrical Can | 0.54 | 705@1Min | 5 | 0.12 | Radial | 2000 | 2 | 10 X 20 | 20 | 10 | Polar | Tape | No | Unknown | No | No | No | No | 3A999c. | No | ||||||||||||||||||
APXA6R3ARA220MD55G
Cap Aluminum Polymer 22uF 6.3VDC 20%( 4 X 5.2mm) SMD 0.2 Ohm 0.74A 15000h 105°C T/R
|
Von 0,2897 € bis 0,4277 €
pro Stück
|
United Chemi Con | Aluminium-Polymer-Kondensator | Polymer | 22uF | 6.3VDC | 20% | 0.2 | Super Low | Cylindrical | 0.74 | 69@2Min | 0.12 | 15000 | 2 | D55 | 4 X 5.2 | 5.2 | 4 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
ELXV160ELL681MJ20S
Cap Aluminum Lytic 680uF 16V 20% (10 X 20mm) Radial 5mm 1.06A 3000h 105°C Bulk Automotive AEC-Q200
|
Von 0,1395 € bis 0,208 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 680uF | 16VDC | 20% | Low | Aluminum Cylindrical Can | 1.06 | 108.8@2Min | 5 | 0.16 | Radial | 3000 | 2 | 10 X 20 | 20 | 10 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
ELBG250ELL282AK30S
Cap Aluminum Lytic 2800uF 25V 0% to 30% (12.5 X 30mm) Radial 5mm 2.3A 5000h 105°C Bulk Automotive AEC-Q200
|
Von 0,4267 € bis 0,6675 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 2800uF | 25VDC | 0% to 30% | Aluminum Cylindrical Can | 2.3 | 700@2Min | 5 | 0.22 | Radial | 5000 | 2 | 12.5 X 30 | 30 | 12.5 | Polar | Bulk | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
EKZM160ELL102MJ16S
Cap Aluminum Lytic 1000uF 16V 20% (10 X 16mm) Radial 5mm 1.76A 10000h 105°C Bulk
|
Von 0,1833 € bis 0,2757 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 1000uF | 16VDC | 20% | Low | Aluminum Cylindrical Can | 1.76 | 160@2Min | 5 | 0.16 | Radial | 10000 | Long Life|Low Impedance|Non Solvent Resistant | 2 | 10 X 16 | 16 | 10 | Polar | Bulk | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||
EMZA250ADA221MHA0G
Cap Aluminum Lytic 220uF 25V 20% (8 X 10mm) SMD 0.6A 2000h 105°C T/R Automotive AEC-Q200
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 220uF | 25VDC | 20% | Low | Cylindrical | 0.6 | 55@2Min | 0.14 | 2000 | 2 | HA0 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
EKRG350ELL102ML15S
Cap Aluminum Lytic 1000uF 35V 20% (16 X 15mm) Radial 7.5mm 0.72A 1000h 105°C Bulk
|
Von 0,3464 € bis 0,4983 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 1000uF | 35VDC | 20% | Aluminum Cylindrical Can | 0.72 | 350@2Min | 7.5 | 0.14 | Radial | 1000 | 2 | 16 X 15 | 15 | 16 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
EKMH101VSN222MQ50S
Cap Aluminum Lytic 2200uF 100V 20% (25.4 X 50mm) Snap-In 10mm 0.113 Ohm 2.53A 2000h 105°C
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 2200uF | 100VDC | 20% | 0.113 | Standard | Aluminum Cylindrical Can | 2.53 | 3000@5Min | 10 | 0.15 | Snap-In | 2000 | 2 | 25.4 X 50 | 50 | 25.4 | Polar | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
EKHE451ELL560MK35S
Cap Aluminum Lytic 56uF 450V 20% (12.5 X 35mm) Radial 5mm 0.505A 2000h 105°C Bulk
|
Von 0,7096 € bis 1,1093 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 56uF | 450VDC | 20% | Aluminum Cylindrical Can | 0.505 | 1108@1Min|529@5Min | 5 | 0.2 | Radial | 2000 | 2 | 12.5 X 35 | 35 | 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
EPAG451ELL220MJ35S
Cap Aluminum Lytic 22uF 450V 20% (10 X 35mm) Radial 5mm 0.24A 2000h 105°C Bulk
|
Von 0,4005 € bis 0,626 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 22uF | 450VDC | 20% | Aluminum Cylindrical Can | 0.24 | 496@1Min|223@5Min | 5 | Radial | 2000 | High Ripple Current|Low Profile|Non Solvent Resistant | 2 | 10 X 35 | 35 | 10 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
ESMH500VSN682MQ40T
Cap Aluminum Lytic 6800uF 50V 20% (25.4 X 40mm) Snap-In 10mm 0.049 Ohm 3.81A 2000h 85°C
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 6800uF | 50VDC | 20% | 0.049 | Low | Aluminum Cylindrical Can | 3.81 | 3000@5Min | 10 | 0.2 | Snap-In | 2000 | High CV|High Ripple Current|Large Can | 2 | 25.4 X 40 | 40 | 25.4 | Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||
EMVH350GTR681MMH0S
Cap Aluminum Lytic 680uF 35V 20% (18 X 16.5mm) SMD 0.1 Ohm 1.2A 5000h 125°C Tray Automotive AEC-Q200
|
Von 1,5376 € bis 2,2658 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 680uF | 35VDC | 20% | 0.1 | Low | Cylindrical with Vibration Proof | 1.2 | 714@2Min | 0.14 | 5000 | High Heat Resistance|High Ripple Current|Low ESR|Solvent Resistant | 2 | MH0 | 18 X 16.5 | 16.5 | 18 | Polar | Tray | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
APXE100ARA331MH80G
Cap Aluminum Polymer 330uF 10VDC 20%( 8 X 7.7mm) SMD 0.019 Ohm 3.39A 15000h 105°C T/R
|
Von 0,5107 € bis 0,7634 €
pro Stück
|
United Chemi Con | Aluminium-Polymer-Kondensator | Polymer | 330uF | 10VDC | 20% | 0.019 | Super Low | Cylindrical | 3.39 | 660@2Min | 0.12 | 15000 | 2 | H80 | 8 X 7.7 | 7.7 | 8 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
E36D401HPN252TEM9M
Cap Aluminum Lytic 2500uF 400V -10% to 50% Screw 2000h 85°C
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 2500uF | 400VDC | -10% to 50% | Aluminum Cylindrical Can | 5000@5Min | Screw | 2000 | 2 | 76.2 | Polar | No | No | No | No | EAR99 | No |