CHEMI-CON Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Body Material | Body Plating | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance - (Ohm) | Technology | Microwave Application | Equivalent Series Resistance Type | Special Features | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Temperature Coefficient - (ppm/°C) | Maximum Dissipation Factor - (%) | Lifetime - (h) | Dielectric | Termination Style | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Terminal Pitch - (mm) | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EKXJ451ELL121MM45S
Cap Aluminum Lytic 120uF 450V 20% (18 X 45mm) Radial 7.5mm 0.945A 12000h 105°C Automotive AEC-Q200
|
Bestand
93
1,4193 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 120uF | 450VDC | 20% | 0.945 | 2260@1Min|1105@5Min | Aluminum Cylindrical Can | 0.24 | 12000 | Radial | 2 | 7.5 | 18 X 45 | 45 | 18 | Polar | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||
EMZR500ARA101MF80G R-GRADE
Cap Aluminum Lytic 100uF 50V 20% (6.3 X 7.7mm) SMD 0.34 Ohm 0.35A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
112.500
0,0801 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 100uF | 50VDC | 20% | 0.34 | Low | Downsizing|Low ESR|high Ripple Current | 0.35 | 50@2Min | Cylindrical | 0.1 | 2000 | 2 | 6.8 | F80 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
EMVH630GTR721MMN0S
Cap Aluminum Lytic 720uF 63V 20% (18 X 21.5mm) SMD 5000h 125°C T/R Automotive AEC-Q200
|
Bestand
2.400
Von 0,6906 € bis 0,7359 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 720uF | 63VDC | 20% | Low | 1360.8@2Min | Cylindrical with Vibration Proof | 0.14 | 5000 | 2 | MN0 | 18 X 21.5 | 21.5 | 18 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||
| EKXJ161ETD181MK30S Cap Aluminum Lytic 180uF 160V 20% (12.5 X 30mm) Radial 5mm 0.885A 12000h 105°C Ammo Automotive AEC-Q200 |
Bestand
336.358
0,3505 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 180uF | 160VDC | 20% | 0.885 | 1252@1Min|601@5Min | Aluminum Cylindrical Can | 0.2 | 12000 | Radial | 2 | 5 | 12.5 X 30 | 30 | 12.5 | Polar | Ammo | No | Yes | AEC-Q200 | Yes | Unknown | No | No | |||||||||||||||||||
EKMG100ETD471MHB5D
Cap Aluminum Lytic 470uF 10V 20% (8 X 11.5mm) Radial 3.5mm 0.25A 1000h 105°C Ammo
|
Bestand
4.000
0,0395 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 470uF | 10VDC | 20% | 0.25 | 141@1Min | Aluminum Cylindrical Can | 0.24 | 1000 | Radial | 2 | 3.5 | 8 X 11.5 | 11.5 | 8 | Polar | Ammo | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
EGPD350ELL182MK25H
Cap Aluminum Lytic 1800uF 35V 20% (12.5 X 25mm) Radial 5mm 0.033 Ohm 3.48A 3000h 135°C Bulk Automotive AEC-Q200
|
Bestand
370
0,6547 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 1800uF | 35VDC | 20% | 0.033 | Low | High Ripple Current|Long Life | 3.48 | 1890@1Min | Aluminum Cylindrical Can | 0.12 | 3000 | Radial | 2 | 5 | 12.5 X 25 | 25 | 12.5 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
EKY-500ETE471MK20S
Cap Aluminum Lytic 470uF 50V 20% (12.5 X 20mm) Radial 5mm 1.66A 10000h 105°C Ammo
|
Bestand
1.500
0,2883 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 470uF | 50VDC | 20% | Low | Low Impedance | 1.66 | 235@2Min | Aluminum Cylindrical Can | 0.1 | 10000 | Radial | 2 | 5 | 12.5 X 20 | 20 | 12.5 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
EKMQ351VSN221MQ30S
Cap Aluminum Lytic 220uF 350V 20% (25.4 X 30mm) Snap-In 10mm 1A 2000h 105°C
|
Bestand
200
1,7942 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 220uF | 350VDC | 20% | 1 | 832.47@5Min | Aluminum Cylindrical Can | 0.15 | 2000 | Snap-In | 2 | 10 | 25.4 X 30 | 30 | 25.4 | Polar | No | Unknown | No | No | No | No | 3A999c. | No | |||||||||||||||||||
APXE100ARA680ME61G
Cap Aluminum Polymer 68uF 10VDC 20%( 5 X 5.8mm) SMD 0.028 Ohm 2.31A 15000h 105°C T/R
|
Bestand
2.000
Von 0,6324 € bis 0,7306 €
pro Stück
|
United Chemi Con | Aluminium-Polymer-Kondensator | Polymer | 68uF | 10VDC | 20% | 0.028 | Super Low | 2.31 | 136@2Min | Cylindrical | 0.12 | 15000 | 2 | E61 | 5 X 5.8 | 5.8 | 5 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
HHXC630ARA330MHA0G
Cap Aluminum Polymer Hybrid 33uF 63VDC 20%( 8 X 10mm) SMD 0.04 Ohm 1.1A 4000h 125°C T/R Automotive AEC-Q200
|
Bestand
17.500
Von 0,2053 € bis 0,3125 €
pro Stück
|
United Chemi Con | Aluminium-Polymer-Kondensator | Polymer Hybrid | 33uF | 63VDC | 20% | 0.04 | Standard | High Reliability|High Voltage | 1.1 | 20.79@2Min | Cylindrical | 0.08 | 4000 | 2 | HA0 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
ELXZ630ELL152MM35S
Cap Aluminum Lytic 1500uF 63V 20% (18 X 35mm) Radial 7.5mm 3.1A 8000h 105°C Automotive Bulk
|
Bestand
500
Von 0,9858 € bis 1,0488 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 1500uF | 63VDC | 20% | Low | Solvent Resistant|Very Low Impedance | 3.1 | 945@2Min | Aluminum Cylindrical Can | 0.08 | 8000 | Radial | 2 | 7.5 | 18 X 35 | 35 | 18 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | 3A999c. | No | No | ||||||||||||||
EKMQ401VSN391MA30W
Cap Aluminum Lytic 390uF 400V 20% (35 X 30mm) Snap-In 10mm 1.55A 2000h 105°C
|
Bestand
81
2,2045 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 390uF | 400VDC | 20% | 1.55 | 1184.91@5Min | Aluminum Cylindrical Can | 2000 | Snap-In | 2 | 10 | 35 X 30 | 30 | 35 | Polar | No | No | No | No | No | |||||||||||||||||||||||
HHXC160ARA151MF80G
Cap Aluminum Polymer Hybrid 150uF 16VDC 20%( 6.3 X 7.7mm) SMD 0.027 Ohm 1.45A 4000h 125°C T/R Automotive AEC-Q200
|
Bestand
900
Von 0,1722 € bis 0,198 €
pro Stück
|
United Chemi Con | Aluminium-Polymer-Kondensator | Polymer Hybrid | 150uF | 16VDC | 20% | 0.027 | Standard | High Reliability|High Voltage | 1.45 | 24@2Min | Cylindrical | 0.16 | 4000 | 2 | F80 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
ESMG500ETC1R0ME11D
Cap Aluminum Lytic 1uF 50V 20% (5 X 11mm) Radial 5mm 0.017A 2000h 85°C Ammo
|
Bestand
6.000
Von 0,05 € bis 0,1005 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 1uF | 50VDC | 20% | Solvent Resistant | 0.017 | 4@1Min | Aluminum Cylindrical Can | 0.12 | 2000 | Radial | 2 | 5 | 5 X 11 | 11 | 5 | Polar | Ammo | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
EKXG451ELL101MM40S
Cap Aluminum Lytic 100uF 450V 20% (18 X 40mm) Radial 7.5mm 0.8A 10000h 105°C Bulk
|
Bestand
56
1,7078 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 100uF | 450VDC | 20% | Non Solvent Resistant | 0.8 | 1900@1Min|925@5Min | Aluminum Cylindrical Can | 0.24 | 10000 | Radial | 2 | 7.5 | 18 X 40 | 40 | 18 | Polar | Bulk | No | Unknown | No | No | No | No | 3A999c. | No | |||||||||||||||||
ESMG500EMC471MJ20S
Cap Aluminum Lytic 470uF 50V 20% (10 X 20mm) Radial 5mm 0.755A 2000h 85°C Tape
|
Bestand
1.990
0,1142 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 470uF | 50VDC | 20% | Solvent Resistant | 0.755 | 705@1Min | Aluminum Cylindrical Can | 0.12 | 2000 | Radial | 2 | 5 | 10 X 20 | 20 | 10 | Polar | Tape | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||
EKZN630ELL331MJ25S
Cap Aluminum Lytic 330uF 63V 20% (10 X 25mm) Radial 5mm 1.99A 10000h 105°C Bulk
|
Bestand
5
0,4793 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 330uF | 63VDC | 20% | Low | 1.99 | 207.9@2Min | Aluminum Cylindrical Can | 0.09 | 10000 | Radial | 2 | 5 | 10 X 25 | 25 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
EKZN500ELL391MJ25S
Cap Aluminum Lytic 390uF 50V 20% (10 X 25mm) Radial 5mm 2.42A 10000h 105°C Bulk
|
Bestand
361
0,2193 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 390uF | 50VDC | 20% | Low | 2.42 | 195@2Min | Aluminum Cylindrical Can | 0.1 | 10000 | Radial | 2 | 5 | 10 X 25 | 25 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||
EKZN800ELL681MM20S
Cap Aluminum Lytic 680uF 80V 20% (18 X 20mm) Radial 7.5mm 2.28A 10000h 105°C Automotive Bulk
|
Bestand
500
0,7039 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 680uF | 80VDC | 20% | Low | High Ripple Current | 2.28 | 544@2Min | Aluminum Cylindrical Can | 0.09 | 10000 | Radial | 2 | 7.5 | 18 X 20 | 20 | 18 | Polar | Bulk | No | No | No | No | Yes | No | EAR99 | No | No | |||||||||||||||
KHC250E226M55R0T00
MULTILAYER CERAMIC CHIP CAPACITORS
|
Bestand
800
Von 2,176 € bis 2,3609 €
pro Stück
|
United Chemi Con | Kondensator, keramisch, mehrschichtig | Flat | Pad | Ceramic Chip | Non Polar | Tape | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
EKXG451ELL820MMP1S
Cap Aluminum Lytic 82uF 450V 20% (18 X 35.5mm) Radial 7.5mm 0.715A 10000h 105°C Bulk
|
Bestand
33.056
Von 0,8774 € bis 1,2006 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 82uF | 450VDC | 20% | 0.715 | 1576@1Min|763@5Min | Aluminum Cylindrical Can | 0.24 | 10000 | Radial | 2 | 7.5 | 18 X 35.5 | 35.5 | 18 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
EMZJ350ARA220ME61G
Cap Aluminum Lytic 22uF 35V 20% (5 X 5.8mm) SMD 0.36 Ohm 0.24A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
4.000
Von 0,0777 € bis 0,1522 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 22uF | 35VDC | 20% | 0.36 | Low | 0.24 | 7.7@2Min | Cylindrical | 0.12 | 2000 | 2 | E61 | 5 X 5.8 | 5.8 | 5 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
EMZA350ARA470MF61G
Cap Aluminum Lytic 47uF 35V 20% (6.3 X 5.8mm) SMD 0.24A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
4.000
Von 0,0636 € bis 0,0903 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 47uF | 35VDC | 20% | Low | Low Impedance|Low ESR | 0.24 | 16.45@2Min | Cylindrical | 0.12 | 2000 | 2 | F61 | 6.3 X 5.8 | 5.8 | 6.3 | Polar | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||
EMVY350ADA100ME55G
Cap Aluminum Lytic 10uF 35V 20% (5 X 5.2mm) SMD 0.095A 1000h 105°C T/R Automotive AEC-Q200
|
Bestand
172.157
0,0377 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 10uF | 35VDC | 20% | Low | Low Impedance | 0.095 | 3.5@2Min | Cylindrical | 0.12 | 1000 | 2 | 5.5 | E55 | 5 X 5.2 | 5.2 | 5 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
|
Meist Gesucht
ESMG160ELL470ME11D
Cap Aluminum Lytic 47uF 16V 20% (5 X 11mm) Radial 2mm 0.109A 2000h 85°C Bulk
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 47uF | 16VDC | 20% | 0.109 | 22.56@1Min | Aluminum Cylindrical Can | 0.2 | 2000 | Radial | 2 | 2 | 5 X 11 | 11 | 5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No |