CHEMI-CON Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Body Material | Body Plating | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance - (Ohm) | Technology | Microwave Application | Equivalent Series Resistance Type | Special Features | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Temperature Coefficient - (ppm/°C) | Maximum Dissipation Factor - (%) | Lifetime - (h) | Dielectric | Termination Style | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Terminal Pitch - (mm) | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10PS470MJ12
Cap Aluminum Polymer 470uF 10VDC 20%( 10 X 12.5mm) Radial 5mm 0.012 Ohm 5.3A 2000h 105°C
|
Bestand
999
0,3664 €
pro Stück
|
United Chemi Con | Aluminium-Polymer-Kondensator | Polymer | 470uF | 10VDC | 20% | 0.012 | Super Low | 5.3 | Aluminum Cylindrical Can | 0.12 | 2000 | Radial | 2 | 5 | 10 X 12.5 | 12.5 | 10 | Polar | No | No | No | No | No | No | No | |||||||||||||||||||
EKXJ451ELL121MM45S
Cap Aluminum Lytic 120uF 450V 20% (18 X 45mm) Radial 7.5mm 0.945A 12000h 105°C Automotive AEC-Q200
|
Bestand
93
1,4233 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 120uF | 450VDC | 20% | 0.945 | 2260@1Min|1105@5Min | Aluminum Cylindrical Can | 0.24 | 12000 | Radial | 2 | 7.5 | 18 X 45 | 45 | 18 | Polar | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||
EMZR500ARA101MF80G R-GRADE
Cap Aluminum Lytic 100uF 50V 20% (6.3 X 7.7mm) SMD 0.34 Ohm 0.35A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
112.500
0,08 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 100uF | 50VDC | 20% | 0.34 | Low | Downsizing|Low ESR|high Ripple Current | 0.35 | 50@2Min | Cylindrical | 0.1 | 2000 | 2 | 6.8 | F80 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
EMVH630GTR721MMN0S
Cap Aluminum Lytic 720uF 63V 20% (18 X 21.5mm) SMD 5000h 125°C T/R Automotive AEC-Q200
|
Bestand
2.400
Von 0,6925 € bis 0,738 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 720uF | 63VDC | 20% | Low | 1360.8@2Min | Cylindrical with Vibration Proof | 0.14 | 5000 | 2 | MN0 | 18 X 21.5 | 21.5 | 18 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||
| EKXJ161ETD181MK30S Cap Aluminum Lytic 180uF 160V 20% (12.5 X 30mm) Radial 5mm 0.885A 12000h 105°C Ammo Automotive AEC-Q200 |
Bestand
336.358
0,3515 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 180uF | 160VDC | 20% | 0.885 | 1252@1Min|601@5Min | Aluminum Cylindrical Can | 0.2 | 12000 | Radial | 2 | 5 | 12.5 X 30 | 30 | 12.5 | Polar | Ammo | No | Yes | AEC-Q200 | Yes | Unknown | No | No | |||||||||||||||||||
EKMG100ETD471MHB5D
Cap Aluminum Lytic 470uF 10V 20% (8 X 11.5mm) Radial 3.5mm 0.25A 1000h 105°C Ammo
|
Bestand
4.000
0,0395 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 470uF | 10VDC | 20% | 0.25 | 141@1Min | Aluminum Cylindrical Can | 0.24 | 1000 | Radial | 2 | 3.5 | 8 X 11.5 | 11.5 | 8 | Polar | Ammo | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
EGPD350ELL182MK25H
Cap Aluminum Lytic 1800uF 35V 20% (12.5 X 25mm) Radial 5mm 0.033 Ohm 3.48A 3000h 135°C Bulk Automotive AEC-Q200
|
Bestand
370
0,6566 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 1800uF | 35VDC | 20% | 0.033 | Low | High Ripple Current|Long Life | 3.48 | 1890@1Min | Aluminum Cylindrical Can | 0.12 | 3000 | Radial | 2 | 5 | 12.5 X 25 | 25 | 12.5 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
EKY-500ETE471MK20S
Cap Aluminum Lytic 470uF 50V 20% (12.5 X 20mm) Radial 5mm 1.66A 10000h 105°C Ammo
|
Bestand
1.500
0,2884 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 470uF | 50VDC | 20% | Low | Low Impedance | 1.66 | 235@2Min | Aluminum Cylindrical Can | 0.1 | 10000 | Radial | 2 | 5 | 12.5 X 20 | 20 | 12.5 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
EKMQ351VSN221MQ30S
Cap Aluminum Lytic 220uF 350V 20% (25.4 X 30mm) Snap-In 10mm 1A 2000h 105°C
|
Bestand
200
1,7942 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 220uF | 350VDC | 20% | 1 | 832.47@5Min | Aluminum Cylindrical Can | 0.15 | 2000 | Snap-In | 2 | 10 | 25.4 X 30 | 30 | 25.4 | Polar | No | Unknown | No | No | No | No | 3A999c. | No | |||||||||||||||||||
APXE100ARA680ME61G
Cap Aluminum Polymer 68uF 10VDC 20%( 5 X 5.8mm) SMD 0.028 Ohm 2.31A 15000h 105°C T/R
|
Bestand
2.000
Von 0,6342 € bis 0,7327 €
pro Stück
|
United Chemi Con | Aluminium-Polymer-Kondensator | Polymer | 68uF | 10VDC | 20% | 0.028 | Super Low | 2.31 | 136@2Min | Cylindrical | 0.12 | 15000 | 2 | E61 | 5 X 5.8 | 5.8 | 5 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
HHXC630ARA330MHA0G
Cap Aluminum Polymer Hybrid 33uF 63VDC 20%( 8 X 10mm) SMD 0.04 Ohm 1.1A 4000h 125°C T/R Automotive AEC-Q200
|
Bestand
17.500
Von 0,2059 € bis 0,3134 €
pro Stück
|
United Chemi Con | Aluminium-Polymer-Kondensator | Polymer Hybrid | 33uF | 63VDC | 20% | 0.04 | Standard | High Reliability|High Voltage | 1.1 | 20.79@2Min | Cylindrical | 0.08 | 4000 | 2 | HA0 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
ELXZ630ELL152MM35S
Cap Aluminum Lytic 1500uF 63V 20% (18 X 35mm) Radial 7.5mm 3.1A 8000h 105°C Automotive Bulk
|
Bestand
500
Von 0,9858 € bis 1,0487 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 1500uF | 63VDC | 20% | Low | Solvent Resistant|Very Low Impedance | 3.1 | 945@2Min | Aluminum Cylindrical Can | 0.08 | 8000 | Radial | 2 | 7.5 | 18 X 35 | 35 | 18 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | 3A999c. | No | No | ||||||||||||||
EKMQ401VSN391MA30W
Cap Aluminum Lytic 390uF 400V 20% (35 X 30mm) Snap-In 10mm 1.55A 2000h 105°C
|
Bestand
81
2,2108 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 390uF | 400VDC | 20% | 1.55 | 1184.91@5Min | Aluminum Cylindrical Can | 2000 | Snap-In | 2 | 10 | 35 X 30 | 30 | 35 | Polar | No | No | No | No | No | |||||||||||||||||||||||
HHXC160ARA151MF80G
Cap Aluminum Polymer Hybrid 150uF 16VDC 20%( 6.3 X 7.7mm) SMD 0.027 Ohm 1.45A 4000h 125°C T/R Automotive AEC-Q200
|
Bestand
900
Von 0,1727 € bis 0,1986 €
pro Stück
|
United Chemi Con | Aluminium-Polymer-Kondensator | Polymer Hybrid | 150uF | 16VDC | 20% | 0.027 | Standard | High Reliability|High Voltage | 1.45 | 24@2Min | Cylindrical | 0.16 | 4000 | 2 | F80 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EKXG451ELL101MM40S
Cap Aluminum Lytic 100uF 450V 20% (18 X 40mm) Radial 7.5mm 0.8A 10000h 105°C Bulk
|
Bestand
56
1,7126 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 100uF | 450VDC | 20% | Non Solvent Resistant | 0.8 | 1900@1Min|925@5Min | Aluminum Cylindrical Can | 0.24 | 10000 | Radial | 2 | 7.5 | 18 X 40 | 40 | 18 | Polar | Bulk | No | Unknown | No | No | No | No | 3A999c. | No | |||||||||||||||||
ESMG500ETC1R0ME11D
Cap Aluminum Lytic 1uF 50V 20% (5 X 11mm) Radial 5mm 0.017A 2000h 85°C Ammo
|
Bestand
6.000
Von 0,0502 € bis 0,1007 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 1uF | 50VDC | 20% | Solvent Resistant | 0.017 | 4@1Min | Aluminum Cylindrical Can | 0.12 | 2000 | Radial | 2 | 5 | 5 X 11 | 11 | 5 | Polar | Ammo | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
ESMG101ELL331MK25S
Cap Aluminum Lytic 330uF 100V 20% (12.5 X 25mm) Radial 5mm 0.76A 2000h 85°C Bulk
|
Bestand
2.078
Von 0,2297 € bis 0,235 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 330uF | 100VDC | 20% | Solvent Resistant | 0.76 | 990@1Min | Aluminum Cylindrical Can | 0.08 | 2000 | Radial | 2 | 5 | 12.5 X 25 | 25 | 12.5 | Polar | Bulk | No | No | No | No | No | 3A999c. | No | ||||||||||||||||||
ELXS201VSN152MR45S
Cap Aluminum Lytic 1500uF 200V 20% (30 X 45mm) Snap-In 10mm 3.34A 5000h 105°C Bulk
|
Bestand
108
Von 5,0097 € bis 6,1394 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 1500uF | 200VDC | 20% | 3.34 | 1643.17@5Min | Aluminum Cylindrical Can | 0.15 | 5000 | Snap-In | 2 | 10 | 30 X 45 | 45 | 30 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||
EMZE350ARA220ME73G
Cap Aluminum Lytic 22uF 35V 20% (5 X 7mm) SMD 0.095A 7000h 105°C Tape
|
Bestand
2.000
0,0582 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 22uF | 35VDC | 20% | Low | 0.095 | 7.7@2Min | Cylindrical | 0.14 | 7000 | 2 | E73 | 5 X 7 | 7 | 5 | Polar | Tape | No | No | No | No | EAR99 | No | ||||||||||||||||||||
ERHB701LGC152MEB5U
Cap Aluminum Lytic 1500uF 700V 20% (76.2 X 115mm) Clamp Mount Screw 6.4A 2000h 85°C
|
Bestand
10
76,9089 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 1500uF | 700VDC | 20% | 6.4 | 5000@5Min | Aluminum Cylindrical Can | 0.25 | 2000 | Screw | 2 | 76.2 X 115 | 115 | 76.2 | Polar | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
EMLA250ARA101MHA0G
Cap Aluminum Lytic 100uF 25V 20% (8 X 10mm) SMD 0.6A 3000h 105°C T/R
|
Bestand
3.000
Von 0,1752 € bis 0,2219 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 100uF | 25VDC | 20% | Low | 0.6 | 25@2Min | Cylindrical | 0.16 | 3000 | 2 | HA0 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||
ERHB701LGC222MFB5U
Cap Aluminum Lytic 2200uF 700V 20% (89 X 115mm) Clamp Mount Screw 7.1A 2000h 85°C
|
Bestand
9
72,794 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 2200uF | 700VDC | 20% | 7.1 | 5000@5Min | Aluminum Cylindrical Can | 0.25 | 2000 | Screw | 2 | 89 X 115 | 115 | 89 | Polar | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
EKXJ401ELL330MJ35S
Cap Aluminum Lytic 33uF 400V 20% (10 X 35mm) Radial 5mm 0.3A 12000h 105°C Bulk Automotive AEC-Q200
|
Bestand
8.000
0,1099 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 33uF | 400VDC | 20% | Endurance with Ripple Current|Long Life|Non Solvent Resistant | 0.3 | 628@1Min|289@5Min | Aluminum Cylindrical Can | 0.24 | 12000 | Radial | 2 | 5 | 10 X 35 | 35 | 10 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
ELXS401VSN181MQ25S
Cap Aluminum Lytic 180uF 400V 20% (25.4 X 25mm) Snap-In 10mm 0.99A 5000h 105°C
|
Bestand
1.200
1,2821 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 180uF | 400VDC | 20% | 0.99 | 804.98@5Min | Aluminum Cylindrical Can | 0.15 | 5000 | Snap-In | 2 | 10 | 25.4 X 25 | 25 | 25.4 | Polar | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
EKZN630ELL122MLN3S
Cap Aluminum Lytic 1200uF 63V 20% (16 X 31.5mm) Radial 7.5mm 3.28A 10000h 105°C Bulk
|
Bestand
500
0,7416 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 1200uF | 63VDC | 20% | Low | 3.28 | 756@2Min | Aluminum Cylindrical Can | 0.09 | 10000 | Radial | 2 | 7.5 | 16 X 31.5 | 31.5 | 16 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No |