CHEMI-CON Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Body Material | Body Plating | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance - (Ohm) | Technology | Microwave Application | Equivalent Series Resistance Type | Special Features | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Temperature Coefficient - (ppm/°C) | Maximum Dissipation Factor - (%) | Lifetime - (h) | Dielectric | Termination Style | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Terminal Pitch - (mm) | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EMXB250ARA182MLN0S
Cap Aluminum Lytic 1800uF 25V 20% (16 X 21.5mm) SMD 0.87 Ohm 1.46A 1000h 150°C T/R Automotive AEC-Q200
|
Von 0,6458 € bis 0,9747 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 1800uF | 25VDC | 20% | 0.87 | Standard | 1.46 | 1350@2Min | Cylindrical | 0.16 | 1000 | 2 | LN0 | 16 X 21.5 | 21.5 | 16 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
ELXZ350ETD681MK20S
Cap Aluminum Lytic 680uF 35V 20% (12.5 X 20mm) Radial 5mm 1.66A 7000h 105°C Automotive Ammo
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 680uF | 35VDC | 20% | Very Low | Solvent Resistant|Very Low Impedance | 1.66 | 3@2Min | Aluminum Cylindrical Can | 0.12 | 7000 | Radial | 2 | 5 | 12.5 X 20 | 20 | 12.5 | Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | No | ||||||||||||||||
EKYC160ELL911MJC5S
Cap Aluminum Lytic 910uF 16V 20% (10 X 12.5mm) Radial 5mm 0.14 Ohm 1.12A 3000h 105°C Bulk Automotive AEC-Q200
|
Von 0,1213 € bis 0,1865 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 910uF | 16VDC | 20% | 0.14 | Standard | 1.12 | 145.6@2Min | Aluminum Cylindrical Can | 0.16 | 3000 | Radial | 2 | 5 | 10 X 12.5 | 12.5 | 10 | Polar | Bulk | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EKHJ421VSN351MA35M
Cap Aluminum Lytic 350uF 420V 20% (35 X 35mm) Snap-In 10mm 2.57A 3000h 105°C Box
|
Von 4,5783 € bis 7,1919 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 350uF | 420VDC | 20% | Low | 2.57 | 1150.22@5Min | Aluminum Cylindrical Can | 0.2 | 3000 | Snap-In | 2 | 10 | 35 X 35 | 35 | 35 | Polar | Box | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
EKHS451VSN271MR25S
Cap Aluminum Lytic 270uF 450V 20% (30 X 25mm) Snap-In 10mm 1.28A 3000h 105°C Box
|
Von 3,3768 € bis 5,2965 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 270uF | 450VDC | 20% | 1.28 | 1045.71@5Min | Aluminum Cylindrical Can | 0.2 | 3000 | Snap-In | 2 | 10 | 30 X 25 | 25 | 30 | Polar | Box | No | No | No | No | EAR99 | No | ||||||||||||||||||||
EKHS451VSN271MA25S
Cap Aluminum Lytic 270uF 450V 20% (35 X 25mm) Snap-In 10mm 1.24A 3000h 105°C Box
|
Von 3,5665 € bis 5,6144 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 270uF | 450VDC | 20% | 1.24 | 1045.71@5Min | Aluminum Cylindrical Can | 0.2 | 3000 | Snap-In | 2 | 10 | 35 X 25 | 25 | 35 | Polar | Box | No | No | No | No | EAR99 | No | ||||||||||||||||||||
EKWA401ELL560MJ45S
Cap Aluminum Lytic 56uF 400V 20% (10 X 45mm) Radial 5mm 0.48A 5000h 105°C Bulk
|
Von 0,642 € bis 1,004 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 56uF | 400VDC | 20% | 0.48 | 996@1Min|473@5Min | Aluminum Cylindrical Can | 0.2 | 5000 | Radial | 2 | 5 | 10 X 45 | 45 | 10 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
EKWA401ELL820MUN3S
Cap Aluminum Lytic 82uF 400V 20% (14.5 X 31.5mm) Radial 7.5mm 0.59A 5000h 105°C Bulk
|
Von 0,8142 € bis 1,2795 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 82uF | 400VDC | 20% | 0.59 | 1412@1Min|681@5Min | Aluminum Cylindrical Can | 0.2 | 5000 | Radial | 2 | 7.5 | 14.5 X 31.5 | 31.5 | 14.5 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
EKWA421ELL470MJ40S
Cap Aluminum Lytic 47uF 420V 20% (10 X 40mm) Radial 5mm 0.42A 5000h 105°C Bulk
|
Von 0,6242 € bis 0,9747 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 47uF | 420VDC | 20% | 0.42 | 889.6@1Min|419.8@5Min | Aluminum Cylindrical Can | 0.2 | 5000 | Radial | 2 | 5 | 10 X 40 | 40 | 10 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
EKWB451ELL101MLN3S
Cap Aluminum Lytic 100uF 450V 20% (16 X 31.5mm) Radial 7.5mm 0.72A 5000h 105°C Bulk
|
Von 1,0309 € bis 1,8833 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 100uF | 450VDC | 20% | 0.72 | 1900@1Min|925@5Min | Aluminum Cylindrical Can | 0.2 | 5000 | Radial | 2 | 7.5 | 16 X 31.5 | 31.5 | 16 | Polar | Bulk | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
EKWB451ELL121MMN3S
Cap Aluminum Lytic 120uF 450V 20% (18 X 31.5mm) Radial 7.5mm 0.815A 5000h 105°C Bulk
|
Von 1,2345 € bis 2,248 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 120uF | 450VDC | 20% | 0.815 | 2260@1Min|1105@5Min | Aluminum Cylindrical Can | 0.2 | 5000 | Radial | 2 | 7.5 | 18 X 31.5 | 31.5 | 18 | Polar | Bulk | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
EKMW421VSN271MR25S
Cap Aluminum Lytic 270uF 420V 20% (30 X 25mm) Snap-In 10mm 1.28A 2000h 105°C
|
Von 4,3583 € bis 4,6355 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 270uF | 420VDC | 20% | 1.28 | 1010.25@5Min | Aluminum Cylindrical Can | 0.2 | 2000 | Snap-In | 2 | 10 | 30 X 25 | 25 | 30 | Polar | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
EKMH101LGC223MDC0U
Cap Aluminum Lytic 22000uF 100V 20% (63.5 X 120mm) Clamp Mount Screw 12.5A 2000h 105°C
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 22000uF | 100VDC | 20% | 12.5 | 5000@5Min | Aluminum Cylindrical Can | 0.2 | 2000 | Screw | 2 | 63.5 X 120 | 120 | 63.5 | Polar | No | No | No | No | No | |||||||||||||||||||||||
EKMH161LGB102MA50U
Cap Aluminum Lytic 1000uF 160V 20% (35 X 50mm) Clamp Mount Screw 1.6A 2000h 105°C
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 1000uF | 160VDC | 20% | 1.6 | 3200@5Min | Aluminum Cylindrical Can | 0.15 | 2000 | Screw | 2 | 35 X 50 | 50 | 35 | Polar | No | No | No | No | No | |||||||||||||||||||||||
ELXZ250ETD272ML25S
Cap Aluminum Lytic 2700uF 25V 20% (16 X 25mm) Radial 2.56A 8000h 105°C T/R Automotive AEC-Q200
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 2700uF | 25VDC | 20% | Low | Solvent Resistant|Very Low Impedance | 2.56 | 3@2Min | Aluminum Cylindrical Can | 0.14 | 8000 | Radial | 2 | 16 X 25 | 25 | 16 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | No | |||||||||||||||||
KTD251B105M55A0T00
Cap Ceramic 1uF 250V X7R 20% Radial 5mm 125°C T/R
|
Von 0,4987 € bis 0,6335 €
pro Stück
|
United Chemi Con | Kondensator, keramisch, mehrschichtig | 1uF | 250VDC | 20% | Standard | No | Low | X7R | Radial | 2 | Dipped | 5 | 7.5 X 4.5 X 9 | 9(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | Yes | Unknown | EAR99 | No | ||||||||||||||||||||
EKXL421ELL560MU25S
Cap Aluminum Lytic 56uF 420V 20% (14.5 X 25mm) Radial 7.5mm 0.49A 12000h 105°C Bulk
|
Von 0,5141 € bis 0,714 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 56uF | 420VDC | 20% | 0.49 | 1040.8@1Min|495.4@5Min | Aluminum Cylindrical Can | 0.24 | 12000 | Radial | 2 | 7.5 | 14.5 X 25 | 25 | 14.5 | Polar | Bulk | No | No | No | No | EAR99 | No | ||||||||||||||||||||
EKYC160ELL103MM25S
Cap Aluminum Lytic 10000uF 16V 20% (18 X 25mm) Radial 7.5mm 0.03 Ohm 3.35A 5000h 105°C Bulk Automotive AEC-Q200
|
Von 0,6091 € bis 0,9199 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 10000uF | 16VDC | 20% | 0.03 | Standard | 3.35 | 1600@2Min | Aluminum Cylindrical Can | 0.32 | 5000 | Radial | 2 | 7.5 | 18 X 25 | 25 | 18 | Polar | Bulk | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EKYC500ELL272MM30S
Cap Aluminum Lytic 2700uF 50V 20% (18 X 30mm) Radial 7.5mm 0.024 Ohm 3.71A 5000h 105°C Bulk Automotive AEC-Q200
|
Von 0,7572 € bis 1,1441 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 2700uF | 50VDC | 20% | 0.024 | Standard | 3.71 | 1350@2Min | Aluminum Cylindrical Can | 0.12 | 5000 | Radial | 2 | 7.5 | 18 X 30 | 30 | 18 | Polar | Bulk | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EKWB401ELL151ML35S
Cap Aluminum Lytic 150uF 400V 20% (16 X 35mm) Radial 7.5mm 0.905A 5000h 105°C Bulk
|
Von 1,1478 € bis 2,0782 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 150uF | 400VDC | 20% | 0.905 | 2500@1Min|1225@5Min | Aluminum Cylindrical Can | 0.2 | 5000 | Radial | 2 | 7.5 | 16 X 35 | 35 | 16 | Polar | Bulk | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
ELXG630VSN332MA30S
Cap Aluminum Lytic 3300uF 63V 20% (35 X 30mm) Snap-In 10mm 2.18A 5000h 105°C
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 3300uF | 63VDC | 20% | 2.18 | 3000@2Min | Aluminum Cylindrical Can | 0.15 | 5000 | Snap-In | 2 | 10 | 35 X 30 | 30 | 35 | Polar | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
EGXF251ELL620ML20S
Cap Aluminum Lytic 62uF 250V 20% (16 X 20mm) Radial 7.5mm 1.5A 3000h 125°C Bulk Automotive AEC-Q200
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 62uF | 250VDC | 20% | Low | Downsizing|Low ESR|high Ripple Current | 1.5 | 720@1Min | Aluminum Cylindrical Can | 0.15 | 3000 | Radial | 2 | 7.5 | 16 X 20 | 20 | 16 | Polar | Bulk | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EGXF500ELL102MK30S
Cap Aluminum Lytic 1000uF 50V 20% (12.5 X 30mm) Radial 5mm 0.031 Ohm 2.51A 3000h 125°C T/R Automotive AEC-Q200
|
Von 0,5077 € bis 0,7676 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 1000uF | 50VDC | 20% | 0.031 | Low | 2.51 | 1500@1Min | Aluminum Cylindrical Can | 0.1 | 3000 | Radial | 2 | 5 | 12.5 X 30 | 30 | 12.5 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | No | ||||||||||||||||||
ELXZ500EC5222MM35S
Cap Aluminum Lytic 2200uF 50V 20% (18 X 35mm) Radial 7.5mm 3.1A 8000h 105°C Bulk Automotive AEC-Q200
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 2200uF | 50VDC | 20% | Low | Solvent Resistant|Very Low Impedance | 3.1 | 3@2Min | Aluminum Cylindrical Can | 0.1 | 8000 | Radial | 2 | 7.5 | 18 X 35 | 35 | 18 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | No | ||||||||||||||||
ELXV630ELL471ML25S
Cap Aluminum Lytic 470uF 63V 20% (16 X 25mm) Radial 7.5mm 1.48A 5000h 105°C Bulk Automotive AEC-Q200
|
Von 0,399 € bis 0,5892 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 470uF | 63VDC | 20% | Low | Low Impedance | 1.48 | 296.1@2Min | Aluminum Cylindrical Can | 0.1 | 5000 | Radial | 2 | 7.5 | 16 X 25 | 25 | 16 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No |