Vishay Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Cmin/Cmax | Capacitor Type | Capacitance Value | Capacitance Tolerance | Voltage | Tolerance | Body Material | Resistance Value - (Ohm) | Microwave Application | Body Plating | Resistance Tolerance | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance - (Ohm) | Technology | Power Rating - (W) | Material | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Number of Capacitors | Leakage Current - (uA) | Terminal Pitch - (mm) | Number of Elements | Maximum Dissipation Factor - (%) | Termination Style | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Suppression Class | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BFC237042153
Cap Film 0.015uF 250V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5.08mm 105°C Loose Automotive AEC-Q200
|
Bestand
2.990
0,2387 €
pro Stück
|
Vishay | Kondensator, Kunststofffilm | DC Capacitor | 0.015uF | 160VAC|250VDC | 5% | Plastic Rectangular Can | 5.08 | Radial | PET | Radial Potted Type | 2 | 7.2 X 2.5 X 6.5 | 6.5(Max) | Non Polar | Loose | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||
150D475X9050B2BE3
Cap Tant Solid 4.7uF 50V 10%( 4.7 X 12.04mm) Axial 125°C Bulk
|
Bestand
26
Von 4,1911 € bis 5,6769 €
pro Stück
|
Vishay | Kondensator, Tantal, fest | Solid | 4.7uF | 50VDC | 10% | 3 | 4 | Axial | 2 | Metal | 4.7 X 12.04 | 4.7 | Polar | Bulk | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
BFC237075125
Cap Film 1.2uF 63V PET 10%( 7.2 X 6 X 11mm) Radial 5.08mm 100°C Automotive AEC-Q200 Ammo
|
Bestand
9.000
Von 0,3006 € bis 0,3435 €
pro Stück
|
Vishay | Kondensator, Kunststofffilm | DC Capacitor | 1.2uF | 63VDC|40VAC | 10% | Plastic Rectangular Can | 5.08 | Radial | PET | 7.2 X 6 X 11 | 11(Max) | Non Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||
MAL205857472E3
Cap Aluminum Lytic 4700uF 40V 20% (30 X 30mm) Snap-In 10mm 0.059 Ohm 2.96A 2000h 105°C Bulk
|
Bestand
760
4,028 €
pro Stück
|
Vishay | Kondensator, Aluminium | Electrolytic | 4700uF | 40VDC | 20% | 0.059 | Low | Aluminum Cylindrical Can | 2.96 | 380@5Min|1132@1Min | 10 | Snap-In | 2000 | Polarized Aluminum Electrolytic|Non-Solid Electrolyte|Long Life|High Ripple Current | 2 | 30 X 30 | 30 | 30 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
MAL210446222E3
Cap Aluminum Lytic 2200uF 400V 20% (76 X 105mm) Clamp Mount Screw 0.056 Ohm 9.4A 5000h 105°C Bulk
|
Bestand
23
Von 69,2225 € bis 80,6794 €
pro Stück
|
Vishay | Kondensator, Aluminium | Electrolytic | 2200uF | 400VDC | 20% | 0.056 | Low | Aluminum Cylindrical Can | 9.4 | 1760@5Min | Screw | 5000 | 2 | 76 X 105 | 105 | 76 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
MAL210437152E3
Cap Aluminum Lytic 1500uF 450V 20% (65 X 105mm) Clamp Mount Screw 0.077 Ohm 7.3A 5000h 105°C Bulk
|
Bestand
52
Von 47,846 € bis 48,8251 €
pro Stück
|
Vishay | Kondensator, Aluminium | Electrolytic | 1500uF | 450VDC | 20% | 0.077 | Low | Aluminum Cylindrical Can | 7.3 | 1350@5Min | Screw | 5000 | 2 | 65 X 105 | 105 | 65 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
MAL210619152E3
Cap Aluminum Lytic 1500uF 100V -10% to 30% (35 X 60mm) Clamp Mount Screw 0.059 Ohm 4.8A 20000h 85°C Bulk
|
Bestand
187
Von 18,0442 € bis 21,1103 €
pro Stück
|
Vishay | Kondensator, Aluminium | Electrolytic | 1500uF | 100VDC | -10% to 30% | 0.059 | Extreme Low | Aluminum Cylindrical Can | 4800 | 300@5Min | Screw Terminal | 20000 | Very Long Useful Life|Very High Ripple Current|Polarized Aluminum Electrolytic|Non-Solid Electrolyte|High Resistance to Shock and Vibration|High Reliability|Extremely Low ESR and ESL | 2 | 35 X 60 | 60 | 35 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
MAL213961229E3
Cap Aluminum Lytic 22uF 50V 20% (14.3 X 7.6 X 8.2mm) SMD 0.067A 2000h 105°C T/R
|
Bestand
1
1,889 €
pro Stück
|
Vishay | Kondensator, Aluminium | Electrolytic | 22uF | 50VDC | 20% | Flat | 0.067 | 5.2@5Min | 0.09 | 2000 | 2 | 7.6 | 14.3 X 7.6 X 8.2 | 8.2 | Polar | Tape and Reel | No | No | No | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||
MAL214831222E3
Cap Aluminum Lytic 2200uF 50V 20% (16 X 31mm) Radial 7.5mm 1.52A 3000h 105°C Ammo
|
Bestand
500
Von 1,5262 € bis 2,8325 €
pro Stück
|
Vishay | Kondensator, Aluminium | Electrolytic | 2200uF | 50VDC | 20% | Aluminum Cylindrical Can | 1.52 | 1100@2Min | 7.5 | 0.14 | Radial | 3000 | 2 | 16 X 31 | 31 | 16 | Polar | Ammo | No | No | Unknown | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||
MAL205858332E3
Cap Aluminum Lytic 3300uF 63V 20% (30 X 40mm) Snap-In 10mm 0.07 Ohm 3.07A 10000h 105°C Bulk
|
Bestand
800
5,8721 €
pro Stück
|
Vishay | Kondensator, Aluminium | Electrolytic | 3300uF | 63VDC | 20% | 0.07 | Low | 3.07 | 420@5Min|1251@1Min | 10 | Snap-In | 10000 | Polarized Aluminum Electrolytic|Non-Solid Electrolyte|Long Life|High Ripple Current | 2 | 30 X 40 | 40 | 30 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
MAL215816472E3
Cap Aluminum Lytic 4700uF 25V 20% (22 X 30mm) Snap-In 10mm 0.093 Ohm 2.82A 5000h 105°C Bulk
|
Bestand
800
Von 5,567 € bis 6,06 €
pro Stück
|
Vishay | Kondensator, Aluminium | Electrolytic | 4700uF | 25VDC | 20% | 0.093 | Low | 2.82 | 240@5Min | 10 | Snap-In | 5000 | 2 | 22 X 30 | 30 | 22 | Polar | Bulk | No | No | No | No | No | No | |||||||||||||||||||||||||||||||
| MAL205352681E3 Cap Aluminum Lytic 680uF 200V 20% (35 X 50mm) Solder Pin 0.22 Ohm 2.19A 12000h 85°C Bulk |
Bestand
800
6,8839 €
pro Stück
|
Vishay | Kondensator, Aluminium | Electrolytic | 680uF | 200VDC | 20% | 0.22 | Low | 2.19 | 820@1Min|280@5Min | Solder Pin | 12000 | 4 | 35 X 50 | 50 | 35 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
MAL205253101E3
Cap Aluminum Lytic 100uF 250V -10% to 30% (25 X 30mm) Solder Pin 1.8 Ohm 0.6A 15000h 85°C Bulk
|
Bestand
1.800
3,2793 €
pro Stück
|
Vishay | Kondensator, Aluminium | Electrolytic | 100uF | 250VDC | -10% to 30% | 1.8 | Low | Aluminum Cylindrical Can | 0.6 | 150@1Min|50@5Min | Solder Pin | 15000 | 3 | 25 X 30 | 30 | 25 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
BFC237228564
Cap Film 0.56uF 100V PET 10%( 12.5 X 6 X 12mm) Radial Plastic Rectangular Can 10mm 105°C Ammo
|
Bestand
1.000
0,1869 €
pro Stück
|
Vishay | Kondensator, Kunststofffilm | DC Capacitor | 0.56uF | 63VAC|100VDC | 10% | Plastic Rectangular Can | 10 | Radial | PET | 12.5 X 6 X 12 | 12(Max) | Non Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
BFC237514104
Cap Film 0.1uF 630V PP 5% (26 X 9 X 22mm) Radial 22.5mm 105°C Loose
|
Bestand
206
Von 1,1609 € bis 1,2783 €
pro Stück
|
Vishay | Kondensator, Kunststofffilm | Pulse | 0.1uF | 630VDC|300VAC | 5% | 22.5 | Radial | PP | 26 X 9 X 22 | 22(Max) | Non Polar | Loose | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
BFC230364104
Cap Film 0.1uF 630V PET 5% (17.5 X 5.2 X 9.9mm) Radial Wound 15mm 105°C Loose
|
Bestand
3.005
Von 1,6155 € bis 1,8869 €
pro Stück
|
Vishay | Kondensator, Kunststofffilm | 0.1uF | 630VDC|160VAC | 5% | Wound | 15 | Radial | PET | 17.5 X 5.2 X 9.9 | 9.9(Max) | Non Polar | Loose | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
150D106X9010B2B
Cap Tant Solid 10uF 10V 10%( 4.7 X 12.04mm) Axial 125°C Bulk
|
Bestand
14
2,5422 €
pro Stück
|
Vishay | Kondensator, Tantal, fest | Solid | 10uF | 10VDC | 10% | 1 | 6 | Axial | 2 | Metal | 4.7 X 12.04 | 4.7 | Polar | Bulk | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
BFC237021224
Cap Film 0.22uF 100V PET 10%( 7.2 X 4.5 X 9mm) Radial Plastic Rectangular Can 5.08mm 105°C Loose Automotive AEC-Q200
|
Bestand
169
Von 0,2701 € bis 0,2972 €
pro Stück
|
Vishay | Kondensator, Kunststofffilm | DC Capacitor | 0.22uF | 100VDC|63VAC | 10% | Plastic Rectangular Can | 5.08 | Radial | PET | 2 | 7.2 X 4.5 X 9 | 9(Max) | Non Polar | Loose | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||
150D105X9050A2BE3
Cap Tant Solid 1uF 50V 10%( 3.43 X 7.26mm) Axial 125°C Bulk
|
Bestand
175
Von 3,1528 € bis 3,4062 €
pro Stück
|
Vishay | Kondensator, Tantal, fest | Solid | 1uF | 50VDC | 10% | 0.5 | 2 | Axial | Metal Case|Hermetically Sealed|Axial Lead | 2 | Metal | 3.43 X 7.26 | 3.43 | Polar | Bulk | No | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
150D105X9035A2B
Cap Tant Solid 1uF 35V 10%( 3.43 X 7.26mm) Axial 125°C Bulk
|
Bestand
12
Von 2,3369 € bis 2,9982 €
pro Stück
|
Vishay | Kondensator, Tantal, fest | Solid | 1uF | 35VDC | 10% | 0.5 | 2 | Axial | Metal Case|Hermetically Sealed|Axial Lead | 2 | Metal | 3.43 X 7.26 | 3.43 | Polar | Bulk | No | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
150D106X0020B2B
Cap Tant Solid 10uF 20V 20%( 4.7 X 12.04mm) Axial 125°C Bulk
|
Bestand
42
2,1291 €
pro Stück
|
Vishay | Kondensator, Tantal, fest | Solid | 10uF | 20VDC | 20% | 1 | 6 | Axial | 2 | Metal | 4.7 X 12.04 | 4.7 | Polar | Bulk | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
150D106X9020B2BE3
Cap Tant Solid 10uF 20V 10%( 4.7 X 12.04mm) Axial 125°C Bulk
|
Bestand
131
Von 4,2951 € bis 4,6077 €
pro Stück
|
Vishay | Kondensator, Tantal, fest | Solid | 10uF | 20VDC | 10% | 1 | 6 | Axial | Metal Case|Hermetically Sealed|Axial Lead | 2 | Metal | 4.7 X 12.04 | 4.7 | Polar | Bulk | No | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
150D107X9020S2BE3
Cap Tant Solid 100uF 20V 10%( 8.92 X 19.96mm) Axial 125°C Bulk
|
Bestand
25
8,568 €
pro Stück
|
Vishay | Kondensator, Tantal, fest | Solid | 100uF | 20VDC | 10% | 10 | 6 | Axial | Metal Case|Hermetically Sealed|Axial Lead | 2 | Metal | 8.92 X 19.96 | 8.92 | Polar | Bulk | No | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
150D156X9020B2BE3
Cap Tant Solid 15uF 20V 10%( 4.7 X 12.04mm) Axial 125°C Bulk
|
Bestand
50
Von 3,6544 € bis 4,977 €
pro Stück
|
Vishay | Kondensator, Tantal, fest | Solid | 15uF | 20VDC | 10% | 2 | 6 | Axial | Metal Case|Hermetically Sealed|Axial Lead | 2 | Metal | 4.7 X 12.04 | 4.7 | Polar | Bulk | No | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
BFC233660103
Cap Film Suppression Y2 0.01uF 1000VDC/300VAC PP 20%( 17.5 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 105°C Loose Automotive AEC-Q200
|
Bestand
9.000
Von 0,4061 € bis 0,886 €
pro Stück
|
Vishay | Kondensator, Kunststofffilm | Interference Suppression | 0.01uF | 300VAC | 20% | Plastic Rectangular Can | 15 | Radial | PP | Interference Suppression | 2 | Y2 | 17.5 X 5 X 11 | 11(Max) | Non Polar | Loose | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |