WIMA Capacitor Film
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance - (Ohm) | Dielectric | Special Features | Construction | Suppression Class | Termination Style | Terminal Pitch - (mm) | Size - (mm) | Package/Case | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
FKP1R031007D00KYSD
Cap Film 0.1uF 1250V PP 10% (41.5 X 15 X 26mm) Radial Plastic Rectangular Can 37.5mm 105°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.1uF | 10% | 1250VDC|600VAC | PP | Plastic Rectangular Can | Radial | 37.5 | 41.5 X 15 X 26 | Bulk | No | No | No | No | No | EAR99 | No | |||||||||
MKP1G041506G00JSSD
Cap Film 1.5uF 400V PP 5%( 31.5 X 17 X 29mm) Radial Plastic Rectangular Can 27.5mm 105°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 1.5uF | 5% | 400VDC|250VAC | PP | Plastic Rectangular Can | Radial | 27.5 | 31.5 X 17 X 29 | Bulk | No | No | No | No | No | EAR99 | No | |||||||||
MKP1G042206J00JSSD
Cap Film 2.2uF 400V PP 5%( 31.5 X 20 X 39.5mm) Radial Plastic Rectangular Can 27.5mm 105°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 2.2uF | 5% | 400VDC|250VAC | PP | Plastic Rectangular Can | Radial | 27.5 | 31.5 X 20 X 39.5 | Bulk | No | No | No | No | No | EAR99 | No | |||||||||
MKP1F043306I00JYSD
Cap Film 3.3uF 250V PP 5% (31.5 X 17 X 34.5mm) Radial Plastic Rectangular Can 27.5mm 105°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 3.3uF | 5% | 250VDC|180VAC | PP | Plastic Rectangular Can | Radial | 27.5 | 31.5 X 17 X 34.5 | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
MKP1G044707G00KYSD
Cap Film 4.7uF 400V PP 10%( 41.5 X 20 X 39.5mm) Radial Plastic Rectangular Can 37.5mm 105°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 4.7uF | 10% | 400VDC|250VAC | PP | Plastic Rectangular Can | Radial | 37.5 | 41.5 X 20 X 39.5 | Bulk | No | No | No | No | No | EAR99 | No | |||||||||
MKP1U034707G00KYSD
Cap Film 0.47uF 2000V PP 10%( 41.5 X 20 X 39.5mm) Radial Plastic Rectangular Can 37.5mm 105°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.47uF | 10% | 2000VDC|700VAC | PP | Self Healing | Plastic Rectangular Can | Radial | 37.5 | 41.5 X 20 X 39.5 | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||
MKP1O141007G00KYSD
Cap Film 1uF 1000V PP 10% (41.5 X 20 X 39.5mm) Radial Plastic Rectangular Can 37.5mm 105°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 1uF | 10% | 1000VDC|600VAC | PP | Plastic Rectangular Can | Radial | 37.5 | 41.5 X 20 X 39.5 | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
MKS0C023300B00MSSD
Cap Film 0.033uF 63V PET 20% (4.6 X 2.5 X 7mm) Radial 2.5mm 105°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | 0.033uF | 20% | 63VDC|40VAC | PET | Plastic Rectangular Can | Radial | 2.5 | 4.6 X 2.5 X 7 | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
MKS0C031000C00KO00
Cap Film 0.1uF 63V PET 10% (4.6 X 3 X 7.5mm) Radial 2.5mm 105°C Tape and Roll
|
|
WIMA | Kondensator, Kunststofffilm | 0.1uF | 10% | 63VDC|40VAC | PET | Plastic Rectangular Can | Radial | 2.5 | 4.6 X 3 X 7.5 | Tape and Roll | No | No | No | No | No | EAR99 | No | ||||||||||
FKP1T002204B00JSSD
Cap Film 220pF 1600V PP 5%( 18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 105°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 220pF | 5% | 1600VDC|650VAC | PP | Extremely High Pulse Duty|Self-Healing|Very Low Dissipation Factor | Plastic Rectangular Can | Radial | 15 | 18 X 5 X 11 | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | No | ||||||
MKS0D031000C00KSSD
Cap Film 0.1uF 100V PET 10% (4.6 X 3 X 7.5mm) Radial 2.5mm 105°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | 0.1uF | 10% | 100VDC|63VAC | PET | Plastic Rectangular Can | Radial | 2.5 | 4.6 X 3 X 7.5 | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||
SNMPT043008LD4KSSD
Cap Film 3uF 1600V PP 10%( 56 X 37 X 54mm) Plastic Rectangular Can 48.5mm 100°C Bulk Automotive AEC-Q200
|
|
WIMA | Kondensator, Kunststofffilm | Snubber | 3uF | 10% | 1600VDC|650VAC | PP | Plastic Rectangular Can | PC Pin | 48.5 | 56 X 37 X 54 | Bulk | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||
MKS0C021500B00MSSD
Cap Film 0.015uF 63V PET 20% (4.6 X 2.5 X 7mm) Radial 2.5mm 105°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | 0.015uF | 20% | 63VDC|40VAC | PET | Plastic Rectangular Can | Radial | 2.5 | 4.6 X 2.5 X 7 | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||
MKY22W41006J00KSSD
Cap Film Suppression Y2 1uF 300VAC PP 10%( 31.5 X 20 X 39.5mm) Radial Plastic Rectangular Can 27.5mm 105°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | RFI Suppression | 1uF | 10% | 300VAC | PP | Plastic Rectangular Can | Y2 | Radial | 27.5 | 31.5 X 20 X 39.5 | Bulk | No | No | No | No | No | EAR99 | No | ||||||||
MKS2C023301A00JSSD
Cap Film 0.033uF 63V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5mm 125°C Automotive Bulk
|
|
WIMA | Kondensator, Kunststofffilm | 0.033uF | 5% | 63VDC|40VAC | PET | Plastic Rectangular Can | Radial | 5 | 7.2 X 2.5 X 6.5 | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||
MKS2G023301E00JI00
Cap Film 0.033uF 400V PET 5%( 7.2 X 4.5 X 9.5mm) Radial Plastic Rectangular Can 5mm 125°C Automotive T/R
|
Bestand
1.500
0,2274 €
pro Stück
|
WIMA | Kondensator, Kunststofffilm | 0.033uF | 5% | 200VAC|400VDC | PET | Plastic Rectangular Can | Radial | 5 | 7.2 X 4.5 X 9.5 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||
MKS2B033301A00KSSD
Cap Film 0.33uF 50V PET 10%( 7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5mm 105°C Automotive Bulk
|
|
WIMA | Kondensator, Kunststofffilm | 0.33uF | 10% | 50VDC|30VAC | PET | Plastic Rectangular Can | Radial | 5 | 7.2 X 2.5 X 6.5 | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||
MKS2B034701B00MSSD
Cap Film 0.47uF 50V PET 20%( 7.2 X 3 X 7.5mm) Radial Plastic Rectangular Can 5mm 105°C Automotive Bulk
|
|
WIMA | Kondensator, Kunststofffilm | 0.47uF | 20% | 50VDC|30VAC | PET | Plastic Rectangular Can | Radial | 5 | 7.2 X 3 X 7.5 | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||
MKS2B042201F00MI00
Cap Film 2.2uF 50V PET 20%( 7.2 X 5 X 10mm) Radial Plastic Rectangular Can 5mm 105°C Automotive T/R
|
|
WIMA | Kondensator, Kunststofffilm | 2.2uF | 20% | 50VDC|30VAC | PET | Plastic Rectangular Can | Radial | 5 | 7.2 X 5 X 10 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||
MKS2B036801C00KSSD
Cap Film 0.68uF 50V PET 10%( 7.2 X 3.5 X 8.5mm) Radial Plastic Rectangular Can 5mm 105°C Automotive Bulk
|
|
WIMA | Kondensator, Kunststofffilm | 0.68uF | 10% | 30VAC|50VDC | PET | Plastic Rectangular Can | Radial | 5 | 7.2 X 3.5 X 8.5 | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||
MKS2C043301K00JO00
Cap Film 3.3uF 63V PET 5%( 7.2 X 7.2 X 13mm) Radial Plastic Rectangular Can 5mm 125°C Automotive Tape and Roll
|
|
WIMA | Kondensator, Kunststofffilm | 3.3uF | 5% | 40VAC|63VDC | PET | Plastic Rectangular Can | Radial | 5 | 7.2 X 7.2 X 13 | Tape and Roll | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||
MKS2C041501H00KO00
Cap Film 1.5uF 63V PET 10%( 7.2 X 5.5 X 11.5mm) Radial Plastic Rectangular Can 5mm 125°C Automotive Tape and Roll
|
|
WIMA | Kondensator, Kunststofffilm | 1.5uF | 10% | 40VAC|63VDC | PET | Plastic Rectangular Can | Radial | 5 | 7.2 X 5.5 X 11.5 | Tape and Roll | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||
MKS2C022201A00KFSD
Cap Film 0.022uF 63V PET 10%( 7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5mm 125°C Automotive T/R
|
|
WIMA | Kondensator, Kunststofffilm | 0.022uF | 10% | 63VDC|40VAC | PET | Plastic Rectangular Can | Radial | 5 | 7.2 X 2.5 X 6.5 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||
MKS2C034701C00JFSD
Cap Film 0.47uF 63V PET 5%( 7.2 X 3.5 X 8.5mm) Radial Plastic Rectangular Can 5mm 125°C Automotive T/R
|
|
WIMA | Kondensator, Kunststofffilm | 0.47uF | 5% | 40VAC|63VDC | PET | Plastic Rectangular Can | Radial | 5 | 7.2 X 3.5 X 8.5 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||
MKS2B051001N00MSSD
Cap Film 10uF 50V PET 20%( 7.2 X 11 X 16mm) Radial Plastic Rectangular Can 5mm 105°C Automotive Bulk
|
|
WIMA | Kondensator, Kunststofffilm | 10uF | 20% | 50VDC|30VAC | PET | Plastic Rectangular Can | Radial | 5 | 7.2 X 11 X 16 | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |