WIMA Festkondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance - (Ohm) | Special Features | Dielectric | Construction | Maximum Terminal Width - (mm) | Termination Style | Suppression Class | Size - (mm) | Terminal Pitch - (mm) | Package/Case | Polarity | Packaging | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SMDTD02470TA00KQ00
Cap Film 0.047uF 100V PET 10% (7.2 X 6.1 X 3mm) 125°C T/R
|
|
WIMA | Kondensator, Kunststofffilm | 0.047uF | 10% | 100VDC|63VAC | PET | Flat | 7.2 X 6.1 X 3 | 2824 | Non Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||
SMDTD03680TB00KS00
Cap Film 0.68uF 100V PET 10% (7.2 X 6.1 X 5mm) 125°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | 0.68uF | 10% | 100VDC|63VAC | PET | Flat | 7.2 X 6.1 X 5 | 2824 | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||
SMDTD04470YA00KS00
Cap Film 4.7uF 100V PET 10% (15.3 X 13.7 X 7mm) 125°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | 4.7uF | 10% | 100VDC|63VAC | PET | Flat | 15.3 X 13.7 X 7 | 6054 | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||
SMDTF03100TB00KQ00
Cap Film 0.1uF 250V PET 10% (7.2 X 6.1 X 5mm) 125°C T/R
|
|
WIMA | Kondensator, Kunststofffilm | 0.1uF | 10% | 250VDC|160VAC | PET | Flat | 7.2 X 6.1 X 5 | 2824 | Non Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||
MKS4D041002F00KA00
Cap Film 1uF 100V PET 10%( 10.3 X 5.7 X 12.5mm) Radial Plastic Rectangular Can 7.5mm 125°C Automotive Ammo
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 1uF | 10% | 100VDC|63VAC | Self Healing | PET | Plastic Rectangular Can | Radial | 10.3 X 5.7 X 12.5 | 7.5 | Non Polar | Ammo | 0.8 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||
FKP1G022205A00JSSD
Cap Film 0.022uF 400V PP 5% (26.5 X 5 X 14mm) Radial Plastic Rectangular Can 22.5mm 105°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.022uF | 5% | 400VDC|250VAC | PP | Plastic Rectangular Can | Radial | 26.5 X 5 X 14 | 22.5 | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
FKP4T024706D00JSSD
Cap Film 0.047uF 1600V PP 5%( 31.5 X 13 X 24mm) Radial Plastic Rectangular Can 27.5mm 105°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.047uF | 5% | 1600VDC|650VAC | PP | Plastic Rectangular Can | Radial | 31.5 X 13 X 24 | 27.5 | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||
FKP3J012203D00KSSD
Cap Film 0.0022uF 630V PP 10%( 13 X 4 X 9.5mm) Radial Plastic Rectangular Can 10mm 105°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.0022uF | 10% | 630VDC|300VAC | PP | Plastic Rectangular Can | Radial | 13 X 4 X 9.5 | 10 | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
FKP1J021504F00JSSD
Cap Film 0.015uF 630V PP 5% (18 X 8 X 15mm) Radial Plastic Rectangular Can 15mm 105°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.015uF | 5% | 630VDC|400VAC | PP | Plastic Rectangular Can | Radial | 18 X 8 X 15 | 15 | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
FKP1R011504B00KSSD
Cap Film 0.0015uF 1250V PP 10% (18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 105°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.0015uF | 10% | 1250VDC|600VAC | PP | Plastic Rectangular Can | Radial | 18 X 5 X 11 | 15 | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
MKP4O131005D00JSC9
Cap Film 0.1uF 1000V PP 5%( 26.5 X 7 X 16.5mm) Radial Plastic Rectangular Can 22.5mm 105°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | 0.1uF | 5% | 1000VDC|400VAC | PP | Plastic Rectangular Can | Radial | 26.5 X 7 X 16.5 | 22.5 | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||
MKS2C042201K00JO00
Cap Film 2.2uF 63V PET 5% (7.2 X 7.2 X 13mm) Radial Plastic Rectangular Can 5mm 125°C Automotive AEC-Q200 Tape and Roll
|
|
WIMA | Kondensator, Kunststofffilm | 2.2uF | 5% | 63VDC|40VAC | PET | Plastic Rectangular Can | Radial | 7.2 X 7.2 X 13 | 5 | Non Polar | Tape and Roll | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
FKP1G023304F00KSSD
Cap Film 0.033uF 400V PP 10% (18 X 8 X 15mm) Radial Plastic Rectangular Can 15mm 105°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.033uF | 10% | 400VDC|250VAC | PP | Plastic Rectangular Can | Radial | 18 X 8 X 15 | 15 | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
FKP2J001001D00JI00
Polypropylene Film/Foil Capacitor
|
|
WIMA | Kondensator, Kunststofffilm | 100pF | 5% | 630VDC | PP | Plastic Rectangular Can | Radial | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||
MKS2B044701K00JSSD
Cap Film 4.7uF 50V PET 5% (7.2 X 7.2 X 13mm) Radial Plastic Rectangular Can 5mm 105°C Automotive AEC-Q200 Bulk
|
|
WIMA | Kondensator, Kunststofffilm | 4.7uF | 5% | 50VDC|30VAC | High Capacitance Ratio|High Volume | PET | Plastic Rectangular Can | Radial | 7.2 X 7.2 X 13 | 5 | Non Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
FKP1T021005H00JSSD
Cap Film 0.01uF 1600V PP 5%( 26.5 X 10.5 X 20.5mm) Radial Plastic Rectangular Can 22.5mm 105°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.01uF | 5% | 1600VDC|650VAC | PP | Plastic Rectangular Can | 0.8 | Radial | 26.5 X 10.5 X 20.5 | 22.5 | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
FKP1O113304B00KSSD
Cap Film 0.0033uF 1000V PP 10% (18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 105°C Bulk
|
Bestand
2.400
0,1605 €
pro Stück
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.0033uF | 10% | 1000VDC|600VAC | PP | Plastic Rectangular Can | Radial | 18 X 5 X 11 | 15 | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
FKP1O121004F00JSSD
Cap Film 0.01uF 1000V PP 5% (18 X 8 X 15mm) Radial Plastic Rectangular Can 15mm 105°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.01uF | 5% | 1000VDC|600VAC | PP | Plastic Rectangular Can | Radial | 18 X 8 X 15 | 15 | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
FKP1T006804B00JSSD
Cap Film 680pF 1600V PP 5% (18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 105°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 680pF | 5% | 1600VDC|650VAC | PP | Plastic Rectangular Can | Radial | 18 X 5 X 11 | 15 | Non Polar | Bulk | Unknown | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
FKP1T022206B00JSSD
Cap Film 0.022uF 1600V PP 5%( 31.5 X 11 X 21mm) Radial Plastic Rectangular Can 27.5mm 100°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.022uF | 5% | 1600VDC|650VAC | PP | Plastic Rectangular Can | Radial | 31.5 X 11 X 21 | 27.5 | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||
FKP2C014701D00JSSD
Cap Film 0.0047uF 63V PP 5% (7.2 X 4.5 X 6mm) Radial Plastic Rectangular Can 5mm 100°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.0047uF | 5% | 63VDC|40VAC | PP | Plastic Rectangular Can | Radial | 7.2 X 4.5 X 6 | 5 | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
FKP2D001501D00JC00
Cap Film 150pF 100V PP 5%( 7.2 X 4.5 X 6mm) Radial Plastic Rectangular Can 5mm 100°C Ammo
|
Bestand
6.000
0,1483 €
pro Stück
|
WIMA | Kondensator, Kunststofffilm | Pulse | 150pF | 5% | 100VDC|63VAC | PP | Plastic Rectangular Can | Radial | 7.2 X 4.5 X 6 | 5 | Non Polar | Ammo | No | No | No | No | No | EAR99 | No | |||||||||||
FKP2D002201D00KSSD
Cap Film 220pF 100V PP 10% (7.2 X 4.5 X 6mm) Radial Plastic Rectangular Can 5mm 100°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 220pF | 10% | 100VDC|63VAC | PP | Plastic Rectangular Can | Radial | 7.2 X 4.5 X 6 | 5 | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
FKP2D013301G00HSSD
Cap Film 0.0033uF 100V PP 2.5% (7.2 X 5.5 X 7mm) Radial Plastic Rectangular Can 5mm 100°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.0033uF | 2.5% | 100VDC|63VAC | PP | Plastic Rectangular Can | Radial | 7.2 X 5.5 X 7 | 5 | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
FKP2F006801D00HSSD
Cap Film 680pF 250V PP 2.5% (7.2 X 4.5 X 6mm) Radial Plastic Rectangular Can 5mm 100°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 680pF | 2.5% | 250VDC|160VAC | PP | Plastic Rectangular Can | Radial | 7.2 X 4.5 X 6 | 5 | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No |