WIMA Festkondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance - (Ohm) | Special Features | Construction | Maximum Dissipation Factor - (%) | Dielectric | Termination Style | Package/Case | Terminal Pitch - (mm) | Maximum Terminal Width - (mm) | Suppression Class | Size - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
FKS3D022202B00KC00
Cap Film 0.022uF 100V PET 10%( 10 X 3 X 8.5mm) Radial Plastic Rectangular Can 7.5mm 105°C Ammo
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.022uF | 10% | 100VDC|63VAC | Plastic Rectangular Can | PET | Radial | 7.5 | 10 X 3 X 8.5 | Non Polar | Ammo | No | No | No | No | No | EAR99 | No | |||||||||||
MKP1T033307E00KSSD
Cap Film 0.33uF 1600V PP 10% (41.5 X 17 X 29mm) Radial Plastic Rectangular Can 37.5mm 105°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.33uF | 10% | 1600VDC|650VAC | Plastic Rectangular Can | PP | Radial | 37.5 | 41.5 X 17 X 29 | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
MKP4J034705G00KSSD
Cap Film 0.47uF 630V PP 10%( 26.5 X 10.5 X 19mm) Radial Plastic Rectangular Can 22.5mm 105°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | 0.47uF | 10% | 630VDC|280VAC | Plastic Rectangular Can | PP | Radial | 22.5 | 26.5 X 10.5 X 19 | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||
MKS2C022201A00JSSD
Cap Film 0.022uF 63V PET 5% (7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5mm 125°C Automotive AEC-Q200 Bulk
|
|
WIMA | Kondensator, Kunststofffilm | 0.022uF | 5% | 63VDC|40VAC | Plastic Rectangular Can | PET | Radial | 5 | 7.2 X 2.5 X 6.5 | Non Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
MKS2C023301A00KSSD
Cap Film 0.033uF 63V PET 10% (7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5mm 125°C Automotive AEC-Q200 Bulk
|
|
WIMA | Kondensator, Kunststofffilm | 0.033uF | 10% | 63VDC|40VAC | Plastic Rectangular Can | PET | Radial | 5 | 7.2 X 2.5 X 6.5 | Non Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
MKS2C022201A00KSSD
Cap Film 0.022uF 63V PET 10% (7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5mm 125°C Automotive AEC-Q200 Bulk
|
|
WIMA | Kondensator, Kunststofffilm | 0.022uF | 10% | 63VDC|40VAC | Plastic Rectangular Can | PET | Radial | 5 | 7.2 X 2.5 X 6.5 | Non Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
MKS2C032201B00MO00
Cap Film 0.22uF 63V PET 20% (7.2 X 3 X 7.5mm) Radial Plastic Rectangular Can 5mm 125°C Automotive AEC-Q200 Tape and Roll
|
|
WIMA | Kondensator, Kunststofffilm | 0.22uF | 20% | 63VDC|40VAC | Plastic Rectangular Can | PET | Radial | 5 | 7.2 X 3 X 7.5 | Non Polar | Tape and Roll | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
MKS2C034701C00KSSD
Cap Film 0.47uF 63V PET 10%( 7.2 X 3.5 X 8.5mm) Radial Plastic Rectangular Can 5mm 125°C Bulk Automotive AEC-Q200
|
|
WIMA | Kondensator, Kunststofffilm | 0.47uF | 10% | 63VDC|40VAC | High Capacitance Ratio|High Volume | Plastic Rectangular Can | 0.8 | PET | Radial | 5 | 7.2 X 3.5 X 8.5 | Non Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||
MKS2C032201B00MSSD
Cap Film 0.22uF 63V PET 20% (7.2 X 3 X 7.5mm) Radial Plastic Rectangular Can 5mm 125°C Automotive AEC-Q200 Bulk
|
|
WIMA | Kondensator, Kunststofffilm | 0.22uF | 20% | 63VDC|40VAC | Plastic Rectangular Can | PET | Radial | 5 | 7.2 X 3 X 7.5 | Non Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
MKS2C041001F00JSSD
Cap Film 1uF 63V PET 5%( 7.2 X 5 X 10mm) Radial Plastic Rectangular Can 5mm 125°C Bulk Automotive AEC-Q200
|
|
WIMA | Kondensator, Kunststofffilm | 1uF | 5% | 63VDC|40VAC | High Capacitance Ratio|High Volume | Plastic Rectangular Can | 0.8 | PET | Radial | 5 | 7.2 X 5 X 10 | Non Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||
MKS2F021001A00KSSD
Cap Film 0.01uF 250V PET 10% (7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5mm 125°C Automotive AEC-Q200 Bulk
|
|
WIMA | Kondensator, Kunststofffilm | 0.01uF | 10% | 250VDC|160VAC | Plastic Rectangular Can | PET | Radial | 5 | 7.2 X 2.5 X 6.5 | Non Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
MKS4J024702F00KSSD
Cap Film 0.047uF 630V PET 10%( 10.3 X 5.7 X 12.5mm) Radial Plastic Rectangular Can 7.5mm 125°C Automotive AEC-Q200 Bulk
|
|
WIMA | Kondensator, Kunststofffilm | 0.047uF | 10% | 630VDC|400VAC | Plastic Rectangular Can | PET | Radial | 7.5 | 10.3 X 5.7 X 12.5 | Non Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
MKS4J033305D00KSSD
Cap Film 0.33uF 630V PET 10%( 26.5 X 7 X 16.5mm) Radial Plastic Rectangular Can 22.5mm 125°C Automotive AEC-Q200 Bulk
|
|
WIMA | Kondensator, Kunststofffilm | 0.33uF | 10% | 630VDC|400VAC | Plastic Rectangular Can | PET | Radial | 22.5 | 26.5 X 7 X 16.5 | Non Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
MKS2 0.47UF 16V 5 5%
Cap Film 0.47uF 16V PET 5% (7.2 X 3 X 7.5mm) Radial Plastic Rectangular Can 5mm 100°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | 0.47uF | 5% | 16VDC|10VAC | Plastic Rectangular Can | PET | Radial | 5 | 7.2 X 3 X 7.5 | Non Polar | Bulk | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||||||
MKS2C041501H00JSSD
Cap Film 1.5uF 63V PET 5% (7.2 X 5.5 X 11.5mm) Radial Plastic Rectangular Can 5mm 125°C Automotive AEC-Q200 Bulk
|
|
WIMA | Kondensator, Kunststofffilm | 1.5uF | 5% | 63VDC|40VAC | Plastic Rectangular Can | PET | Radial | 5 | 7.2 X 5.5 X 11.5 | Non Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
MKS2C034701C00JSSD
Cap Film 0.47uF 63V PET 5% (7.2 X 3.5 X 8.5mm) Radial Plastic Rectangular Can 5mm 125°C Automotive AEC-Q200 Bulk
|
|
WIMA | Kondensator, Kunststofffilm | 0.47uF | 5% | 63VDC|40VAC | Plastic Rectangular Can | PET | Radial | 5 | 7.2 X 3.5 X 8.5 | Non Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
SMDIC03330QB00KQ00
Cap Film 0.33uF 63V PPS 10%( 5.7 X 5.1 X 4.5mm) SMD 140°C T/R
|
|
WIMA | Kondensator, Kunststofffilm | 0.33uF | 10% | 63VDC|40VAC | Flat | PPS | 2220 | 5.7 X 5.1 X 4.5 | Non Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||
FKS2D012201A00MSSD
Cap Film 0.0022uF 100V PET 20%( 7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5mm 105°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.0022uF | 20% | 100VDC|63VAC | Plastic Rectangular Can | PET | Radial | 5 | 7.2 X 2.5 X 6.5 | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||
MKS4J036805I00KSSD
Cap Film 0.68uF 630V PET 10%( 26.5 X 11 X 21mm) Radial Plastic Rectangular Can 22.5mm 125°C Automotive AEC-Q200 Bulk
|
|
WIMA | Kondensator, Kunststofffilm | 0.68uF | 10% | 630VDC|400VAC | Plastic Rectangular Can | PET | Radial | 22.5 | 26.5 X 11 X 21 | Non Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
FKP1U022206F00JSSD
Cap Film 0.022uF 2000V PP 5% (31.5 X 15 X 26mm) Radial Plastic Rectangular Can 27.5mm 105°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.022uF | 5% | 2000VDC|700VAC | Plastic Rectangular Can | PP | Radial | 27.5 | 31.5 X 15 X 26 | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||
SMD 1.0UF 250V 6560 10%
Cap Film 1uF 250V PET 10% (15.3 X 13.7 X 7mm) 125°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | 1uF | 10% | 250VDC|160VAC | Flat | PET | 6054 | 15.3 X 13.7 X 7 | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||
SMDTD03680XA00KS00
Cap Film 0.68uF 100V PET 10% (12.7 X 10.2 X 6mm) 125°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | 0.68uF | 10% | 100VDC|63VAC | Flat | PET | 5040 | 12.7 X 10.2 X 6 | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||
FKP2D004701D00JSSD
Cap Film 470pF 100V PP 5% (7.2 X 4.5 X 6mm) Radial Plastic Rectangular Can 5mm 100°C Bulk
|
Bestand
6.000
0,1154 €
pro Stück
|
WIMA | Kondensator, Kunststofffilm | Pulse | 470pF | 5% | 100VDC|63VAC | Plastic Rectangular Can | PP | Radial | 5 | 7.2 X 4.5 X 6 | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
FKP2D013301G00JSSD
Cap Film 0.0033uF 100V PP 5% (7.2 X 5.5 X 7mm) Radial Plastic Rectangular Can 5mm 100°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.0033uF | 5% | 100VDC|63VAC | Plastic Rectangular Can | PP | Radial | 5 | 7.2 X 5.5 X 7 | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
FKP2G013301G00JSSD
Cap Film 0.0033uF 400V PP 5% (7.2 X 5.5 X 7mm) Radial Plastic Rectangular Can 5mm 100°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.0033uF | 5% | 400VDC|220VAC | Plastic Rectangular Can | PP | Radial | 5 | 7.2 X 5.5 X 7 | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No |