AD9250-170EBZ, Evaluation Board for the AD9250, 2-Channel, 14-Bit, 170 MSPS Analog-to-Digital Converter
Referenzdesign unter Verwendung des Teils AD9250BCPZ von Analog Devices
Zugehörige Dokumente
Für Endprodukte
- Active Antenna
- Broadband Access
- Radar System
- Test Equipment
- WiMAX/Wireless Broadband
Beschreibung
- AD9250-170EBZ, Evaluation Board for the AD9250, 2-Channel, 14-Bit, 170 MSPS Analog-to-Digital Converter. Evaluation Boards Using the HSC-ADC-EVALDZ FPGA Based Capture Board
Haupteigenschaften
-
ADC Resolution14 Bit
-
ADC Sampling Rate170M SPS
-
Number of Channels2CH
Empfohlene Bauteile (22)
| Teilenummer | Hersteller | Typ | Beschreibung | |||
|---|---|---|---|---|---|---|
|
|
NC7WZ16P6X | onsemi | Buffers and Line Drivers | Buffer 2-CH Non-Inverting 6-Pin SC-88 T/R | In den Warenkorb | |
|
|
ADP1708ARDZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 0.8V to 5V 1A 8-Pin SOIC N EP T/R | In den Warenkorb | |
|
|
ADP7104ACPZ-9.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 9V 0.5A 8-Pin LFCSP EP T/R | In den Warenkorb | |
|
|
ADP2114ACPZ-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.75V to 5.5V Synchronous Step Down Dual-Out 0.8V/1.2V/1.5V/1.8V/2.5V/3.3V/0.6V 2A/2A/3A/1A 32-Pin LFCSP EP T/R | In den Warenkorb | |
|
|
NC7WZ07P6X | onsemi | Buffers and Line Drivers | Buffer/Driver 2-CH Non-Inverting Open Drain 6-Pin SC-88 T/R | In den Warenkorb | |
|
|
ADP7104ACPZ-3.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3V 0.5A 8-Pin LFCSP EP T/R | In den Warenkorb | |
|
|
ADP7104ACPZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 8-Pin LFCSP EP T/R | In den Warenkorb | |
|
|
ADP7104ACPZ-5.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.5A 8-Pin LFCSP EP T/R | In den Warenkorb | |
|
|
24LC32A-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 8-Pin TSSOP Tube | In den Warenkorb | |
|
|
ADN4661BRZ | Analog Devices | LVDS | LVDS Driver 600Mbps 0.45V 8-Pin SOIC N Tube | In den Warenkorb | |
|
|
ADN4661BRZ-REEL7 | Analog Devices | LVDS | LVDS Driver 600Mbps 0.45V 8-Pin SOIC N T/R | In den Warenkorb | |
|
|
ADP125ARHZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 0.8V to 5V 0.5A 8-Pin MSOP EP T/R | In den Warenkorb | |