ADS54J69EVM, Evaluation Module for ADS54J60 16-bit Analog to Digital Converter
Referenzdesign unter Verwendung des Teils ADS54J60IRMP von Texas Instruments
Zugehörige Dokumente
Für Endprodukte
- Medical Imaging
- Microwave Link
- Radar System
- Smart Antenna System
- Software Defined Radio
- Test Equipment
- WiMAX/Wireless Broadband
Beschreibung
- ADS54J69EVM, Evaluation Module (EVM) that allows for the evaluation of ADS54J60 and LMK04828 clock jitter cleaner. The ADS54J60 is a low power, 16-bit, 500-MSPS analog to digital converter (ADC) with a buffered analog input and outputs featuring a JESD204B interface. The EVM has transformer coupled analog inputs to accommodate a wide range of signal sources and frequencies. The LMK04828 provides an ultra-low-jitter and phase noise ADC sample clock along with System Reference clocks and Device Sample clock for a complete JESD204B subclass 1 clocking solution
Haupteigenschaften
-
ADC Resolution16 Bit
-
Number of Channels2CH
Empfohlene Bauteile (11)
Teilenummer | Hersteller | Typ | Beschreibung | |||
---|---|---|---|---|---|---|
|
TPS7A8300RGRT | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.8V to 5V 2A 20-Pin VQFN EP T/R | In den Warenkorb | |
|
TPS82085SILT | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 6V 3A 8-Pin uSIP SMD EP T/R | In den Warenkorb | |
|
LMK04828BISQ/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 0.001MHz to 750MHz-IN 3100MHz-OUT 64-Pin WQFN EP T/R | In den Warenkorb | |
|
TPS7A8300RGRR | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.8V to 5V 2A 20-Pin VQFN EP T/R | In den Warenkorb | |
|
SN65LVDS4RSET | Texas Instruments | LVDS | LVDS Receiver 500Mbps 10-Pin UQFN T/R | In den Warenkorb | |
|
TXB0104RGYR | Texas Instruments | Level Translators | Voltage Level Translator 4-CH Bidirectional 14-Pin VQFN EP T/R | In den Warenkorb | |
|
LMK04828BISQ/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 0.001MHz to 750MHz-IN 3100MHz-OUT 64-Pin WQFN EP T/R | In den Warenkorb | |
|
TPS82085SILR | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 6V 3A 8-Pin uSIP SMD EP T/R | In den Warenkorb | |
|
24C65T-I/SM | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 5V 8-Pin SOIJ T/R | In den Warenkorb | |
|
TPS2400DBVT | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 1-CH 6.8V N-Channel Positive Voltage 5-Pin SOT-23 T/R | In den Warenkorb | |
|
ADS54J60IRMP | Texas Instruments | Analog to Digital Converters - ADCs | 2-Channel Dual ADC Pipelined 1Gsps 16-bit JESD204B 72-Pin VQFN EP Tray | In den Warenkorb |