Avenger96, 96Boards Avenger96 Board based on ST STM32MP157A 2x Cortex-A7 + 1x Cortex-M4 multi-core Processor designed to enable Secure and Space Constraint Applications within Internet of Things (IoT)
Referenzdesign unter Verwendung des Teils STM32MP157AAC von Arrow Development Tools
Zugehörige Dokumente
Für Endprodukte
- Secure & Space Constrained Applications
Beschreibung
- Avenger96, 96Boards Avenger96 Board for the ST STM32MP157A is a highly integrated multi-market system-on-chip designed to enable secure and space constraint applications within the Internet of Things. Avenger96 board features dual Arm Cortex-A7 cores and an Arm Cortex-M4 core. In addition, an extensive set of interfaces and connectivity peripherals are included to interface to cameras, touch-screen displays an MMC/SD cards. It also fully supports wireless communication, including WLAN and BLE
Empfohlene Bauteile (18)
| Teilenummer | Hersteller | Typ | Beschreibung | |||
|---|---|---|---|---|---|---|
|
|
SDINBDG4-8G-A | Western Digital | Flash | MLC NAND Flash Serial e-MMC 3.3V 64G-bit | In den Warenkorb | |
|
|
SDINBDG4-8G-XI | Western Digital | Flash | MLC NAND Flash Serial e-MMC 3.3V 64G-bit 153-Pin BGA | In den Warenkorb | |
|
|
ADV7513BSWZ | Analog Devices | Transceivers Misc | HDMI Transmitter 1TX 64-Pin LQFP EP Tray | In den Warenkorb | |
|
|
SDINBDG4-8G-ZAT | Western Digital | Flash | NAND Flash Serial e-MMC 64G-bit | In den Warenkorb | |
|
|
SDINBDG4-8G-H | Western Digital | Flash | NAND Flash Serial e-MMC 3.3V 64G-bit | In den Warenkorb | |
|
|
ADP2384ACPZ-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 20V Synchronous Step Down Single-Out 0.6V to 18V 4A | In den Warenkorb | |
|
|
MCP1702-1802E/TO | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.8V 0.25A Automotive AEC-Q100 3-Pin TO-92 Bag | In den Warenkorb | |
|
|
SDINBDG4-8G | SanDisk® iNAND® 7250 Industrial Embedded Flash Drive | Western Digital | Flash | MLC NAND Flash Serial e-MMC 3.3V 64G-bit BGA | In den Warenkorb | |
|
|
SDINBDG4-8G-I1 | Western Digital | Flash | NAND Flash Serial e-MMC 3.3V 64G-bit 153-Pin TFBGA Tray | In den Warenkorb | |
|
|
SDINBDG4-8G-XA | Western Digital | Flash | NAND Flash Serial e-MMC 3.3V 64G-bit | In den Warenkorb | |
|
|
SDINBDG4-8G-XI1 | Western Digital | Flash | MLC NAND Flash Serial e-MMC 3.3V 64G-bit | In den Warenkorb | |
|
|
SN74LVC1G07DSFR | Texas Instruments | Buffers and Line Drivers | Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 6-Pin X2SON T/R | In den Warenkorb | |