bq24012EVM is an evaluation tool for the bq24010 linear single-cell Li-Ion charger with integrated FET

Referenzdesign unter Verwendung des Teils bq24012DRC von Texas Instruments

Hersteller

Texas Instruments
  • Anwendungskategorie
    Batteriemanagement
  • Produkttyp
    Akkuladegeräte

Für Endprodukte

  • Digital Camera
  • Internet Radio Player
  • MP3 Player
  • Personal Digital Assistant
  • Smart Phone

Beschreibung

  • bq24012EVM is an evaluation tool for the bq24012 linear single-cell Li-Ion charger with integrated FET and current sense in 3x3mm2 QFN package. The EVM is a complete designed-and-tested charger circuit that allows the user to test all functions of the bq24012 and to charge a single-cell Li-Ion battery with up to 1.0 A of continuous charge current. The EVM comes with a pre-programmed charge current setting of 0.7A

Haupteigenschaften

  • Battery Type
    Lithium-Ion|Lithium-Polymer
  • Input Voltage
    5.6 V
  • Output Voltage
    0 to 4.25 V
  • Number of Battery Cells