BQ24090EVM, BQ24090 Single Input, Single Cell Li-Ion and Li-Pol Linear Battery Charger Evaluation Module

Referenzdesign unter Verwendung des Teils BQ24090DGQ von Texas Instruments

Hersteller

Texas Instruments
  • Anwendungskategorie
    Batteriemanagement
  • Produkttyp
    Akkuladegeräte

Zugehörige Dokumente

Für Endprodukte

  • MP3 Player
  • Personal Digital Assistant
  • Smart Phone

Beschreibung

  • BQ24090EVM, Evaluation Module describes the bq24090 and how to perform a stand-alone evaluation or interface with a host or system. The charger is designed to deliver up to 1000mA of continuous current to the battery output when programmed with a resistor on the ISET pin and is programmed at the factory for 540mA. The USB current limit modes are selected by the ISET2 pin and limits current to a maximum of 500mA (logic high) or 100mA (float or high impedance)

Haupteigenschaften

  • Battery Type
    Lithium-Ion
  • Input Voltage
    4.45 to 6.45 V
  • Number of Battery Cells