BQ24381EVM, Evaluation module is a complete charger module for evaluating a charger front-end protection and charger solution using the BQ24381 device
Referenzdesign unter Verwendung des Teils BQ24381DSG von Texas Instruments
Für Endprodukte
- Bluetooth Headset
- MP3 Player
- Personal Digital Assistant
- Smart Phone
Beschreibung
- BQ24381EVM, Evaluation module is a complete charger module for evaluating a charger front-end protection and charger solution using the BQ24381 device. It is designed to deliver up to 700mA of charge current to Li-ion or Li-polymer applications. The charger front-end protection current is designed to no limit. The bq24381 protects the charging system against three types of failures: input overvoltage when the AC adapter fails to regulate its voltage, load overcurrent when failures such as a short-circuit occurs in the charging system, and battery overcharge. In addition, bq24381 provide a PFET gate drive signal to an external PFET for input reverse-polarity protection
Haupteigenschaften
-
Battery TypeLithium-Ion|Lithium-Polymer
-
Input Voltage4.5 to 26 V
-
Output Voltage0 to 5 V
Empfohlene Bauteile (3)
| Teilenummer | Hersteller | Typ | Beschreibung | |||
|---|---|---|---|---|---|---|
|
|
BQ24381DSGR | Texas Instruments | Battery Management ICs | Battery Protection Li-Ion 1700mA 5V 8-Pin WSON EP T/R | In den Warenkorb | |
|
|
BQ24381DSGRG4 | Texas Instruments | Battery Management ICs | Battery Protection Li-Ion 1700mA 5V 8-Pin WSON EP T/R | In den Warenkorb | |
|
|
BQ24381DSGT | Texas Instruments | Battery Management ICs | Battery Protection Li-Ion 1700mA 5V 8-Pin WSON EP T/R | In den Warenkorb | |