DC2055A, Demonstration Board using LTC3875EUJ High Efficient, Single Output Synchronous Buck Converter with Very Low DCR Inductor
Referenzdesign unter Verwendung des Teils LTC3875IUJ#PBF von Analog Devices
Zugehörige Dokumente
Für Endprodukte
- Backplane Distributed Power
- Instrumentation and Measurement
- Servers
- Telecom Infrastructure
Beschreibung
- DC2055A, Demonstration Board using LTC3875EUJ High Efficient, Single Output Synchronous Buck Converter with Very Low DCR Inductor with a 4.5V to 14V input range. It can supply 120A maximum load current at a 1V output. This demo board has two LTC3875EUJ controllers. The LTC3875 is a feature-rich dual-phase synchronous buck controller with very low DCR current sensing capability, on-chip drivers and remote output voltage sensing. This board is set up with 0.32mO DCR inductor. The temperature compensation function can guarantee accurate current limit over a wide temperature range with DCR sensing
Haupteigenschaften
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 14 V
-
Output Voltage1 V
-
Output Current120 A
-
Efficiency87.1 %
-
TopologyBuck
Empfohlene Bauteile (25)
Teilenummer | Hersteller | Typ | Beschreibung | |||
---|---|---|---|---|---|---|
|
LT1763CDE-1.8 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.5A 12-Pin DFN EP | In den Warenkorb | |
|
LT1763CDE-2.5#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.5A 12-Pin DFN EP Tube | In den Warenkorb | |
|
LT1763CDE-3.3#TR | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 12-Pin DFN EP T/R | In den Warenkorb | |
|
LT1763CDE-3.3#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 12-Pin DFN EP Tube | In den Warenkorb | |
|
LT1763CDE-2.5#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.5A 12-Pin DFN EP T/R | In den Warenkorb | |
|
LT1763CDE-2.5 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.5A 12-Pin DFN EP | In den Warenkorb | |
|
LT1763CDE-5#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.5A 12-Pin DFN EP T/R | In den Warenkorb | |
|
LT1763CDE-3.3#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 12-Pin DFN EP T/R | In den Warenkorb | |
|
LT1763CDE-1.5#TR | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V 0.5A 12-Pin DFN EP T/R | In den Warenkorb | |
|
LT1763CDE-1.5 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V 0.5A 12-Pin DFN EP | In den Warenkorb | |
|
LT1763CDE-1.8#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.5A 12-Pin DFN EP Tube | In den Warenkorb | |
|
LT1763CDE#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.5A 12-Pin DFN EP Tube | In den Warenkorb |