DRV2603EVM-CT, Evaluation Kit based on DRV2603 ERM/LRA Haptic Driver
Referenzdesign unter Verwendung des Teils DRV2603RUN von Texas Instruments
Für Endprodukte
- Cellular Phone
- Tablet
- Touch-Screen Monitor
Beschreibung
- DRV2603EVM-CT, Evaluation Kit for DRV2603 is a haptic driver designed to control Linear Resonant Actuators (LRA) and Eccentric Rotating Mass (ERM) motors, provides many features which help eliminate the design complexities of haptic motor control including reduced solution size, high efficiency output drive, simplified control signaling, quick device startup and auto-resonance frequency tracking. The DRV2603EVM-CT Evaluation Module (EVM) is a complete demo and evaluation platform for the DRV2603. The kit includes a microcontroller, linear actuator, eccentric rotating mass motor, samples waveforms and capacitive touch buttons which can be used to completely demonstrate and evaluate the DRV2603
Haupteigenschaften
-
Motor TypeDC Motor
Empfohlene Bauteile (8)
| Teilenummer | Hersteller | Typ | Beschreibung | |||
|---|---|---|---|---|---|---|
|
|
TPS73633MDBVREP | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.4A 5-Pin SOT-23 T/R | In den Warenkorb | |
|
|
TS5A12301EYFPR | Texas Instruments | Analog Switch Multiplexers | Analog Switch Single SPDT 6-Pin DSBGA T/R | In den Warenkorb | |
|
|
TXS0102DCTRE4 | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin SSOP T/R | In den Warenkorb | |
|
|
MSP430G2553IRHB32T | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 16KB Flash 2.5V/3.3V 32-Pin VQFN EP T/R | In den Warenkorb | |
|
|
TXS0102DCTR | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin SSOP T/R | In den Warenkorb | |
|
|
TPS73633MDBVREPG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.4A 5-Pin SOT-23 T/R | In den Warenkorb | |
|
|
DRV2603RUNR | Texas Instruments | Motor Controller and Driver ICs | Dual Half Bridge Haptic Driver 10-Pin WQFN T/R | In den Warenkorb | |
|
|
DRV2603RUNT | Texas Instruments | Motor Controller and Driver ICs | Dual Half Bridge Haptic Driver 10-Pin WQFN T/R | In den Warenkorb | |