EVAL-AD5382EBZ, Evaluation Board using AD5382, 32-Channel, 14-Bit, 125 KSPS Digital to Analog Converter
Referenzdesign unter Verwendung des Teils AD5382 von Analog Devices
Für Endprodukte
- General Control System
- Opticals
Beschreibung
- EVAL-AD5382EBZ, Evaluation Board using AD5382, 32 Channel, 14-Bit, 125 KSPS Digital to Analog Converter. The evaluation board can be used as a stand alone board with control coming from an external DSP or micro-controller or it can be connected to a PC. Software is provided which can be used to program the registers of the AD5382. Control of the AD5382 is achieved via a USB interface
Haupteigenschaften
-
DAC Resolution14 Bit
-
DAC Sampling Rate125K SPS
-
Number of Channels32CH
Empfohlene Bauteile (114)
| Teilenummer | Hersteller | Typ | Beschreibung | |||
|---|---|---|---|---|---|---|
|
|
AD7476AWYRMZ | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1Msps 12-bit Serial Automotive AEC-Q100 8-Pin MSOP Tube | In den Warenkorb | |
|
|
AD7476AAKSZ-REEL7 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1Msps 12-bit Serial 6-Pin SC-70 T/R | In den Warenkorb | |
|
|
AD7476ABRMZ | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1Msps 12-bit Serial 8-Pin MSOP Tube | In den Warenkorb | |
|
|
AD7476SRTZ-REEL7 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 600ksps 12-bit Serial 6-Pin SOT-23 T/R | In den Warenkorb | |
|
|
24LC014-E/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V 8-Pin MSOP Tube Automotive AEC-Q100 | In den Warenkorb | |
|
|
24LC014-I/MC | Microchip Technology | EEPROM | EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V 8-Pin DFN EP Tube | In den Warenkorb | |
|
|
24LC014HT-I/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V 8-Pin MSOP T/R | In den Warenkorb | |
|
|
24LC014HT-E/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V Automotive AEC-Q100 8-Pin MSOP T/R | In den Warenkorb | |
|
|
24LC014H-I/P | Microchip Technology | EEPROM | EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V 8-Pin PDIP Tube | In den Warenkorb | |
|
|
24LC01BT-E/OT | Microchip Technology | EEPROM | EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V Automotive AEC-Q100 5-Pin SOT-23 T/R | In den Warenkorb | |
|
|
24LC01BT-E/MNY | Microchip Technology | EEPROM | EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V Automotive AEC-Q100 8-Pin TDFN EP T/R | In den Warenkorb | |
|
|
24LC01BHT-I/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V 8-Pin SOIC N T/R | In den Warenkorb | |