EVAL-AD7765EDZ, Evaluation Board for AD7765, 24-Bit, 156 KSPS ADC for Data Acquisition System
Referenzdesign unter Verwendung des Teils AD7765BRUZ von Analog Devices
Für Endprodukte
- Data Acquisition System
- Radar and Sonar
Beschreibung
- EVAL-AD7765EDZ, Evaluation Board for AD7765 is a 24-bit ADC, serial data output with multiple decimation rate options incorporating a full band digital FIR filter
Haupteigenschaften
-
ADC Resolution24 Bit
-
ADC Sampling Rate156K SPS
Empfohlene Bauteile (27)
Teilenummer | Hersteller | Typ | Beschreibung | |||
---|---|---|---|---|---|---|
|
NFE61PT102E1H9L | Murata Manufacturing | EMI Filters | EMI Filter LC-Circuit 2A 50VDC Flat Style SMD T/R | In den Warenkorb | |
|
ADP3330ARTZ-2.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.2A 6-Pin SOT-23 T/R | In den Warenkorb | |
|
ADP3330ARTZ-2.85R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.85V 0.2A 6-Pin SOT-23 T/R | In den Warenkorb | |
|
B3S-1000P | Omron | Switch Tactile | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 1.57N SMD T/R | In den Warenkorb | |
|
ADR444ARZ | Analog Devices | Voltage References | V-Ref Precision 4.096V 10mA 8-Pin SOIC N Tube | In den Warenkorb | |
|
ADP3330ART-3.3-RL | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 6-Pin SOT-23 T/R | In den Warenkorb | |
|
ADP3330ARTZ3.3-RL7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 6-Pin SOT-23 T/R | In den Warenkorb | |
|
SN74LVC08APWRG3 | Texas Instruments | Logic Gates | AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R | In den Warenkorb | |
|
ADP3330ART-3.3 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 6-Pin SOT-23 | In den Warenkorb | |
|
ADP3330ART-3-REEL7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3V 0.2A 6-Pin SOT-23 T/R | In den Warenkorb | |
|
ADP3330ARTZ-5-RL7 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.2A 6-Pin SOT-23 T/R | In den Warenkorb | |
|
B3S-1000 BY OMZ | Omron | Switch Tactile | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 1.57N SMD Bag | In den Warenkorb |