EVAL-ADF4212EB1, Evaluation Board for ADF4212 Dual Frequency, PLL Frequency Synthesizer
Referenzdesign unter Verwendung des Teils ADF4212 von Analog Devices
Für Endprodukte
- Test Equipment
- Wireless
- Wireless Base Station
- Wireless LAN
Beschreibung
- EVAL-ADF4212EB1, Evaluation Board is designed to allow the user to evaluate the performance of the ADF4212 Frequency Synthesizer for PLL's (Phase Locked Loops). It contains the footprint for a ADF4212 synthesizer, a pc connector, SMA connector for the reference input, power supplies and RF output. There is also a loop filter and a VCO for both the RF and IF section on board. A cable is included with the board to connect to a pc printer port. The package also contains Windows 95/98/NT soft-ware to allow easy programming of the synthesizer
Empfohlene Bauteile (18)
| Teilenummer | Hersteller | Typ | Beschreibung | |||
|---|---|---|---|---|---|---|
|
|
AD7706BRZ-REEL | Analog Devices | Analog to Digital Converters - ADCs | 3-Channel Single ADC Delta-Sigma 500sps 16-bit Serial 16-Pin SOIC W T/R | In den Warenkorb | |
|
|
AD780ARZ-REEL7 | Analog Devices | Voltage References | V-Ref Selectable 2.5V/3V 10mA 8-Pin SOIC N T/R | In den Warenkorb | |
|
|
AD7706BRUZ | Analog Devices | Analog to Digital Converters - ADCs | 3-Channel Single ADC Delta-Sigma 500sps 16-bit Serial 16-Pin TSSOP Tube | In den Warenkorb | |
|
|
AD7706BRZ | Analog Devices | Analog to Digital Converters - ADCs | 3-Channel Single ADC Delta-Sigma 500sps 16-bit Serial 16-Pin SOIC W Tube | In den Warenkorb | |
|
|
AD7706BRUZ-REEL7 | Analog Devices | Analog to Digital Converters - ADCs | 3-Channel Single ADC Delta-Sigma 500sps 16-bit Serial 16-Pin TSSOP T/R | In den Warenkorb | |
|
|
AD7706BRUZ-REEL | Analog Devices | Analog to Digital Converters - ADCs | 3-Channel Single ADC Delta-Sigma 500sps 16-bit Serial 16-Pin TSSOP T/R | In den Warenkorb | |
|
|
AD780ARZ | Analog Devices | Voltage References | V-Ref Selectable 2.5V/3V 10mA 8-Pin SOIC N Tube | In den Warenkorb | |
|
|
AD7706BRZ-REEL7 | Analog Devices | Analog to Digital Converters - ADCs | 3-Channel Single ADC Delta-Sigma 500sps 16-bit Serial 16-Pin SOIC W T/R | In den Warenkorb | |
|
|
ADF4212BRUZ-RL | Analog Devices | Clock Generators and Synthesizers | Clock Generator 0MHz to 2.7GHz-IN 20-Pin TSSOP T/R | In den Warenkorb | |
|
|
ADF4212BRUZ | Analog Devices | Clock Generators and Synthesizers | Clock Generator 0MHz to 2.7GHz-IN 20-Pin TSSOP Tube | In den Warenkorb | |
|
|
ADF4212LBCPZ-RL | Analog Devices | Clock Generators and Synthesizers | Clock Generator 10MHz to 2.4GHz-IN 20-Pin LFCSP EP T/R | In den Warenkorb | |
|
|
ADF4212LBCPZ-RL7 | Analog Devices | Clock Generators and Synthesizers | Clock Generator 10MHz to 2.4GHz-IN 20-Pin LFCSP EP T/R | In den Warenkorb | |