EVAL-ADM1063LFEB, Evaluation Board Evaluating the ADM1063ACP Voltage Supervisor Sequencer
Referenzdesign unter Verwendung des Teils ADM1063 von Analog Devices
Für Endprodukte
- Central Office Switch
- Communications and Telecom
- DSL Line Card
- Servers
Beschreibung
- EVAL-ADM1063LFEB, Evaluation Board Evaluating the ADM1063ACP Voltage Supervisor Sequencer. The ADM106x is a range of fully programmable supply sequencers and supervisors which can be used as complete supply management solutions in systems with multiple voltage supplies. All of the features of the ADM106x devices are programmable through an SMBUs interface. The devices also contain nonvolatile memory (EEPROM) so the configuration of these features can be stored on-chip and downloaded each time on power-up
Empfohlene Bauteile (40)
| Teilenummer | Hersteller | Typ | Beschreibung | |||
|---|---|---|---|---|---|---|
|
|
24LC64-E/SN16KVAO | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N Tube Automotive AEC-Q100 | In den Warenkorb | |
|
|
OP1177ARZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier ±15V 8-Pin SOIC N T/R | In den Warenkorb | |
|
|
AD7998BRUZ-1REEL | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 188ksps 12-bit Serial 20-Pin TSSOP T/R | In den Warenkorb | |
|
|
AD5263BRUZ20 | Analog Devices | Digital Potentiometers | Digital Potentiometer 20kOhm 256POS Volatile Linear 24-Pin TSSOP Tube | In den Warenkorb | |
|
|
AD7998BRUZ-0 | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 188ksps 12-bit Serial 20-Pin TSSOP Tube | In den Warenkorb | |
|
|
AD5263BRUZ50-REEL7 | Analog Devices | Digital Potentiometers | Digital Potentiometer 50kOhm 256POS Volatile Linear 24-Pin TSSOP T/R | In den Warenkorb | |
|
|
ADG819BRTZ-REEL | Analog Devices | Analog Switch Multiplexers | Analog Switch/Analog Multiplexer Single 2:1 6-Pin SOT-23 T/R | In den Warenkorb | |
|
|
ADG333ABRZ-REEL | Analog Devices | Analog Switch Multiplexers | Analog Switch Quad SPDT 20-Pin SOIC W T/R | In den Warenkorb | |
|
|
OP1177ARMZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier ±15V 8-Pin MSOP Tube | In den Warenkorb | |
|
|
OP1177ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier ±15V 8-Pin SOIC N Tube | In den Warenkorb | |
|
|
ADG333ABRZ | Analog Devices | Analog Switch Multiplexers | Analog Switch Quad SPDT 20-Pin SOIC W Tube | In den Warenkorb | |
|
|
CY7C68013A-56PVC | Infineon Technologies AG | USB Interface ICs | EZ-USB FX2LP USB MICROCONTROLLER HIGH SPEED USB PERIPHERAL CONTROLLER | In den Warenkorb | |