EVL6564H-25W-BB, 25-W wide-range high power factor buck-boost converter demonstration board using the L6564H
Referenzdesign unter Verwendung des Teils L6564H von STMicroelectronics
Für Endprodukte
- Building Automation
- Lighting
Beschreibung
- EVL6564H-25W-BB, 25-W wide-range high power factor buck-boost converter demonstration board using the L6564H. The EVL6564H-25W-BB demonstration board is well-suited to the Japanese market due to the broad use of standard 100 Vac lighting applications and also 200 Vac tubes in building automation systems. The EVL6564H-25W-BB demonstration board has been designed in order to obtain the highest possible power factor over the entire input mains voltage, remaining compliant to EN55022 Class-B and keeping the average output current in a tight band with different LED characteristics
Haupteigenschaften
-
Conversion TypeAC to DC
-
Input Voltage85 to 265 (AC) V
-
Output Voltage70 V
-
Output Current0.35 A
-
Output Power25 W
-
Efficiency89 %
-
TopologyBuck Boost
Empfohlene Bauteile (3)
| Teilenummer | Hersteller | Typ | Beschreibung | |||
|---|---|---|---|---|---|---|
|
|
SEA05LTR | STMicroelectronics | LED Drivers | LED Driver 500uA Supply Current 6-Pin SOT-23 T/R | In den Warenkorb | |
|
|
L6564H | STMicroelectronics | Power Factor Correction - PFC | Power Factor Correction 0.09mA 14-Pin SOIC Tube | In den Warenkorb | |
|
|
L6564HTR | STMicroelectronics | Power Factor Correction - PFC | Power Factor Correction 0.09mA 14-Pin SOIC T/R | In den Warenkorb | |