LM27403EVM, Evaluation Module Using the LM27403 High Efficiency 12V to 1.2V/25A Buck EVAL Kit With Temp Compensated DCR Current Sensing
Referenzdesign unter Verwendung des Teils LM27403SQ von Texas Instruments
Für Endprodukte
- Buck Converter
- Communications and Telecom
- Digital Signal Processing
- Servers
- Storage Area Network
Beschreibung
- LM27403EVM, Evaluation Module Using the LM27403 High Efficiency 12V to 1.2V/25A Buck EVAL Kit With Temp Compensated DCR Current Sensing. The LM27403 EVM is a 300-kHz, high efficiency, synchronous buck converter with voltage-mode control and inductor DCR current sensing for overcurrent protection. An inexpensive 2N3904 BJT is used to sense temperature at the inductor. This enables correction for the inductor DCR's variation over temperature as well as provide a thermal shut-down function based on a desired temperature set point
Haupteigenschaften
-
Conversion TypeDC to DC
-
Input Voltage3 to 20 V
-
Output Voltage1.2 V
-
Output Current25 A
-
Efficiency93.5 %
-
TopologyBuck
Empfohlene Bauteile (6)
| Teilenummer | Hersteller | Typ | Beschreibung | |||
|---|---|---|---|---|---|---|
|
|
LM27403SQX/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1200kHz 24-Pin WQFN EP T/R | In den Warenkorb | |
|
|
LM27403SQX/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1200kHz 24-Pin WQFN EP T/R | In den Warenkorb | |
|
|
LM27403SQE/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1200kHz 24-Pin WQFN EP T/R | In den Warenkorb | |
|
|
LM27403SQ/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1200kHz 24-Pin WQFN EP T/R | In den Warenkorb | |
|
|
LM27403SQ/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1200kHz 24-Pin WQFN EP T/R | In den Warenkorb | |
|
|
LM27403SQE/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1200kHz 24-Pin WQFN EP T/R | In den Warenkorb | |