LM5122EVM-1PH, Evaluation Board using LM5122 Wide Vin Synchronous Boost Controller with Multi-phase Capability
Referenzdesign unter Verwendung des Teils LM5122MH von Texas Instruments
Für Endprodukte
- Audio
- Automotive and Transportation
- Boost Converter
- Power Supplies
Beschreibung
- LM5122EVM-1PH, Evaluation Board provides the design engineer with a fully functional synchronous boost converter to evaluate the LM5122 synchronous boost controller IC. The EVM provides 24V output at up to 4.5A current from a 9V to 20V input. The EVM is designed to start up from a single power supply without any additional bias voltage
Haupteigenschaften
-
Conversion TypeDC to DC
-
Input Voltage9 to 20 V
-
Output Voltage24 V
-
Output Current4.5 A
-
Efficiency98 %
-
TopologyBoost
Empfohlene Bauteile (6)
| Teilenummer | Hersteller | Typ | Beschreibung | |||
|---|---|---|---|---|---|---|
|
|
LM5122MH/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 975kHz 20-Pin HTSSOP EP Tube | In den Warenkorb | |
|
|
LM5122MHX/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 975kHz 20-Pin HTSSOP EP T/R | In den Warenkorb | |
|
|
LM5122MHE/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 975kHz 20-Pin HTSSOP EP T/R | In den Warenkorb | |
|
|
LM5122MHE/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 975kHz 20-Pin HTSSOP EP T/R | In den Warenkorb | |
|
|
LM5122MH/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 975kHz 20-Pin HTSSOP EP Tube | In den Warenkorb | |
|
|
LM5122MHX/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 975kHz 20-Pin HTSSOP EP T/R | In den Warenkorb | |