PMP7933, 48V Vin Nominal, 100V Vout at 1A Single-Phase Synchronous Boost Converter
Referenzdesign unter Verwendung des Teils LM5122MH von Texas Instruments
Beschreibung
- PMP7933, 48V Vin Nominal, 100V Vout at 1A Single-Phase Synchronous Boost Converter. The PMP7933 is a single-phase synchronous boost converter using the LM5122 controller IC. The design accepts an input voltage of 48Vin +/-5% and provides an output voltage of 100Vout capable of supplying a maximum of 1A of current to the load. The design was built on the PMP7896 revB PCB
Haupteigenschaften
-
Conversion TypeDC to DC
-
Input Voltage45.5 to 50.5 V
-
Output Voltage100 V
-
Output Current1 A
-
Output Power100 W
-
Efficiency93 %
-
TopologyBoost- Synchronous
Empfohlene Bauteile (6)
| Teilenummer | Hersteller | Typ | Beschreibung | |||
|---|---|---|---|---|---|---|
|
|
LM5122MH/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 975kHz 20-Pin HTSSOP EP Tube | In den Warenkorb | |
|
|
LM5122MHE/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 975kHz 20-Pin HTSSOP EP T/R | In den Warenkorb | |
|
|
LM5122MHX/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 975kHz 20-Pin HTSSOP EP T/R | In den Warenkorb | |
|
|
LM5122MH/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 975kHz 20-Pin HTSSOP EP Tube | In den Warenkorb | |
|
|
LM5122MHX/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 975kHz 20-Pin HTSSOP EP T/R | In den Warenkorb | |
|
|
LM5122MHE/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 975kHz 20-Pin HTSSOP EP T/R | In den Warenkorb | |