LMZ12008EVAL, Demo Board for the LMZ12008 of 6V to 20V Vin, 8A out Simple Switcher Module
Referenzdesign unter Verwendung des Teils LMZ12008TZ von Texas Instruments
Zugehörige Dokumente
Für Endprodukte
- Power Supplies
Beschreibung
- LMZ12008EVAL, Demo Board for the LMZ12008 of 6V to 20V Vin, 8A out Simple Switcher Module. The demo board is highly configurable. The output voltage can be adjusted to 5V, 3.3V, 2.5V or 1.2V with a jumper change. The external soft-start capacitor facilitates a controlled and adjustable startup rise time of the output. The input voltage UVLO can also be adjusted by changing one resistor
Haupteigenschaften
-
Conversion TypeDC to DC
-
Input Voltage6 to 20 V
-
Output Voltage1.2|2.5|3.3|5 V
-
Output Current8 A
-
Efficiency95 %
-
TopologyBuck
Empfohlene Bauteile (5)
| Teilenummer | Hersteller | Typ | Beschreibung | |||
|---|---|---|---|---|---|---|
|
|
LMZ12008TZE/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 6V 8A 40W 11-Pin TO-PMOD EP T/R | In den Warenkorb | |
|
|
LMZ12008TZ/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 6V 8A 40W 11-Pin TO-PMOD EP Tube | In den Warenkorb | |
|
|
LMZ12008TZ/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 6V 8A 40W 11-Pin TO-PMOD EP Tube | In den Warenkorb | |
|
|
LMZ12008TZ | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 6V 8A 40W 11-Pin TO-PMOD EP Rail | In den Warenkorb | |
|
|
LMZ12008TZE/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 6V 8A 40W 11-Pin TO-PMOD EP T/R | In den Warenkorb | |