LTC1736, CPU Core Voltage Regulator for 1-Step Application
Referenzdesign unter Verwendung des Teils LTC1736 von Analog Devices
Für Endprodukte
- Laptop
- Notebook
- Personal Digital Assistant
- Processor Power Management
Beschreibung
- LTC1736, CPU Core Voltage Regulator for 1-Step Application. The LTC1736 circuit redesigned for 8V to 24V inputs. 720mF of output capacitance is required for a 0.1V transient response for a 0.2A to 12A load step from a 1.5V output
Haupteigenschaften
-
Conversion TypeDC to DC
-
Input Voltage8 to 24 V
-
Output Voltage0.9 to 2 V
-
Output Current12 A
-
TopologyBuck
Empfohlene Bauteile (5)
| Teilenummer | Hersteller | Typ | Beschreibung | |||
|---|---|---|---|---|---|---|
|
|
LTC1736CG | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 500kHz 24-Pin SSOP | In den Warenkorb | |
|
|
LTC1736CG#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 500kHz 24-Pin SSOP T/R | In den Warenkorb | |
|
|
LTC1736IG#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 500kHz 24-Pin SSOP Tube | In den Warenkorb | |
|
|
LTC1736CG#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 500kHz 24-Pin SSOP Tube | In den Warenkorb | |
|
|
LTC1736IG#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 500kHz 24-Pin SSOP T/R | In den Warenkorb | |