LTC4002EDD-4.2 Demo Board, Li-Ion Battery Charger with Charge Termination, +VIN = 5.2V to 24V, 3A Charge Current

Referenzdesign unter Verwendung des Teils LTC4002EDD-4.2 von Analog Devices

Hersteller

Analog Devices
  • Anwendungskategorie
    Batteriemanagement
  • Produkttyp
    Akkuladegeräte

Für Endprodukte

  • Docking Station
  • Instrumentation and Measurement
  • Portable Computers

Beschreibung

  • Demonstration circuit DC551A-A is a complete constant current/constant- voltage battery charger designed to charge one Lithium-Ion cell. Programmed for 3A charge current, this board features a 500kHz step down switching regulator controller driving a P-channel MOSFET

Haupteigenschaften

  • Battery Type
    Lithium-Ion
  • Input Voltage
    5.2 to 24 V
  • Output Voltage
    4.2 V
  • Number of Battery Cells