PMP10613.1, Xilinx Zynq 7000 Series (XC7Z045) 20W Reference Design
Referenzdesign unter Verwendung des Teils LMZ31503RUQ von Texas Instruments
Zugehörige Dokumente
Für Endprodukte
- Automatic Test Equipment
- Communications and Telecom
- Infrastructure
- Power Distribution Control
Beschreibung
- PMP10613.1, Xilinx Zynq 7000 Series (XC7Z045) 20W Reference Design. The PMP10613 reference design provides all the power supply rails necessary to power Xilinx Zynq 7000 series (XC7Z045) FPGA. This design uses several LMZ3 series modules, LDOs and a DDR termination regulator to provide all the necessary rails to power the FPGA. It also features one LM3880 for power up and power down sequencing. This design uses a 12V input
Haupteigenschaften
-
Conversion TypeDC to DC
-
Input Voltage10.8 to 13.2 V
-
Output Voltage1 V
-
Output Current17 A
-
Output Power17 W
-
TopologyBuck- Integrated Switch
Empfohlene Bauteile (15)
| Teilenummer | Hersteller | Typ | Beschreibung | |||
|---|---|---|---|---|---|---|
|
|
LMZ31520RLGT | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.6V to 3.6V 20A 72-Pin BQFN T/R | In den Warenkorb | |
|
|
TPS560200DBVR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.8V to 6.5V 0.5A 5-Pin SOT-23 T/R | In den Warenkorb | |
|
|
LP3892EMR-1.2/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V 1.5A 8-Pin HSOIC EP Tube | In den Warenkorb | |
|
|
TPS560200DBVT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.8V to 6.5V 0.5A 5-Pin SOT-23 T/R | In den Warenkorb | |
|
|
LM3880QMFE-1AA/NOPB | Texas Instruments | Supervisory Circuits | Processor Supervisor 3 Open Drain Automotive AEC-Q100 6-Pin SOT-23 T/R | In den Warenkorb | |
|
|
TPS7A3501DRVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.21V to 4.5V 1A 6-Pin WSON EP T/R | In den Warenkorb | |
|
|
LP2998QMR/NOPB | Texas Instruments | Special Purpose Voltage Regulators | DDR Memory Termination Regulator 2.2V to 5.5V 8-Pin HSOIC EP Tube Automotive AEC-Q100 | In den Warenkorb | |
|
|
LM3880QMFE-1AA/NOPB | Texas Instruments | Supervisory Circuits | Processor Supervisor 3 Open Drain Automotive AEC-Q100 6-Pin SOT-23 T/R | In den Warenkorb | |
|
|
LP3981ILD-2.5/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.5V 0.3A 6-Pin WSON EP T/R | In den Warenkorb | |
|
|
LP3892EMR-1.2/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V 1.5A 8-Pin HSOIC EP Tube | In den Warenkorb | |
|
|
TPS7A3501DRVT | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.21V to 4.5V 1A 6-Pin WSON EP T/R | In den Warenkorb | |
|
|
LP2998QMR/NOPB | Texas Instruments | Special Purpose Voltage Regulators | DDR Memory Termination Regulator 2.2V to 5.5V 8-Pin HSOIC EP Tube Automotive AEC-Q100 | In den Warenkorb | |