PMP7883.1, AC Offline Converter Providing 5VDC or 12VDC Output at 2A
Referenzdesign unter Verwendung des Teils LM5023 von Texas Instruments
Zugehörige Dokumente
Für Endprodukte
- Consumer Electronics
- Industrial
Beschreibung
- PMP7883.1, AC Offline Converter Providing 5VDC or 12VDC Output at 2A. PMP7883.1 Reference design, driven by the LM5023, takes an AC input, like the ones located in the common US power outlet, and generates 5V/12V out, 2A DC signal, outputs commonly used for USB connections
Haupteigenschaften
-
Conversion TypeAC to DC
-
Input Voltage85 to 265 (AC) V
-
Output Voltage12 V
-
Output Current2 A
-
Output Power24 W
-
TopologyFlyback- Non Sync
Empfohlene Bauteile (10)
| Teilenummer | Hersteller | Typ | Beschreibung | |||
|---|---|---|---|---|---|---|
|
|
50475C | Murata Manufacturing | Common Mode Chokes - CMCs | Common Mode Chokes Dual 4700uH 100kHz 0.4A 0.7Ohm DCR SMD T/R | In den Warenkorb | |
|
|
LMV431BIMF/NOPB | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 30V 15mA 3-Pin SOT-23 T/R | In den Warenkorb | |
|
|
PS2811-1-M-A | Renesas Electronics | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R | In den Warenkorb | |
|
|
LMV431BIMF/NOPB | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 30V 15mA 3-Pin SOT-23 T/R | In den Warenkorb | |
|
|
50475C | Murata Manufacturing | Common Mode Chokes - CMCs | Common Mode Chokes Dual 4700uH 100kHz 0.4A 0.7Ohm DCR SMD T/R | In den Warenkorb | |
|
|
SS12SDH2 | NKK Switches | Switch Slide | Switch Slide ON None ON SPDT Side Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole | In den Warenkorb | |
|
|
LM5023MMX-2/NOPB | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller 700mA 130kHz 8-Pin VSSOP T/R | In den Warenkorb | |
|
|
LM5023MM-2/NOPB | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller 700mA 130kHz 8-Pin VSSOP T/R | In den Warenkorb | |
|
|
LM5023MMX-2/NOPB | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller 700mA 130kHz 8-Pin VSSOP T/R | In den Warenkorb | |
|
|
LM5023MM-2/NOPB | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller 700mA 130kHz 8-Pin VSSOP T/R | In den Warenkorb | |