PMP9367, 17.5W Dual USB Car Charger Reference Design
Referenzdesign unter Verwendung des Teils LM3150MH von Texas Instruments
Zugehörige Dokumente
Für Endprodukte
- Automotive and Transportation
Beschreibung
- PMP9367, 17.5W Dual USB Car Charger Reference Design. PMP9367 is a dual USB car charger reference design intended for use in aftermarket automotive application. This design utilizes the LM3150, TPS2561 Dual Channel Power Switch and a TPS2513 USB Dedicated Charging Port Controller. This design operates from 6 to 40V in. The outputs is set to 5V, channel one has a 1A current limit and channel two has a 2.1A current limit. This design has a switching frequency of 300 kHz
Haupteigenschaften
-
Conversion TypeDC to DC
-
Input Voltage6 to 40 V
-
Output Voltage5 V
-
Output Current3.5 A
-
Output Power17.5 W
-
Efficiency95 %
-
TopologyBuck- Synchronous
Empfohlene Bauteile (5)
| Teilenummer | Hersteller | Typ | Beschreibung | |||
|---|---|---|---|---|---|---|
|
|
TPS2513DBVT | Texas Instruments | USB Power Switches | USB Charging Port Controller Dual 5.5V 6-Pin SOT-23 T/R | In den Warenkorb | |
|
|
TPS2561ADRCT | Texas Instruments | USB Power Switches | USB Power Switch Dual 6.5V 0.25A to 2.8A 10-Pin VSON EP T/R | In den Warenkorb | |
|
|
TPS2513DBVR | Texas Instruments | USB Power Switches | USB Charging Port Controller Dual 5.5V 6-Pin SOT-23 T/R | In den Warenkorb | |
|
|
TPS2561ADRCR | Texas Instruments | USB Power Switches | USB Power Switch Dual 6.5V 0.25A to 2.8A 10-Pin VSON EP T/R | In den Warenkorb | |
|
|
LM3150MH | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 14-Pin HTSSOP EP Rail | In den Warenkorb | |