TIDA-00214, Half-Duplex, Non-Isolated RS-485 BoosterPack Reference Design
Referenzdesign unter Verwendung des Teils SN65HVD24D von Texas Instruments
Zugehörige Dokumente
Für Endprodukte
- Industrial
Beschreibung
- TIDA-00214, Half-Duplex, Non-Isolated RS-485 BoosterPack Reference Design. The Half-Duplex, Non-Isolated RS-485 BoosterPack enables the 20-pin or 40-pin LaunchPad with half-duplex, non-isolated RS-485 communication. The BoosterPack is designed and tested to support data rates up to 1.25 Mbps for cable lengths up to 1000 feet and a total of 32 nodes. The populated extended common-mode RS-485 transceiver can be easily removed and replaced with any half-duplex, 8-pin SOIC RS-485 transceiver. This allows the system designer to evaluate many different transceivers with varying performance targets
Haupteigenschaften
-
Interface StandardsRS-485
-
FunctionsLine Transceiver
Empfohlene Bauteile (3)
| Teilenummer | Hersteller | Typ | Beschreibung | |||
|---|---|---|---|---|---|---|
|
|
TPS61220DCKT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.7V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 0.5A 6-Pin SC-70 T/R | In den Warenkorb | |
|
|
TPS61220DCKR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.7V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 0.5A 6-Pin SC-70 T/R | In den Warenkorb | |
|
|
SN65HVD24DR | Texas Instruments | Bus Line Transceivers | Single Transmitter/Receiver RS-485 8-Pin SOIC T/R | In den Warenkorb | |