TIDA-00280, I2C Controlled Single Cell USB NVDC 3A Charger with 1.5A Synchronous OTG Boost

Referenzdesign unter Verwendung des Teils BQ24297RGE von Texas Instruments

Hersteller

Texas Instruments
  • Anwendungskategorie
    Batteriemanagement
  • Produkttyp
    Akkuladegeräte

Für Endprodukte

  • Portable Consumer Electronics
  • Smart Phone
  • Tablet
  • Wireless

Beschreibung

  • TIDA-00280, I2C Controlled Single Cell USB NVDC 3A Charger with 1.5A Synchronous OTG Boost. TIDA-00280 is an evaluation module for fully-integrated single-cell NVDC 3A charger bq24297 with 1.5A synchronous boost operation. This board could be used to evaluate the performance of USB detection, the flexibility to change the charging profile and OTG operation. The two charger ICs are widely used in personal portable electronics including SmartPhone, tablets and Wi-Fi routers

Haupteigenschaften

  • Battery Type
    Lithium-Ion|Lithium-Polymer
  • Input Voltage
    3.9 to 17 V
  • Output Voltage
    3.4 to 4.4 V
  • Number of Battery Cells