TPS62220EVM-014 is an evaluation tool for the TPS62220 400-mA inductive step-down converter in ThinSOT-23
Referenzdesign unter Verwendung des Teils TPS62220DDC von Texas Instruments
Für Endprodukte
- Cellular Phone
- Desktop PC
- Digital Camera
- Personal Digital Assistant
- Portable
- Portable Media Player
- Processor Power Management
- Smart Phone
- Wireless LAN Card
Beschreibung
- TPS62220EVM-014 is an evaluation tool for the TPS62220 400-mA inductive step-down converter in ThinSOT-23 which can supply voltages down to 0.7V from a 2.5-V to 6-V input. The TPS62220EVM-014 uses a TPS62220 adjustable output step-down converter and the appropriate feedback components to provide a 1.8-V output voltage. By replacing the feedback components other voltages can be generated. The EVM includes an enable jumper that allows the user to disable the device
Haupteigenschaften
-
Conversion TypeDC to DC
-
Input Voltage2.5 to 6 V
-
Output Voltage1.8 V
-
Output Current0 to 0.4 A
-
Efficiency92 %
-
TopologyBuck
Empfohlene Bauteile (2)
| Teilenummer | Hersteller | Typ | Beschreibung | |||
|---|---|---|---|---|---|---|
|
|
TPS62220DDCT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 0.7V to 6V 0.4A 5-Pin TSOT-23 T/R | In den Warenkorb | |
|
|
TPS62220DDCR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 0.7V to 6V 0.4A 5-Pin TSOT-23 T/R | In den Warenkorb | |