TPS65560EVM-165, Photo Flash Charger with IGBT Drivers
Referenzdesign unter Verwendung des Teils TPS65560RGT von Texas Instruments
Zugehörige Dokumente
Für Endprodukte
- Cellular Phone
- Digital Still Camera (DSC)
- Personal Digital Assistant
Beschreibung
- TPS65560EVM-165 evaluation module (EVM) helps designers evaluate the operation and performance of the TPS65560 family of devices. This device offers a complete solution for charging a photo flash capacitor from battery input, and subsequently discharging the capacitor to a xenon flash tube. The device has an integrated voltage reference, power switch, IGBT driver, and control logic blocks for charging applications and driving IGBT applications. Compared with discrete solutions, this device reduces the component count, shrinks the solution size, and eases designs for xenon tube applications. Additional Advantages are fast charging time and high efficiency from an optimized PWM control algorithm
Haupteigenschaften
-
Conversion TypeDC to DC
-
Input Voltage1.6 to 12 V
-
Output Voltage320 V
-
TopologyFlyback
Empfohlene Bauteile (11)
| Teilenummer | Hersteller | Typ | Beschreibung | |||
|---|---|---|---|---|---|---|
|
|
SN74LVC2G14DBVR | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 2-Element ECL 6-Pin SOT-23 T/R | In den Warenkorb | |
|
|
YT1043530FPLFS | C&K | Switch Tactile | Switch Tactile OFF Mom SPST Round Button J-Lead 32VAC 32VDC 1VA 100000Cycles 3N SMD T/R | In den Warenkorb | |
|
|
SN74LVC2G14DBVTG4 | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 2-Element CMOS 6-Pin SOT-23 T/R | In den Warenkorb | |
|
|
KT11P2JM34LFS | C&K | Switch Tactile | Switch Tactile OFF Mom SPST Round Button J-Lead 32VAC 32VDC 1VA 100000Cycles 3N SMD T/R | In den Warenkorb | |
|
|
YT1043530FPLFS | C&K | Switch Tactile | Switch Tactile OFF Mom SPST Round Button J-Lead 32VAC 32VDC 1VA 100000Cycles 3N SMD T/R | In den Warenkorb | |
|
|
SN74LVC2G14DBVRG4 | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 2-Element CMOS 6-Pin SOT-23 T/R | In den Warenkorb | |
|
|
SN74LVC2G14DBVT | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 2-Element CMOS 6-Pin SOT-23 T/R | In den Warenkorb | |
|
|
KT11P2JM34 LFS | C&K | Switch Tactile | Switch Tactile OFF Mom SPST Round Button J-Lead 32VAC 32VDC 1VA 100000Cycles 3N SMD T/R | In den Warenkorb | |
|
|
SN74LVC2G14DBVRE4 | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 2-Element CMOS 6-Pin SOT-23 T/R | In den Warenkorb | |
|
|
TPS65560RGTR | Texas Instruments | LED Drivers | INTEGRATED PHOTO FLASH CHARGER LED DRIVER | In den Warenkorb | |
|
|
TPS65560RGTT | Texas Instruments | LED Drivers | INTEGRATED PHOTO FLASH CHARGER LED DRIVER | In den Warenkorb | |