Bel Circuit Protection
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Maximum Current Rating - (A) | Acting | Maximum AC Voltage Rating - (V) | Hold Current - (A) | Current Rating - (A) | Trip Current - (A) | Number of Poles | Maximum DC Voltage Rating - (V) | Typical Melting I2t - (A²S) | Maximum Initial Resistance - (Ohm) | Typical Power Dissipation - (W) | Typical Cold Resistance - (Ohm) | Product Length - (mm) | Product Depth - (mm) | Maximum Voltage Rating | Product Height - (mm) | Number of Terminals | Maximum Power Dissipation - (mW) | Lead Diameter - (mm) | Lead Length - (mm) | Wire Form | Termination Style | Packaging | Package/Case | Mounting | Terminal Pitch - (mm) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0HAAL2000-01
Fuse Radial Lead Slow Blow Acting 2A 250V Radial 8.4 X 4 X 7.8mm Thermoplastic
|
Bestand
8.152
Von 0,1506 € bis 0,2008 €
pro Stück
|
Bel Fuse | Sicherungen | Radial Lead | Slow Blow | 28.8 | 8.4 | 4 | 7.8 | 2 | 0.87 | Radial | Through Hole | 5.08 | No | No | No | EAR99 | No | |||||||||||||||||||||||
0ZRR0090FF1E
PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 60VDC 40A 0.99W 7.2s 0.2Ohm Radial 11.7 X 3.1mm Bulk Automotive AEC-Q200
|
Bestand
644
0,1375 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 0.9 | 1.8 | 0.99 | 3.1(Max) | 2 | 0.51 | Inside Crimp Standoff | Radial | Bulk | Through Hole | 5.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||
5HFP 2-R
Fuse Cartridge Fast Acting 2A 250V Axial 5 X 20mm Ceramic BSI/CCC/CE/CSA/PSE/SEMKO/VDE
|
Bestand
705
Von 0,6948 € bis 0,7296 €
pro Stück
|
Bel Fuse | Sicherungen | Cartridge | Fast | 3.77 | 0.052 | 21 | 2 | 1.1 | Axial | Through Hole | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
0603C5000-33
Fast Blow Fuse
|
Bestand
1.000
Von 0,3925 € bis 0,548 €
pro Stück
|
Bel Fuse | Sicherungen | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
| 0ACA-9200-TE Fuse Chip 20A 72V SMD Solder Pad 2410 6.2 X 2.6 X 2.6mm Ceramic |
Bestand
2.000
Von 0,4807 € bis 0,5417 €
pro Stück
|
Bel Fuse | Sicherungen | Chip | 210 | 6.2 | 2.6 | 2.6 | 2 | Solder Pad | Tape and Reel | 2410 | Surface Mount | No | No | No | EAR99 | No | ||||||||||||||||||||||||
0683G5000-01
Fuse Chip Slow Blow Acting 5A 350V SMD Solder Pad 4818 12.1 X 4.65mm Ceramic
|
Bestand
1.500
0,8598 €
pro Stück
|
Bel Fuse | Sicherungen | Chip | Slow Blow | 47 | 12.1 | 4.65 | 4.65 | 2 | 0.8 | Solder Pad | Tape and Reel | 4818 | Surface Mount | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||
0ZCG0200FF2C
PTC Resettable Fuse 2A(hold) 3.5A(trip) 8VDC 100A 1W 2s 0.02Ohm SMD Solder Pad 1812 T/R Automotive AEC-Q200
|
Bestand
2.000
0,0825 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 2 | 3.5 | 1 | 4.73(Max) | 3.41(Max) | 1.2(Max) | 2 | Solder Pad | Tape and Reel | 1812 | Surface Mount | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | No | ||||||||||||||||||
0679L0250-05
Fuse Chip Fast Acting 0.25A 125V SMD Solder Pad 2410 6.1 X 2.54 X 2.79mm Ceramic T/R Automotive AEC-Q200
|
Bestand
10.000
0,1105 €
pro Stück
|
Bel Fuse | Sicherungen | Chip | Fast | 0.02 | 6.1 | 2.54 | 2.54 | 2 | 0.13 | Solder Pad | Tape and Reel | 2410 | Surface Mount | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||
0603C9100-33
Fast Blow Fuse
|
Bestand
1.000
Von 0,3925 € bis 0,548 €
pro Stück
|
Bel Fuse | Sicherungen | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
0ZRE0008FF1C
PTC Resettable Fuse 0.08A(hold) 0.19A(trip) 240VAC/240VDC 1.5A 0.8W 15s 7.4Ohm Radial 8.3 X 3.8mm Bulk Automotive AEC-Q200
|
Bestand
409
0,165 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 0.08 | 0.19 | 12 | 0.8 | 3.8(Max) | 2 | 0.51 | Straight | Radial | Bulk | Through Hole | 5.1 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||
0ZRC0025FF1E
PTC Resettable Fuse 0.25A(hold) 0.5A(trip) 90VDC 40A 0.45W 2.5s 1.25Ohm Radial 7.4 X 3.1mm Bulk Automotive AEC-Q200
|
Bestand
74
0,0816 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 0.25 | 0.5 | 2.28 | 0.45 | 3.1(Max) | 2 | 0.51 | Inside Crimp Standoff | Radial | Bulk | Through Hole | 5.1 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||
0652C9100-11
Time Lag Fuse
|
Bestand
1.000
Von 0,2161 € bis 0,2985 €
pro Stück
|
Bel Fuse | Sicherungen | Cartridge | Cartridge | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
C1Q 3
Fuse Chip Very Fast Acting 3A 125V SMD Solder Pad 1206 3.2 X 1.58 X 0.58mm Ceramic T/R CE/CSA/cULus Automotive AEC-Q200
|
Bestand
6.255
Von 0,1159 € bis 0,1771 €
pro Stück
|
Bel Fuse | Sicherungen | Chip | Very Fast | 0.02 | 0.035 | 3.2 | 1.58 | 0.58 | 2 | 0.41(Typ) | Solder Pad | Tape and Reel | 1206 | Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||
0ZRP0110FF1E
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 60VDC 40A 2.2W 3s 0.17Ohm Radial 7.6 X 4.1 X 15mm Bulk Automotive AEC-Q200
|
Bestand
14.997
Von 0,1815 € bis 0,1954 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 1.1 | 2.2 | 2.2 | 7.6(Max) | 4.1(Max) | 15(Max) | 2 | 0.81 | Inside Crimp Standoff | Radial | Bulk | Through Hole | 5.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
C1T 2
Fuse Chip Slow Blow Acting 2A 63V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic T/R Automotive AEC-Q200
|
Bestand
30.000
Von 0,1745 € bis 0,2601 €
pro Stück
|
Bel Fuse | Sicherungen | Chip | Slow Blow | 0.63 | 3.2 | 1.58 | 0.63 | 2 | 0.65 | Solder Pad | Tape and Reel | 1206 | Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||
0685P4000-01
Fuse Chip Fast Acting 4A 50V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic T/R Automotive AEC-Q200
|
Bestand
5.000
0,2779 €
pro Stück
|
Bel Fuse | Sicherungen | Chip | Fast | 4 | 0.04 | 3.2 | 1.58 | 0.63 | 2 | 0.84 | Solder Pad | Tape and Reel | 1206 | Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
0678H9200-02
Fuse Chip 20A 250V SMD Solder Pad 3912 9.8 X 3.05 X 3.05mm Ceramic T/R Automotive AEC-Q200
|
Bestand
10.078
Von 0,4681 € bis 0,5442 €
pro Stück
|
Bel Fuse | Sicherungen | Chip | 420 | 0.0028 | 9.8 | 3.05 | 3.05 | 2 | 1.8(Typ) | Solder Pad | Tape and Reel | 3912 | Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||
0603C6000-33
Fast Blow Fuse
|
Bestand
1.000
Von 0,3925 € bis 0,548 €
pro Stück
|
Bel Fuse | Sicherungen | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
MRT 2-BULK
Fuse Cartridge Slow Blow Acting 2A 250V Radial 8.35 X 7.7mm Thermoplastic Bulk CCC/CE/CSA/UKCA/VDE/cULus
|
Bestand
2.000
Von 0,1531 € bis 0,3663 €
pro Stück
|
Bel Fuse | Sicherungen | Cartridge | Slow Blow | 27 | 7.7 | 2 | 0.67 | Radial | Bulk | Through Hole | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
0685P9120-01
Fuse Chip Fast Acting 12A 50V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic T/R Automotive AEC-Q200
|
Bestand
5.000
Von 0,234 € bis 0,4003 €
pro Stück
|
Bel Fuse | Sicherungen | Chip | Fast | 48 | 0.0046 | 3.2 | 1.58 | 0.63 | 2 | 0.78 | Solder Pad | Tape and Reel | 1206 | Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
0652C1250-11
Time Lag Fuse
|
Bestand
1.000
Von 0,2161 € bis 0,2985 €
pro Stück
|
Bel Fuse | Sicherungen | Cartridge | Cartridge | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
0679H1000-01
Fuse Chip Fast Acting 1A 350V SMD Solder Pad 2410 6.1 X 2.54 X 2.79mm Ceramic T/R Automotive AEC-Q200
|
Bestand
14.000
Von 0,1206 € bis 0,1209 €
pro Stück
|
Bel Fuse | Sicherungen | Chip | Fast | 0.54 | 0.09 | 6.1 | 2.54 | 2.54 | 2 | 0.28 | Solder Pad | Tape and Reel | 2410 | Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||
0HAAL2500-01
Fuse Radial Lead Slow Blow Acting 2.5A 250V Radial 8.4 X 4 X 7.8mm Thermoplastic
|
Bestand
4.000
Von 0,1506 € bis 0,2008 €
pro Stück
|
Bel Fuse | Sicherungen | Radial Lead | Slow Blow | 35 | 8.4 | 4 | 7.8 | 2 | 1 | Radial | Through Hole | 5.08 | No | No | No | EAR99 | No | |||||||||||||||||||||||
0679L9120-01
Fuse Chip Fast Acting 12A 125V SMD Solder Pad 2410 6.1 X 2.54 X 2.79mm Ceramic T/R Automotive AEC-Q200
|
Bestand
10.000
0,1555 €
pro Stück
|
Bel Fuse | Sicherungen | Chip | Fast | 38.9 | 6.1 | 2.54 | 2.54 | 2 | 1.68 | Solder Pad | Tape and Reel | 2410 | Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||
0ZCM0003FF2G
PTC Resettable Fuse 0.03A(hold) 0.09A(trip) 30VDC 40A 0.5W 1s 6Ohm SMD Solder Pad 0603 T/R Automotive AEC-Q200
|
Bestand
20.000
Von 0,0605 € bis 0,0662 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 0.03 | 0.09 | 0.5 | 1.8(Max) | 1(Max) | 0.75(Max) | 2 | Solder Pad | Tape and Reel | 0603 | Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | No |